PF055xNL - Coupled Inductors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PF0553.472NLT TTI: PF0553.472NLT Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 4.7 uH | 19 uH | 20 % | 8.1 A | 9.2 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.223NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 1.00UH | Not Available Online | PF055xNL | 22 uH | 88 uH | 20 % | 4.6 A | 35 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.333NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 1.5UH | 0In Stock | PF055xNL | 33 uH | 130 uH | 20 % | 3.7 A | 54 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.223NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 22 uH | 88 uH | 20 % | 3.9 A | 39 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.153NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 8.2UH | 0In Stock | PF055xNL | 15 uH | 56 uH | 20 % | 5 A | 24 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.333NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 33 uH | 130 uH | 20 % | 3.2 A | 59 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.105NLT TTI: PF0553.105NLT Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 68UH | Not Available Online | PF055xNL | 1 mH | 4 mH | 20 % | 610 mA | 1.6 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.154NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 82UH | Not Available Online | PF055xNL | 150 uH | 600 uH | 20 % | 1.6 A | 250 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.103NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors SHD DRUM CORE IND | 0In Stock | PF055xNL | 9.7 uH | 39 uH | 20 % | 6 A | 19 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.472NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 4.7UH | 0In Stock | PF055xNL | 4.7 uH | 19 uH | 20 % | 8.5 A | 9.2 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.683NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 33UH | 0In Stock | PF055xNL | 68 uH | 270 uH | 20 % | 2.7 A | 100 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.474NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR | Not Available Online | PF055xNL | 470 uH | 1.9 mH | 20 % | 830 mA | 860 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.473NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 22UH | 0In Stock | PF055xNL | 47 uH | 190 uH | 20 % | 3.2 A | 69 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.682NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR | Not Available Online | PF055xNL | 6.8 uH | 27 uH | 20 % | 7.2 A | 12 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.683NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 66 uH | 270 uH | 20 % | 2.4 A | 110 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.224NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 10UH | Not Available Online | PF055xNL | 220 uH | 870 uH | 20 % | 1.4 A | 350 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.154NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors SHD DRUM CORE IND | 0In Stock | PF055xNL | 150 uH | 600 uH | 20 % | 1.8 A | 230 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.103NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 6.8UH | 0In Stock | PF055xNL | 10 uH | 40 uH | 20 % | 6 A | 17 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.332NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 1000UH | Not Available Online | PF055xNL | 3.1 uH | 12 uH | 20 % | 10.1 A | 5.8 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.473NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR | Not Available Online | PF055xNL | 47 uH | 190 uH | 20 % | 2.9 A | 72 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.105NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors SHD DRUM CORE IND | 0In Stock | PF055xNL | 1 mH | 4 mH | 20 % | 650 mA | 1.6 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.471NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 150UH | 0In Stock | PF055xNL | 490 nH | 2 uH | 20 % | 14.2 A | 1.6 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.222NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 820UH | 0In Stock | PF055xNL | 2 uH | 8.1 uH | 20 % | 13 A | 3.7 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.682NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 3.3UH | Not Available Online | PF055xNL | 6.6 uH | 27 uH | 20 % | 7.3 A | 12 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.474NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 220UH | 0In Stock | PF055xNL | 470 uH | 1.9 mH | 20 % | 1 A | 690 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel |
- 1
- 2