ABRACON - Power Inductors - Leaded
1.089 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AIAP-01-100K-T TTI: AIAP-01-100K-T ABRACON Availability: 2.500In StockPower Inductors - Leaded 10 UH 10% | 2.500In Stock | Wirewound | Axial | Unshielded | 10 uH | 10 % | 1.5 A | 95 mOhms | - 40 C | + 105 C | 25 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | |||||||||
Mfr: AIUR-10-471K TTI: AIUR-10-471K ABRACON Availability: 5.760In StockPower Inductors - Leaded 470 UH 10% | 5.760In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 470 uH | 10 % | 280 mA | 1.68 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | ||||||||
Mfr: AIUR-06-222K TTI: AIUR-06-222K ABRACON Availability: 0In StockPower Inductors - Leaded 2200 UH 10% | 0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 2.2 mH | 10 % | 410 mA | 2.4 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||
Mfr: AIAP-01-152K-T TTI: AIAP-01-152K-T ABRACON Availability: 0In StockPower Inductors - Leaded 1500 UH 10% | 0In Stock | Wirewound | Axial | Unshielded | 1.5 mH | 10 % | 130 mA | 13.5 Ohms | - 40 C | + 105 C | 760 kHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | |||||||||
Mfr: AIAP-01-3R3K-T TTI: AIAP-01-3R3K-T ABRACON Availability: 0In StockPower Inductors - Leaded 3.3 UH 10% | 0In Stock | Wirewound | Axial | Unshielded | 3.3 uH | 10 % | 1.9 A | 54 mOhms | - 40 C | + 105 C | 110 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | |||||||||
Mfr: AIUR-06-332K TTI: AIUR-06-332K ABRACON Availability: 0In StockPower Inductors - Leaded 3300UH 0.350A 3.7OHM 10% | 0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 3.3 mH | 10 % | 350 mA | 3.7 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||
Mfr: AIAP-01-222K-T TTI: AIAP-01-222K-T ABRACON Availability: 0In StockPower Inductors - Leaded 2200 UH 10% | 0In Stock | Wirewound | Axial | Unshielded | 2.2 mH | 10 % | 100 mA | 19 Ohms | - 40 C | + 105 C | 640 kHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | |||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 47 uH | 10 % | 3.2 A | 63 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 680 uH | 10 % | 820 mA | 740 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 1.5 mH | 5 % | 150 mA | 9 Ohms | 150 mA | - 25 C | + 85 C | 40 | 1.1 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||
Mfr: AIUR-15-101K TTI: AIUR-15-101K ABRACON Availability: 0In StockPower Inductors - Leaded 100 UH 10% 3.2A | 0In Stock | Wirewound | Radial | 18 mm x 20 mm | Unshielded | 100 uH | 10 % | 3.2 A | 82 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 20 mm | 20 mm | 18 mm | Ferrite | AIUR | Bulk | |||||||
Mfr: AIUR-06-122K TTI: AIUR-06-122K ABRACON Availability: 0In StockPower Inductors - Leaded 1200 UH 10% | 0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 1.2 mH | 10 % | 610 mA | 1.5 Ohms | 800 mA | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Axial | 220 uH | 10 % | 860 mA | 430 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 39 uH | 10 % | 2 A | 94 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | ||||||||||
0In Stock | Wirewound | Axial | 56 uH | 10 % | 1.7 A | 131 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | ||||||||||||
0In Stock | Wirewound | Axial | 5.6 mH | 10 % | 170 mA | 13.9 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | ||||||||||||
0In Stock | Wirewound | Axial | 82 uH | 10 % | 1.4 A | 152 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | ||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 1 mH | 10 % | 870 mA | 844 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 15 mH | 10 % | 230 mA | 11.2 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 2.2 mH | 10 % | 580 mA | 2 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | ||||||||||
0In Stock | Wirewound | Axial | 270 uH | 10 % | 1.63 A | 208 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
0In Stock | Radial | 6 mm x 4.6 mm | Unshielded | 68 uH | 10 % | 600 mA | 460 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | 9 mm x 12 mm | Unshielded | 33 uH | 10 % | 1.1 A | 90 mOhms | 1.6 A | - 25 C | + 85 C | 30 | 7.8 MHz | Standard | PCB Mount | 12 mm | 9 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Radial | 8.5 mm x 11.2 mm | Unshielded | 5.6 uH | 5 % | 50 mA | 18 Ohms | 50 mA | - 25 C | + 85 C | 40 | 600 kHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 680 uH | 5 % | 200 mA | 4 Ohms | 200 mA | - 25 C | + 85 C | 30 | 1.6 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk |