Delevan - Power Inductors - Leaded
2.011 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | Power Choke | Radial | 22 uH | 10 % | 6.5 A | 33 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-32K B50 | |||||||||||||
Mfr: 2256R-821J TTI: 2256R-821J Delevan Availability: 50In StockPower Inductors - Leaded .82uH 5% .012ohm ThruHole Chk Pwr Ind | 50In Stock | Power Choke | Axial | 820 nH | 5 % | 5.6 A | 12 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Bulk | 2256R-821J T1000 | |||||||||||||
50In Stock | Power Choke | Radial | 470 uH | 10 % | 1.6 A | 610 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-64K B50 | |||||||||||||
0In Stock3.000 On Order Expected | Power Choke | Axial | Unshielded | 22 uH | 15 % | 1.61 A | 152 mOhms | 1.61 A | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 14.48 mm | 5.72 mm | Ferrite | 2256/R | Reel | 2256R-17L T100 | ||||||||
0In Stock500 On Order Expected 04-Jan-27 | Molded | Axial | Unshielded | 10 uH | 15 % | 3.27 A | 33 mOhms | 2 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-13L T100 | |||||||||
0In Stock | Power Choke | Radial | 1.5 mH | 10 % | 840 mA | 2.2 Ohms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-76K B50 | |||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 56 uH | 10 % | 3.93 A | 43 mOhms | 2.3 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-563K B500 | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 3.3 mH | 10 % | 510 mA | 2.53 Ohms | 310 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-335K B500 | |||||||||
0In Stock | Axial | Unshielded | 15 uH | 15 % | 2.97 A | 40 mOhms | 1.6 A | - 55 C | + 125 C | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-15L T100 | |||||||||||
Mfr: DC630-152M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1.5uH 20% .004ohm | 0In Stock | Line Choke | Radial | 1.5 uH | 20 % | 13.5 A | 4 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-152M B100 | |||||||||||||
Mfr: DC630R-222M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 2.2uH 20% .005ohm | 0In Stock | Power Line Choke | Radial | 2.2 uH | 20 % | 12.8 A | 5 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-222M B100 | |||||||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 15 % | 2.05 A | 84 mOhms | 1 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Bulk | 2474R-20L B100 | |||||||||
Not Available Online | Molded | Axial | Unshielded | 220 uH | 15 % | 840 mA | 505 mOhms | 430 mA | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Bulk | 2474R-29L B100 | |||||||||
Mfr: DC630R-124K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 120uH 10% .1ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 120 uH | 10 % | 3.12 A | 100 mOhms | 6.2 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-124K B100 | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 33 uH | 10 % | 4.87 A | 28 mOhms | 2.9 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-333K B500 | |||||||||
0In Stock | Molded | Axial | Unshielded | 22 mH | 10 % | 190 mA | 18 Ohms | 120 mA | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-226K B500 | ||||||||
0In Stock | Axial | Unshielded | 68 mH | 10 % | 110 mA | 52.8 Ohms | 70 mA | - 55 C | + 125 C | 1 kHz | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590-686K B500 | ||||||||||
0In Stock | Axial | 120 uH | 10 % | 2.43 A | 113 mOhms | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590-124K B500 | |||||||||||
Mfr: DC630R-682M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 6.8uH 20% .008ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 6.8 uH | 20 % | 10.5 A | 8 mOhms | 26 A | - 55 C | + 125 C | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-682M B100 | |||||||||
0In Stock | Power Choke | Radial | Unshielded | 330 uH | 10 % | 1.7 A | 510 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-60K B50 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 15 % | 2.97 A | 40 mOhms | 1.6 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474-15L T100 | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 2.82 A | 84 mOhms | 1.7 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590-104K B500 | |||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 10 % | 1.72 A | 226 mOhms | 1.1 A | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-274K B500 | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 6.8 mH | 10 % | 340 mA | 5.75 Ohms | 220 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-685K B500 | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 10 mH | 10 % | 300 mA | 7.3 Ohms | 180 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-106K B500 |