KEMET - Power Inductors - Leaded
754 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPIN1102211000 TTI: SBC1-102-211 KEMET Availability: 2.600In StockPower Inductors - Leaded 1000uH 10% 210mA DCR=4.9Ohms | 2.600In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 1 mH | 10 % | 210 mA | 4.9 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Box | UPIN1102211000 | ||||||||
Mfr: SBC4-2R7-662 TTI: SBC4-2R7-662 KEMET Availability: 0In StockPower Inductors - Leaded 2.7uH 20% 6.6A DCR=20mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 2.7 uH | 20 % | 6.6 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Tray | UPIN42R7662000 | ||||||||
Mfr: UPIN3151791000 TTI: SBC3-151-791 KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 790mA DCR=360mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 150 uH | 10 % | 790 mA | 360 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 9 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3151791000 | ||||||||
Mfr: SHBC20-1R7A0097V TTI: SHBC20-1R7A0097V KEMET Availability: 0In StockPower Inductors - Leaded 97uH 12A 20% DCR=16mOhms | 0In Stock | Toroidal | Radial | 20.3 mm x 41.2 mm x 41.2 mm | Unshielded | 97 uH | 20 % | 12 A | 16 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 20.3 mm | 41.2 mm | Ferrite | SHBC | Tray | UALS201R7A0097 | ||||||||
Mfr: SBCP-87HY4R7H TTI: SBCP-87HY4R7H KEMET Availability: 0In StockPower Inductors - Leaded 4.7uH 20% 3.2A DCR=30mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 4.7 uH | 20 % | 3.2 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Ammo Pack | UPIO87HY4R7H00 | ||||||||
Mfr: PHBC24W-2R1B0065V TTI: PHBC24W-2R1B0065V KEMET Availability: 0In StockPower Inductors - Leaded 65uH 30A 20% DCR=6.2mOhms | 0In Stock | Toroidal | Radial | 31.2 mm x 57.6 mm x 57.6 mm | Unshielded | 65 uH | 20 % | 30 A | 6.2 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 31.2 mm | 57.6 mm | Ferrite | PHBC | Tray | UALP4W2R1B0065 | ||||||||
Mfr: SBCP-14HY222B TTI: SBCP-14HY222B KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 380mA DCR=2.36Ohms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 2.2 mH | 10 % | 380 mA | 2.36 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY222B00 | ||||||||
Mfr: HHBC10-0R8A0038V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 38uH 2A 20% DCR=31.2mOhms | 0In Stock | Toroidal | Radial | 21.5 mm x 11.7 mm x 21.5 mm | Unshielded | 38 uH | 20 % | 3 A | 31.2 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 11.7 mm | 21.5 mm | 21.5 mm | Ferrite | HHBC | Tray | UALC100R8A0038 | |||||||
Mfr: HHBC13-1R2A0045V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 45uH 5A 20% DCR=18.3mOhms | 0In Stock | Toroidal | Radial | 30 mm x 14.9 mm x 30 mm | Unshielded | 45 uH | 20 % | 6 A | 18.3 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14.9 mm | 30 mm | 30 mm | Ferrite | HHBC | Tray | UALC131R2A0045 | |||||||
Mfr: HHBC13-1R2A0127V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 127uH 6A 20% DCR=31.7mOhms | 0In Stock | Toroidal | Radial | 30 mm x 16.2 mm x 30 mm | Unshielded | 127 uH | 20 % | 6 A | 31.7 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 16.2 mm | 30 mm | 30 mm | Ferrite | HHBC | Tray | UALC131R2A0127 | |||||||
Mfr: HHBC14-1R2A0187V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 187uH 8A 20% DCR=37.6mOhms | 0In Stock | Toroidal | Radial | 34 mm x 19.4 mm x 34 mm | Unshielded | 187 uH | 20 % | 8 A | 37.6 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 19.4 mm | 34 mm | 34 mm | Ferrite | HHBC | Tray | UALC141R2A0187 | |||||||
Mfr: HHBC24N-2R0A0219V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 219uH 12A 20% DCR=19.5mOhms | 0In Stock | Toroidal | Radial | 50.5 mm x 26.5 mm x 50.5 mm | Unshielded | 219 uH | 20 % | 15 A | 19.5 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 50.5 mm | 50.5 mm | Ferrite | HHBC | Tray | UALC4N2R0A0219 | ||||||||
Mfr: PHBC13-1R2A0127V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 127uH 6A 20% DCR=31.7mOhms | 0In Stock | Toroidal | Radial | 16.2 mm x 30 mm x 30 mm | Unshielded | 127 uH | 20 % | 6 A | 31.7 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 16.2 mm | 30 mm | Ferrite | PHBC | Tray | UALP131R2A0127 | ||||||||
Mfr: SBC2-150-162 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 1.6A DCR=80mOhms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 15 uH | 20 % | 1.6 A | 80 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2150162000 | ||||||||
Mfr: SBC2-1R5-402 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.5uH 20% 4A DCR=20mOhms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 1.5 uH | 20 % | 4 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN21R5402000 | ||||||||
Mfr: SBC2-331-341 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 340mA DCR=1.4Ohms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 330 uH | 10 % | 340 mA | 1.4 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2331341000 | ||||||||
Mfr: SBC4-331-591 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 590mA DCR=670mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 330 uH | 10 % | 590 mA | 670 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4331591000 | ||||||||
Mfr: SBC4-472-141 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4700uH 10% 140mA DCR=9.78Ohms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 4.7 mH | 10 % | 140 mA | 9.78 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4472141000 | ||||||||
Mfr: SHBC24N-2R1B0039V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 39uH 30A 20% DCR=6.8mOhms | 0In Stock | Toroidal | Radial | 25.7 mm x 50.1 mm x 50.1 mm | Unshielded | 39 uH | 20 % | 30 A | 6.8 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 25.7 mm | 50.1 mm | Ferrite | SHBC | Tray | UALS4N2R1B0039 | ||||||||
Mfr: SHBC24N-2R3A0104V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 104uH 20A 20% DCR=10.4mOhms | 0In Stock | Toroidal | Radial | 25.8 mm x 49.5 mm x 49.5 mm | Unshielded | 104 uH | 20 % | 20 A | 10.4 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 25.8 mm | 49.5 mm | Ferrite | SHBC | Tray | UALS4N2R3A0104 | ||||||||
Mfr: SBC1-151-431 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 570mA DCR=650mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 150 uH | 10 % | 570 mA | 650 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN1151431000 | ||||||||
Mfr: SBC1-1R5-292 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.5uH 20% 2.9A DCR=30mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 1.5 uH | 20 % | 2.9 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN11R5292000 | ||||||||
Mfr: SBC7-150-482 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 4.8A DCR=30mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 15 uH | 20 % | 4.8 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7150482000 | ||||||||
Mfr: SBC7-222-421 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 420mA DCR=2.18Ohms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 2.2 mH | 10 % | 420 mA | 2.18 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7222421000 | ||||||||
Mfr: SBC7-330-342 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 33uH 20% 3.4A DCR=50mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 33 uH | 20 % | 3.4 A | 50 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7330342000 |