Panasonic - Power Inductors - Leaded
504 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELC-18B221L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 220uH 10% 2.4A 90mohm Radial Choke | Not Available Online | Wirewound | Radial | 16 mm x 27 mm | Unshielded | 220 uH | 10 % | 2.4 A | 90 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 27 mm | 16 mm | Ferrite | ELC-18B | |||||||||
Mfr: ELC-09D562DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 5600uH 10% 110mA 12.6ohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 5.6 mH | 10 % | 110 mA | 12.6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-10D120E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 12uH 20% 3.8A 28mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 12 uH | 20 % | 3.8 A | 28 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | |||||||||
Mfr: ELC-10D121E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 120uH 10% 1.6A 120mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 120 uH | 10 % | 1.6 A | 120 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | |||||||||
Mfr: ELC-10D122E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 1200uH 10% 450mA 1.2ohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 1.2 mH | 10 % | 450 mA | 1.2 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | |||||||||
Mfr: ELC-06D102E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 1000uH 10% 160mA 2.49ohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 1 mH | 10 % | 160 mA | 2.49 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D122E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 1200uH 10% 150mA 2.76ohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 1.2 mH | 10 % | 150 mA | 2.76 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D150E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 15uH 20% 1.5A 59mohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 15 uH | 20 % | 1.5 A | 59 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D152E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 1500uH 10% 130mA 3.24ohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 1.5 mH | 10 % | 130 mA | 3.24 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D220E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 22uH 10% 1.2A 76mohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 22 uH | 10 % | 1.2 A | 76 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D391E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 390uH 10% 270mA 950mohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 390 uH | 10 % | 270 mA | 950 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-16B101L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 100uH 10% 2.6A 72mohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 23 mm | Unshielded | 100 uH | 10 % | 2.6 A | 72 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 23 mm | 13 mm | Ferrite | ELC-16B | |||||||||
Mfr: ELC-16B122L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 1200uH 10% 820mA 740mohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 23 mm | Unshielded | 1.2 mH | 10 % | 820 mA | 740 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 23 mm | 13 mm | Ferrite | ELC-16B | |||||||||
Mfr: ELC-16B330L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 33uH 10% 39mohm 4A 39mohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 23 mm | Unshielded | 33 uH | 10 % | 4 A | 39 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 23 mm | 13 mm | Ferrite | ELC-16B | |||||||||
Mfr: ELC-16B331L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 330uH 10% 1.5A 200mohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 23 mm | Unshielded | 330 uH | 10 % | 1.5 A | 200 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 23 mm | 13 mm | Ferrite | ELC-16B | |||||||||
Mfr: ELC-16B3R9L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 3.9uH 25% 13mohm 8A 13mohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 23 mm | Unshielded | 3.9 uH | 25 % | 8 A | 13 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 23 mm | 13 mm | Ferrite | ELC-16B | |||||||||
Mfr: ELC-18B102L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 1000uH 10% 1.1A 390mohm Radial Choke | Not Available Online | Wirewound | Radial | 16 mm x 27 mm | Unshielded | 1 mH | 10 % | 1.1 A | 390 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 27 mm | 16 mm | Ferrite | ELC-18B | Tray | ||||||||
Mfr: ELC-18B122L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 1200uH 10% 1A 440mohm Radial Choke | Not Available Online | Wirewound | Radial | 16 mm x 27 mm | Unshielded | 1.2 mH | 10 % | 1 A | 440 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 27 mm | 16 mm | Ferrite | ELC-18B | |||||||||
Mfr: ELC-18B150L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 15uH 20% 5.9A 21mohm Radial Choke | Not Available Online | Wirewound | Radial | 16 mm x 27 mm | Unshielded | 15 uH | 20 % | 5.9 A | 21 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 27 mm | 16 mm | Ferrite | ELC-18B | |||||||||
Mfr: ELC-18B180L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 18uH 20% 5.6A 22mohm Radial Choke | Not Available Online | Wirewound | Radial | 16 mm x 27 mm | Unshielded | 18 uH | 20 % | 5.6 A | 22 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 27 mm | 16 mm | Ferrite | ELC-18B | |||||||||
Mfr: ELC-18B270L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 27uH 10% 4.8A 28mohm Radial Choke | Not Available Online | Wirewound | Radial | 16 mm x 27 mm | Unshielded | 27 uH | 10 % | 4.8 A | 28 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 27 mm | 16 mm | Ferrite | ELC-18B | |||||||||
Mfr: ELC-18B472L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 4700uH 10% 550mA 1.7ohm Radial Choke | Not Available Online | Wirewound | Radial | 16 mm x 27 mm | Unshielded | 4.7 mH | 10 % | 550 mA | 1.7 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 27 mm | 16 mm | Ferrite | ELC-18B | |||||||||
Mfr: ELC-10D270E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 27uH 10% 44mohm 3A 44mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 27 uH | 10 % | 3 A | 44 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | |||||||||
Mfr: ELC-10D330E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 33uH 10% 2.8A 51mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 33 uH | 10 % | 2.8 A | 51 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | |||||||||
Mfr: ELC-10D331E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 330uH 10% 900mA 320mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 330 uH | 10 % | 900 mA | 320 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D |