Pulse - Power Inductors - Leaded
898 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-51520NL TTI: PE-51520NL Pulse Electronics Availability: 80In StockPower Inductors - Leaded 400 UH 20% 3.6A | 80In Stock | Toroidal | Radial | 40.64 mm x 20.32 mm x 43.68 mm | Shielded | 400 uH | 20 % | 3.6 A | 130 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 40.64 mm | 20.32 mm | 43.68 mm | PE-515 | Bulk | ||||||||
Mfr: PE-53146NL TTI: PE-53146NL Pulse Electronics Availability: 600In StockPower Inductors - Leaded INDUCTOR NL | 600In Stock | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 330 uH | 20 % | 900 mA | 180 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | Ferrite | PE-531 | Tube | |||||||
Mfr: PE-53118NL TTI: PE-53118NL Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR | 0In Stock | Toroidal | Radial | 33.02 mm x 17.78 mm x 35.56 mm | Shielded | 470 uH | 20 % | 2 A | 170 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 33.02 mm | 17.78 mm | 35.56 mm | Ferrite | PE-531 | Tray | |||||||
Mfr: PE-92100KNL TTI: PE-92100KNL Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR NL | 0In Stock | Toroidal | Radial | 14.73 mm x 8.64 mm x 16.51 mm | Unshielded | 25 uH | 20 % | 2.6 A | 43 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 14.73 mm | 8.64 mm | 16.51 mm | PE-921 | Tray | ||||||||
0In Stock | Toroidal | Radial | 33.02 mm x 17.78 mm x 35.56 mm | Unshielded | 680 uH | 20 % | 1.3 A | 200 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 33.02 mm | 17.78 mm | 35.56 mm | Ferrite | PE-531 | Bulk | ||||||||
Mfr: PE-92108KNL TTI: PE-92108KNL Pulse Electronics Power Inductors - Leaded read 100uH instead 67uH the | 0In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 100 uH | 20 % | 3.6 A | 45 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-921 | Tray | ||||||||
Mfr: PE-51518NL TTI: PE-51518NL Pulse Electronics Availability: 0In StockPower Inductors - Leaded 571 UH 20% 6.0A TOROID | 0In Stock | Toroidal | Radial | 571 uH | 70 Ohms | Standard | PCB Mount | Bulk | ||||||||||||||||||
0In Stock | Toroidal | Radial | 21.08 mm x 11.43 mm x 24.13 mm | Shielded | 38 uH | 20 % | 3 A | 50 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.08 mm | 11.43 mm | 24.13 mm | PE-54 | Tray | |||||||||
0In Stock | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 70 uH | 20 % | 3 A | 52 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | PE-921 | Tray | |||||||||
0In Stock | Wirewound | Radial | 18.03 mm x 18.03 mm x 11.68 mm | Shielded | 220 uH | 20 % | 1.5 A | 420 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 18.03 mm | 11.68 mm | PE-531 | Tray | |||||||||
0In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 35.6 uH | 20 % | 5 A | 23 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-531 | Bulk | |||||||||
Mfr: PE-53932NL TTI: PE-53932NL Pulse Electronics Availability: 0In StockPower Inductors - Leaded SIMPLE SWITCHER INDUCTOR | 0In Stock | Toroidal | Through Hole | 37 uH | 20 % | 2.24 A | 100 mOhms | - 40 C | + 125 C | PCB Mount | 16.13 mm | 16.13 mm | 9.27 mm | Tube | ||||||||||||
0In Stock | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 220 uH | 20 % | 1.4 A | 140 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | Ferrite | PE-531 | Bulk | ||||||||
Mfr: PE-53115NL TTI: PE-53115NL Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR NL | 0In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 150 uH | 20 % | 3 A | 100 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | Ferrite | PE-531 | Tray | |||||||
Mfr: PE-53821NL TTI: PE-53821NL Pulse Electronics Availability: 0In StockPower Inductors - Leaded SIMPLE SWITCHER INDUCTOR | 0In Stock | Toroidal | Radial | 12.57 mm x 12.57 mm x 9.52 mm | Shielded | 78 uH | 20 % | 820 mA | 300 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 12.57 mm | 12.57 mm | 9.52 mm | Tray | |||||||||
Mfr: PE-51506NL TTI: PE-51506NL Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR | 0In Stock | Toroidal | Radial | 40.64 mm x 20.32 mm x 43.68 mm | Shielded | 17 uH | 20 % | 17 A | 6.5 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 40.64 mm | 20.32 mm | 43.68 mm | Tray | |||||||||
Mfr: PE-53112NL TTI: PE-53112NL Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR | 0In Stock | Toroidal | Radial | 16.51 mm x 11.43 mm x 17.78 mm | Unshielded | 47 uH | 20 % | 3 A | 50 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 16.51 mm | 11.43 mm | 17.78 mm | Ferrite | PE-531 | Tray | |||||||
0In Stock | Toroidal | Radial | 33.02 mm x 17.78 mm x 35.56 mm | Shielded | 330 uH | 20 % | 3 A | 150 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 36.83 mm | 20.57 mm | 36.57 mm | Ferrite | PE-531 | Bulk | ||||||||
0In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 145 uH | 20 % | 3 A | 87 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-921 | Tray | |||||||||
Mfr: PE-92101KNL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR NL | 0In Stock | Toroidal | Radial | 16.51 mm x 11.43 mm x 17.78 mm | Unshielded | 50 uH | 20 % | 2.6 A | 71 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 16.51 mm | 11.43 mm | 17.78 mm | Tray | |||||||||
Mfr: PE-51507NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR NL | 0In Stock | Toroidal | Radial | 49.53 mm x 23.11 mm x 50.8 mm | Shielded | 32 uH | 20 % | 16 A | 9.2 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 49.53 mm | 23.11 mm | 50.8 mm | Tray | |||||||||
0In Stock | Toroidal | Radial | 16.51 mm x 11.43 mm x 17.73 mm | Shielded | 25 uH | 20 % | 3 A | 40 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 16.51 mm | 11.43 mm | 17.73 mm | PE-54 | Tray | |||||||||
Mfr: PE-51508NL TTI: Not Assigned Pulse Electronics Power Inductors - Leaded 60uH 16A Tol 20% DCR= 12mOhms | Not Available Online | Toroidal | Radial | 58.42 mm x 28.19 mm x 58.42 mm | Shielded | 60 uH | 20 % | 16 A | 12 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 58.42 mm | 28.19 mm | 58.42 mm | PE-515 | Tray | ||||||||
Mfr: PE-53116NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - Leaded 220uH 3A | 0In Stock | Toroidal | Radial | 33.02 mm x 17.78 mm x 35.56 mm | Unshielded | 220 uH | 20 % | 3 A | 70 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 33.02 mm | 17.78 mm | 35.56 mm | Ferrite | PE-531 | Tray | |||||||
Mfr: PE-92402NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - Leaded INDUCTOR | Not Available Online | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 100 uH | 20 % | 2.6 A | 100 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | PE-924 | Tray |