TE Connectivity - Power Inductors - Leaded
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Axial | Unshielded | 10 uH | 10 % | 510 mA | 900 mOhms | - 55 C | + 100 C | 45 MHz | Standard | PCB Mount | 10 mm | 4.2 mm | SC10 | Ammo Pack | 1623937-3 | ||||||||||
Not Available Online | Wirewound | Axial | 7 mm x 2.8 mm | Unshielded | 10 uH | 10 % | 219 mA | 3.7 Ohms | - 55 C | + 100 C | 55 | 50 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624000-3 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 1 uH | 10 % | 420 mA | 1 Ohms | - 55 C | + 100 C | 25 | 230 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Bulk | 1624009-2 | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 470 nH | 10 % | 30 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624052-2 | ||||||||||||
0In Stock | Wirewound | Axial | 1 mH | 10 % | Standard | PCB Mount | SC10102KTJIT | ||||||||||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 100 uH | 10 % | 149 mA | 8 Ohms | - 55 C | + 100 C | 50 | 13 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Bulk | 1624001-3 | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 1 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 10 mm | 4.2 mm | SC10 | Ammo Pack | 1623944-1 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 680 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 10 mm | 4.2 mm | SC10 | Ammo Pack | 1623963-1 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 100 mH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 10 mm | 4.2 mm | SC10 | Ammo Pack | 1623967-2 | ||||||||||||
0In Stock | Axial | Unshielded | 47 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 10 mm | 4.5 mm | SC15 | Ammo Pack | 1623990-1 | |||||||||||||
0In Stock | Axial | Unshielded | 4.7 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 10 mm | 4.5 mm | SC15 | Ammo Pack | 1623991-1 | |||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 4.7 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624027-2 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 5.6 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624030-1 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 33 uH | 10 % | 30 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624050-4 | ||||||||||||
0In Stock | Axial | Unshielded | 100 uH | 10 % | 30 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 10 mm | 4.5 mm | SC15 | Ammo Pack | 1623978-3 | |||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 1.2 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624010-2 | ||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 22 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624013-4 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 2.7 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624018-1 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 330 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624020-1 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 10 mm | 4.2 mm | SC10 | Ammo Pack | 1623938-1 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 2.2 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 10 mm | 4.2 mm | SC10 | Ammo Pack | 1623950-2 | ||||||||||||
0In Stock | Wirewound | Axial | 220 uH | 10 % | Standard | PCB Mount | SC10221KTJIT | ||||||||||||||||||||
0In Stock | Wirewound | Axial | 47 uH | 10 % | Standard | PCB Mount | SC10470KTJIT | ||||||||||||||||||||
0In Stock | Axial | Unshielded | 2.2 uH | 10 % | 30 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.4 mm | 5.2 mm | SC55 | Reel | 1624056-4 | |||||||||||||
0In Stock | Wirewound | Axial | 560 uH | 10 % | Standard | PCB Mount |