Vishay - Power Inductors - Leaded
1.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHTH1125KZEB2R2M5A TTI: IHTH1125KZEB2R2M5A Vishay / Dale Availability: 100In StockPower Inductors - Leaded 2.2uH 20% | 100In Stock | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 2.2 uH | 20 % | 72 A | 770 uOhms | 64 A | - 55 C | + 155 C | 17.25 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | Composite | IHTH-1125KZ-5A | Bulk | ||||||
Mfr: IHDM1008BCEV8R2M30 TTI: IHDM1008BCEV8R2M30 Vishay / Dale Availability: 120In StockPower Inductors - Leaded 8.2uH 20% | 120In Stock | Power Choke | Solder Tab | 20.73 mm x 21.75 mm x 25.53 mm | Shielded | 8.2 uH | 20 % | 35 A | 1.5 mOhms | 50 A | - 40 C | + 180 C | 9 MHz | Standard | PCB Mount | 25.53 mm | 20.73 mm | 21.75 mm | Iron | IHDM-1008BC-30 | Bulk | |||||
Mfr: IHTH1125KZEB680M5A TTI: IHTH1125KZEB680M5A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 68uH 20% | 0In Stock | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 68 uH | 20 % | 10.5 A | 27.4 mOhms | 9.6 A | - 55 C | + 155 C | 2.95 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | Composite | IHTH-1125KZ-5A | Bulk | ||||||
Mfr: IHDC1107BBEV6R2M30 TTI: IHDC1107BBEV6R2M30 Vishay / Dale Availability: Not Available OnlinePower Inductors - Leaded 6.2uH 55A THT 155C Coated Core | Not Available Online | High Current Inductor | Through Hole | 1107 | Unshielded | 6.2 uH | 20 % | 55 A | 1.16 mOhms | 83 A | - 40 C | + 155 C | 25 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | Bulk | |||||
Mfr: IHD3ER331L TTI: IHD3ER331L Vishay / Dale Availability: 0In StockPower Inductors - Leaded 330 UH 15% | 0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 330 uH | 15 % | 1.6 A | 257 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Reel | ||||||||
Mfr: IHTH1125KZEB470M5A TTI: IHTH1125KZEB470M5A Vishay / Dale Availability: 0In Stock3.000 On Order Expected 08-Jun-27 Power Inductors - Leaded 47uH 20% | 0In Stock3.000 On Order Expected 08-Jun-27 | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 47 uH | 20 % | 14 A | 14.6 mOhms | 16.2 A | - 55 C | + 155 C | 2.99 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | IHTH-1125KZ-5A | Bulk | |||||||
Mfr: IHTH1125MZEB4R7M5A TTI: IHTH1125MZEB4R7M5A Vishay / Dale Availability: Not Available OnlinePower Inductors - Leaded 4.7uH 20% | Not Available Online | Power Choke | Radial | 29.947 mm x 12.7 mm | Shielded | 4.7 uH | 20 % | 50 A | 1.82 mOhms | 52 A | - 55 C | + 155 C | 11.36 MHz | Standard | PCB Mount | 12.7 mm | 29.947 mm | Composite | IHTH-1125MZ-5A | Bulk | ||||||
Mfr: IHTH0750JZEB220M5A TTI: IHTH0750JZEB220M5A Vishay / Dale Availability: Not Available OnlinePower Inductors - Leaded 22uH 20% | Not Available Online | Power Choke | Radial | 19.177 mm x 8.738 mm | Shielded | 22 uH | 20 % | 12.7 A | 13.22 mOhms | 11.5 A | - 55 C | + 155 C | 6.42 MHz | Standard | PCB Mount | 8.738 mm | 19.177 mm | IHTH-0750JZ-5A | Bulk | |||||||
0In Stock | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 33 uH | 20 % | 15.9 A | 11.3 mOhms | 18 A | - 55 C | + 155 C | 4.2 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | Composite | IHTH-1125KZ-5A | Bulk | |||||||
Mfr: IHTH0750JZEB101M5A TTI: IHTH0750JZEB101M5A Vishay / Dale Availability: Not Available OnlinePower Inductors - Leaded 100uH 20% | Not Available Online | Radial | Shielded | 100 uH | 20 % | 4.9 A | 64 mOhms | - 55 C | + 155 C | Standard | PCB Mount | 9.525 mm | 20.345 mm | IHTH-0750JZ-5A | Tray | |||||||||||
Mfr: IHTH0750IZEB330M5A TTI: IHTH0750IZEB330M5A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 33uH 20% | 0In Stock | Radial | 19.177 mm x 8.738 mm | Shielded | 33 uH | 20 % | 9.5 A | 23.8 mOhms | 10 A | - 55 C | + 155 C | 4.58 MHz | Standard | PCB Mount | 8.738 mm | 19.177 mm | IHTH-0750IZ-5A | Bulk | ||||||||
Mfr: IHD3ER104L TTI: IHD3ER104L Vishay / Dale Availability: 0In StockPower Inductors - Leaded 100K UH 15% | 0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 100 mH | 15 % | 70 mA | 76 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Reel | ||||||||
Mfr: IHXL1100OZEB4R7K3A TTI: IHXL1100OZEB4R7K3A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 4.7 UH 10% AEC-Q200 | 0In Stock | Power Choke | Radial | Shielded | 4.7 uH | 10 % | 88 A | 1.01 Ohms | 70 A | - 55 C | + 155 C | 11 MHz | Standard | PCB Mount | 27.94 mm | 14.75 mm | 27.94 mm | Composite | IHXL1100OZ-3A | Tray | ||||||
Mfr: IHDM1107BBEV1R5M30 TTI: IHDM1107BBEV1R5M30 Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1.5uH 20% 91 A | 0In Stock | Solder Tab | Unshielded | 1.5 uH | 20 % | 91 A | 410 uOhms | 165 A | - 40 C | + 180 C | 80 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Bulk | |||||||
Mfr: IHDM1107BBEV4R3M30 TTI: IHDM1107BBEV4R3M30 Vishay / Dale Availability: 0In StockPower Inductors - Leaded 4.3uH 20% 64 A | 0In Stock | Solder Tab | Unshielded | 4.3 uH | 20 % | 64 A | 970 uOhms | 105 A | - 40 C | + 180 C | 44 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Bulk | |||||||
Mfr: IHDM1107BBEV7R5M20 TTI: IHDM1107BBEV7R5M20 Vishay / Dale Availability: 0In StockPower Inductors - Leaded 7.5uH 20% 31 A | 0In Stock | Solder Tab | Unshielded | 7.5 uH | 20 % | 31 A | 2.6 mOhms | 118 A | - 40 C | + 180 C | 29 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Bulk | |||||||
0In Stock | Radial | 2.2 uH | 20 % | PCB Mount | IHTH-1500MZ | Bulk | ||||||||||||||||||||
Mfr: IHXL1100OZEB3R3K3A TTI: IHXL1100OZEB3R3K3A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 3.3 UH 10% AEC-Q200 | 0In Stock | Power Choke | Radial | Shielded | 3.3 uH | 10 % | 103 A | 770 uOhms | 86 A | - 55 C | + 155 C | 15 MHz | Standard | PCB Mount | 27.94 mm | 14.75 mm | 27.94 mm | Composite | IHXL1100OZ-3A | Tray | ||||||
0In Stock | Solder Tab | Unshielded | 3 uH | 20 % | 50 A | 970 uOhms | 192 A | - 40 C | + 180 C | 53 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Bulk | ||||||||
Mfr: IHDM1107BBEVR47M20 TTI: IHDM1107BBEVR47M20 Vishay / Dale Availability: 0In StockPower Inductors - Leaded .47uH 20% 128 A | 0In Stock | Solder Tab | Unshielded | 470 nH | 20 % | 128 A | 300 uOhms | 422 A | - 40 C | + 180 C | 217 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Bulk | |||||||
Mfr: IHDM1107BBEV8R2M30 TTI: IHDM1107BBEV8R2M30 Vishay / Dale Availability: 0In StockPower Inductors - Leaded 8.2uH 20% 39 A | 0In Stock | Solder Tab | Unshielded | 8.2 uH | 20 % | 39 A | 1.73 mOhms | 73 A | - 40 C | + 180 C | 21 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Bulk | |||||||
Mfr: IHDM1107BBEVR68M30 TTI: IHDM1107BBEVR68M30 Vishay / Dale Availability: 0In StockPower Inductors - Leaded .68uH 20% 125 A | 0In Stock | Solder Tab | Unshielded | 680 nH | 20 % | 125 A | 300 uOhms | 248 A | - 40 C | + 180 C | 181 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Bulk | |||||||
Mfr: IHXL1500VZEB1R5M3A TTI: IHXL1500VZEB1R5M3A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1.5UH 146A 0.26 MOHM THT AEC-Q200 | 0In Stock | Automotive | Radial | 1515 (3838 metric) | Shielded | 1.5 uH | 20 % | 260 uOhms | 193 A | - 55 C | + 155 C | 17.2 MHz | Standard | PCB Mount | 38.1 mm | 38.1 mm | 21.89 mm | Metal Alloy | IHXL1500VZ-3A | Tray | ||||||
Mfr: IHDM1107BBEV120M30 TTI: IHDM1107BBEV120M30 Vishay / Dale Availability: 0In StockPower Inductors - Leaded 12uH 20% 35 A | 0In Stock | Solder Tab | Unshielded | 12 uH | 20 % | 35 A | 2.6 mOhms | 61 A | - 40 C | + 180 C | 21 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Bulk | |||||||
Mfr: IHDM1107BBEV1R1M20 TTI: IHDM1107BBEV1R1M20 Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1.1uH 20% 93 A | 0In Stock | Solder Tab | Unshielded | 1.1 uH | 20 % | 93 A | 410 uOhms | 301 A | - 40 C | + 180 C | 100 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Bulk |