Power Inductors - Leaded
11.489 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 390 nH | 10 % | 640 mA | 300 mOhms | - 55 C | + 125 C | 30 | 380 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 6.8 mH | 10 % | 250 mA | 5.69 Ohms | 320 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||||
Mfr: 2000-180-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 18uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 18 uH | 15 % | 4.5 A | 32 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | ||||||||||
Mfr: 2300HT-1R2-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 1.2uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 1.2 uH | 15 % | 38.7 A | 2 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 10 % | 165 mA | 4.5 Ohms | - 55 C | + 125 C | 45 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 820 uH | 10 % | 800 mA | 655 mOhms | 920 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 270 uH | 15 % | 5.5 A | 60 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 7.1 A | 22 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
Mfr: 2000-220-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 22uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 4.3 A | 35 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | ||||||||||
Mfr: 2200HT-470-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 47uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 6.4 A | 42 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 10 % | 50 mA | 42 Ohms | - 55 C | + 125 C | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
Mfr: 2200HT-3R3-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.3uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 3.3 uH | 15 % | 18.8 A | 5 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||||
0In Stock | Toroidal | Radial | Unshielded | 120 uH | 15 % | 3.3 A | 98 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 5 A | 71 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
Mfr: 2000-390-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 39uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 3.3 A | 59 mOhms | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | ||||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 8.2 uH | 10 % | 2.2 A | 31 mOhms | 3.9 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 33 uH | 10 % | 4.87 A | 28 mOhms | 2.9 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-333K B500 | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 180 uH | 15 % | 3.8 A | 75 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
0In Stock | Toroidal | Radial | Unshielded | 180 uH | 15 % | 3.8 A | 75 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||||
0In Stock | Power Choke | Radial | Unshielded | 5.6 mH | 10 % | 2 A | 1.6 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
Mfr: 2200HT-8R2-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 8.2uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 8.2 uH | 15 % | 15.1 A | 8 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||||
Mfr: 2200HT-2R2-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 2.2uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 2.2 uH | 15 % | 20.1 A | 5 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||||
Mfr: 2300HT-4R7-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 4.7uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 4.7 uH | 15 % | 27.3 A | 4 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 680 uH | 15 % | 1.4 A | 330 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2122-H-LF | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 22 uH | 10 % | 21 A | 9 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk |