Power Inductors - Leaded
11.489 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 220 uH | 10 % | 4.1 A | 73 mOhms | - 40 C | + 85 C | 33 | 2.3 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Mfr: B82724J8103N040 TTI: B82724J8103N040 TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x0.5mH 10A +70degC | 0In Stock | Ring Core Choke | Radial | Unshielded | 500 uH | 30 % | 10 A | 9 mOhms | - 40 C | + 125 C | Standard | PCB Mount | B82724J | Tray | B82724J8103N40 | ||||||||||||
Mfr: IHDM1008BCEV8R2M30 TTI: IHDM1008BCEV8R2M30 Vishay / Dale Availability: 0In StockPower Inductors - Leaded 8.2uH 20% | 0In Stock | Power Choke | Solder Tab | 20.73 mm x 21.75 mm x 25.53 mm | Shielded | 8.2 uH | 20 % | 35 A | 1.5 mOhms | 50 A | - 40 C | + 180 C | 9 MHz | Standard | PCB Mount | 25.53 mm | 20.73 mm | 21.75 mm | Iron | IHDM-1008BC-30 | Bulk | ||||||
Mfr: AIAP-01-3R3K-T TTI: AIAP-01-3R3K-T ABRACON Availability: 0In StockPower Inductors - Leaded 3.3 UH 10% | 0In Stock | Wirewound | Axial | Unshielded | 3.3 uH | 10 % | 1.9 A | 54 mOhms | - 40 C | + 105 C | 110 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | ||||||||||
Mfr: IHTH0750JZEB101M5A TTI: IHTH0750JZEB101M5A Vishay / Dale Availability: Not Available OnlinePower Inductors - Leaded 100uH 20% | Not Available Online | Radial | Shielded | 100 uH | 20 % | 4.9 A | 64 mOhms | - 55 C | + 155 C | Standard | PCB Mount | 9.525 mm | 20.345 mm | IHTH-0750JZ-5A | Tray | ||||||||||||
Mfr: CTX50-2-52LP-R TTI: CTX50-2-52LP-R Eaton Electronics Power Inductors - Leaded 50uH 4.9A 0.0326ohms Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 50 uH | 20 % | 4.9 A | 32.6 mOhms | 4.9 A | - 40 C | + 75 C | Standard | PCB Mount | 13.6 mm | 21.6 mm | Iron Powder | LCPI | Bulk | |||||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 68 mH | 10 % | 40 mA | 152 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
Mfr: UPIN3151791000 TTI: SBC3-151-791 KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 790mA DCR=360mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 150 uH | 10 % | 790 mA | 360 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 9 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3151791000 | ||||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 47 uH | 10 % | 1.5 A | 110 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
Mfr: CTX100-2-52LP-R TTI: CTX100-2-52LP-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100uH 4.3A 0.054ohms Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 101.7 uH | 20 % | 4.4 A | 53.4 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 16.6 mm | Iron Powder | LCPI | Bulk | |||||||||||
Mfr: RLB1014-222KL TTI: RLB1014-222KL Bourns Availability: 0In Stock7.650 On Order Expected 31-Mar-27 Power Inductors - Leaded 2200uH 10% 110mA | 0In Stock7.650 On Order Expected 31-Mar-27 | Wirewound | Radial | Unshielded | 2.2 mH | 10 % | 110 mA | 8.4 Ohms | - 40 C | + 105 C | 50 | 550 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | ||||||||
0In Stock | Wirewound | Radial | Unshielded | 47 mH | 10 % | 20 mA | 150 Ohms | - 40 C | + 105 C | 35 | 160 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 3.3 mH | 10 % | 510 mA | 2.53 Ohms | 310 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-335K B500 | |||||||||
Mfr: RLB0912-220KL TTI: RLB0912-220KL Bourns Availability: 0In Stock7.200 On Order Expected 14-Dec-26 Power Inductors - Leaded 22uH 10% 1.4A | 0In Stock7.200 On Order Expected 14-Dec-26 | Wirewound | Radial | Unshielded | 22 uH | 10 % | 1.4 A | 86 mOhms | 2.5 A | - 20 C | + 80 C | 50 | 17 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: 2300LL-102-V-RC TTI: 2300LL-102-V-RC Bourns Availability: 0In Stock720 On Order Expected 12-Feb-27 Power Inductors - Leaded TOROID INDUCTOR 1K LOW LOSS VERTCL MT | 0In Stock720 On Order Expected 12-Feb-27 | Toroidal | Radial | Unshielded | 1 mH | 20 % | 3.5 A | 137 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300LL | Bulk | ||||||||||
Mfr: AIUR-06-332K TTI: AIUR-06-332K ABRACON Availability: 0In StockPower Inductors - Leaded 3300UH 0.350A 3.7OHM 10% | 0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 3.3 mH | 10 % | 350 mA | 3.7 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||
Mfr: AIAP-01-222K-T TTI: AIAP-01-222K-T ABRACON Availability: 0In StockPower Inductors - Leaded 2200 UH 10% | 0In Stock | Wirewound | Axial | Unshielded | 2.2 mH | 10 % | 100 mA | 19 Ohms | - 40 C | + 105 C | 640 kHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 100 uH | 20 % | 4 A | 80 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 20.574 mm | Ferrite | 1120 | Bulk | |||||||||||
0In Stock | Toroidal | Radial | 33.02 mm x 17.78 mm x 35.56 mm | Unshielded | 680 uH | 20 % | 1.3 A | 200 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 33.02 mm | 17.78 mm | 35.56 mm | Ferrite | PE-531 | Bulk | |||||||||
0In Stock | Wirewound | Radial | Unshielded | 1.5 mH | 10 % | 430 mA | 3.8 Ohms | - 55 C | + 125 C | 15 | 1.1 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | |||||||||
Mfr: RLB0913-220K TTI: RLB0913-220K Bourns Availability: 0In StockPower Inductors - Leaded 22uH 10% 2.55A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 22 uH | 10 % | 2.55 A | 70 mOhms | 2 A | - 55 C | + 125 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Bulk | ||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 10 mH | 10 % | 85 mA | 23.8 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
Mfr: IHTH1125MZEB4R7M5A TTI: IHTH1125MZEB4R7M5A Vishay / Dale Availability: Not Available OnlinePower Inductors - Leaded 4.7uH 20% | Not Available Online | Power Choke | Radial | 29.947 mm x 12.7 mm | Shielded | 4.7 uH | 20 % | 50 A | 1.82 mOhms | 52 A | - 55 C | + 155 C | 11.36 MHz | Standard | PCB Mount | 12.7 mm | 29.947 mm | Composite | IHTH-1125MZ-5A | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 4.7 mH | 10 % | 81 mA | 15 Ohms | - 25 C | + 70 C | 150 | 950 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | ||||||||
0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 7 A | 37 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk |