Power Inductors - Leaded
11.489 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SBC8-470-372 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 47uH 10% 3.7A DCR=40mOhms | 0In Stock | Wirewound | Radial | 14 mm x 17 mm | Unshielded | 47 uH | 10 % | 3.7 A | 40 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN8470372000 | ||||||||
Mfr: SBCP-80HY680H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 68uH 10% 1.7A DCR=160mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 68 uH | 10 % | 1.7 A | 160 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY680H00 | ||||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 1 mH | 10 % | 910 mA | 887 mOhms | - 40 C | + 85 C | 96 | 800 kHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 47 uH | 10 % | 4.04 A | 45.6 mOhms | - 40 C | + 85 C | 104 | 5 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | ||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 15 mH | 10 % | 190 mA | 12 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 5 mm x 7.5 mm | Unshielded | 33 uH | 10 % | 550 mA | 420 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 7.5 mm | 5 mm | 1100R | Bulk | |||||||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 33 mH | 10 % | 60 mA | 68 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 5 mm x 7.5 mm | Unshielded | 220 uH | 10 % | 240 mA | 2.4 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 7.5 mm | 5 mm | 1100R | Bulk | |||||||||||
Mfr: SBC8-6R8-862 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6.8uH 20% 8.6A DCR=20mOhms | 0In Stock | Radial | 14 mm x 17 mm | Unshielded | 6.8 uH | 20 % | 8.6 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN86R8862000 | |||||||||
Mfr: SBCP-47HY6R8B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6.8uH 20% 1.9A DCR=52mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 6.8 uH | 20 % | 1.9 A | 52 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY6R8B00 | ||||||||
Mfr: SBC6-330-272 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 33uH 20% 2.7A DCR=60mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 33 uH | 20 % | 2.7 A | 60 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6330272000 | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 680 uH | 10 % | 1.05 A | 548 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 12 mH | 10 % | 110 mA | 29.9 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | 1.5 mH | 10 % | 330 mA | 3.45 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | |||||||||||||
0In Stock | Wirewound | Axial | 68 uH | 10 % | 1.5 A | 142 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | |||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 22 uH | 10 % | 6.07 A | 26 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 27 uH | 10 % | 5.36 A | 27 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | 390 uH | 10 % | 1.39 A | 281 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | ||||||||||||
Mfr: SBC3-331-551 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 550mA DCR=720mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 330 uH | 10 % | 550 mA | 720 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3331551000 | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 5.6 uH | 10 % | 1.6 A | 74 mOhms | - 40 C | + 105 C | 64 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | |||||||||||
Mfr: IHTH1125KZEB1R0M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1uH 20% | 0In Stock | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 1 uH | 20 % | 90 A | 500 uOhms | 65 A | - 55 C | + 155 C | 29.3 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | IHTH-1125KZ-5A | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 470 nH | 10 % | 30 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624052-2 | ||||||||||||
0In Stock | Wirewound | Radial | 21.3 mm x 21.1 mm | Unshielded | 100 uH | 10 % | 4 A | 80 mOhms | - 25 C | + 85 C | 15 | Standard | PCB Mount | 21 mm | 21 mm | 21 mm | Ferrite | AIRD-06 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 21.3 mm x 21.1 mm | Unshielded | 1 mH | 10 % | 1 A | 818 mOhms | 3.1 A | - 25 C | + 85 C | 15 | Standard | PCB Mount | 21 mm | 21 mm | Ferrite | AIRD-06 | Bulk | ||||||||
0In Stock | Radial | 8.5 mm x 9 mm | Unshielded | 15 uH | 10 % | 7.1 A | 40 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 12.7 mm | Ferrite | AIUR | Bulk |