1130 - Power Inductors - Leaded
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Choke | Radial | Unshielded | 1.8 mH | 20 % | 1.6 A | 705 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 470 uH | 20 % | 4 A | 187 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 560 uH | 20 % | 4 A | 205 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 1 mH | 20 % | 2 A | 426 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
Mfr: 1130-272K-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 2.7mH 10% | Not Available Online | Power Choke | Radial | Unshielded | 2.7 mH | 20 % | 1.3 A | 1.14 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | |||||||||
0In Stock | Power Choke | Radial | Unshielded | 100 uH | 20 % | 9 A | 34 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 10 uH | 10 % | 17 A | 6 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 22 uH | 20 % | 13.5 A | 11 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 4.7 mH | 20 % | 1 A | 1.86 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 330 uH | 20 % | 4.5 A | 122 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 1.5 mH | 20 % | 2 A | 518 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 3.3 mH | 20 % | 1.3 A | 1.27 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Radial | Unshielded | 27 uH | 20 % | 13.5 A | 12 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | |||||||||||
0In Stock | Power Choke | Radial | Unshielded | 220 uH | 20 % | 5.5 A | 80 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 120 uH | 20 % | 7.2 A | 46 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
Not Available Online | Power Choke | Radial | Unshielded | 680 uH | 20 % | 2.8 A | 256 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
Mfr: 1130-392K-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 3.9mH 10% | Not Available Online | Power Choke | Radial | Unshielded | 3.9 mH | 10 % | 1 A | 1.67 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | |||||||||
0In Stock | Power Choke | Radial | Unshielded | 1.2 mH | 20 % | 2 A | 426 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | ||||||||||
0In Stock | Radial | Unshielded | 56 uH | 20 % | 9 A | 26 mOhms | Standard | PCB Mount | 21.336 mm | 27.94 mm | 1130 | |||||||||||||||
0In Stock | Radial | Unshielded | 150 uH | 20 % | 5.5 A | 64 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | |||||||||||
0In Stock | Radial | Unshielded | 68 uH | 20 % | 9 A | 29 mOhms | Standard | PCB Mount | 21.336 mm | 27.94 mm | 1130 | Bulk | ||||||||||||||
0In Stock | Radial | Unshielded | 820 uH | 20 % | 2.8 A | 288 mOhms | Standard | PCB Mount | 21.336 mm | 27.94 mm | 1130 | Bulk | ||||||||||||||
0In Stock | Radial | Unshielded | 1 uH | 20 % | 21 A | 3 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | |||||||||||
0In Stock | Radial | Unshielded | 2.2 uH | 20 % | 21 A | 3 mOhms | Standard | PCB Mount | 21.336 mm | 27.94 mm | 1130 | |||||||||||||||
0In Stock | Radial | Unshielded | 1.2 uH | 20 % | 21 A | 3 mOhms | Standard | PCB Mount | 21.336 mm | 27.94 mm | 1130 | Bulk |
- 1
- 2