1140 - Power Inductors - Leaded
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Choke | Radial | Unshielded | 120 uH | 10 % | 14.4 A | 28 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 330 uH | 10 % | 11.4 A | 74 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 100 uH | 10 % | 14.4 A | 25 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 1.8 mH | 10 % | 4.5 A | 360 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 150 uH | 10 % | 11.4 A | 40 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 270 uH | 10 % | 11.4 A | 56 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 56 uH | 10 % | 14.4 A | 19 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 390 uH | 10 % | 9 A | 82 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Choke | Radial | Unshielded | 39 uH | 10 % | 21 A | 12 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 10 uH | 10 % | 27 A | 5 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 8.2 mH | 10 % | 1.6 A | 1.95 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
Mfr: 1140-681K-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 680uH 10% | Not Available Online | Power Choke | Radial | Unshielded | 680 uH | 10 % | 7.2 A | 139 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||
0In Stock | Power Choke | Radial | Unshielded | 470 uH | 10 % | 7.2 A | 114 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
Mfr: 1140-122K-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 1.2mH 10% | Not Available Online | Power Choke | Radial | Unshielded | 1.2 mH | 10 % | 5.5 A | 232 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||
0In Stock | Power Choke | Radial | Unshielded | 82 uH | 10 % | 14.4 A | 23 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 12 mH | 10 % | 1.3 A | 3.04 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Radial | Unshielded | 180 uH | 10 % | 11.4 A | 45 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | 1140 | Bulk | ||||||||||||
0In Stock | Power Choke | Radial | Unshielded | 3.9 mH | 10 % | 2.8 A | 845 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 4.7 mH | 10 % | 2 A | 1.14 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 68 uH | 10 % | 14.4 A | 21 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
Mfr: 1140-221K-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 220uH 10% | Not Available Online | Power Choke | Radial | Unshielded | 220 uH | 10 % | 11.4 A | 50 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||
0In Stock | Power Choke | Radial | Unshielded | 820 uH | 10 % | 7.2 A | 154 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||
Mfr: 1140-330K-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 33uH 10% | Not Available Online | Power Choke | Radial | Unshielded | 33 uH | 10 % | 21 A | 11 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||
Mfr: 1140-150K-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 15uH 10% | Not Available Online | Power Choke | Radial | Unshielded | 15 uH | 10 % | 27 A | 6 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||
0In Stock | Power Choke | Radial | Unshielded | 10 mH | 10 % | 1.3 A | 2.76 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk |