1200 LRS - Power Inductors - Leaded
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.000In Stock | Power Filter | Radial | 10.5 mm x 8.5 mm | Shielded | 680 uH | 15 % | 500 mA | 1.65 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
0In Stock | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 2.2 mH | 15 % | 280 mA | 4.6 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
0In Stock | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 1 mH | 15 % | 400 mA | 2.3 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Power Filter | Radial | 10.5 mm x 8.5 mm | Shielded | 4.7 mH | 15 % | 180 mA | 10.5 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Power Filter | Radial | 10.5 mm x 8.5 mm | Shielded | 15 uH | 20 % | 3 A | 70 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Power Filter | Radial | 10.5 mm x 8.5 mm | Shielded | 470 uH | 15 % | 530 mA | 1.23 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 220 uH | 15 % | 780 mA | 540 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Tray | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 6.8 mH | 15 % | 150 mA | 15 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 330 uH | 15 % | 630 mA | 860 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 22 uH | 20 % | 2.6 A | 90 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Tray | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 33 uH | 20 % | 2.1 A | 110 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 150 uH | 15 % | 1 A | 350 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 22 mH | 15 % | 73 mA | 70 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Tray | |||||||||
Not Available Online | Wirewound | Radial | Shielded | 3.3 mH | 15 % | 200 mA | 8.7 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | 1200 LRS | Bulk | |||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 68 uH | 15 % | 1.6 A | 160 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 10 uH | 20 % | 3.4 A | 50 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 10 mH | 15 % | 120 mA | 24 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 1.5 mH | 15 % | 310 mA | 3.4 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Tray | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 15 mH | 15 % | 95 mA | 37 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Power Filter | Radial | 10.5 mm x 8.5 mm | Shielded | 47 uH | 20 % | 1.7 A | 140 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 100 uH | 15 % | 1.4 A | 200 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Tray | |||||||||
Not Available Online | Wirewound | Radial | Shielded | 6.8 uH | 20 % | 4.7 A | 20 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | 1200 LRS | Bulk |