1400 - Power Inductors - Leaded
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300In Stock500 On Order Expected | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 47 uH | 15 % | 8.5 A | 21 mOhms | - 40 C | + 85 C | 33 | 6.7 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock225 On Order Expected 16-Nov-26 | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 100 uH | 10 % | 5.4 A | 46 mOhms | - 40 C | + 85 C | 24 | 4.6 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
300In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 220 uH | 10 % | 3.5 A | 96 mOhms | - 40 C | + 85 C | 22 | 2.8 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
150In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 150 uH | 10 % | 4 A | 69 mOhms | - 40 C | + 85 C | 24 | 3.4 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
285In Stock300 On Order Expected | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 100 uH | 10 % | 7.8 A | 40 mOhms | - 40 C | + 85 C | 34 | 3.3 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
45In Stock90 On Order Expected 15-Dec-26 | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 220 uH | 10 % | 5.5 A | 62 mOhms | - 40 C | + 85 C | 30 | 2.2 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
725In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 150 uH | 10 % | 4.9 A | 55 mOhms | - 40 C | + 85 C | 34 | 2.9 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
150In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 470 uH | 10 % | 4 A | 125 mOhms | - 40 C | + 85 C | 24 | 1.4 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 2.2 mH | 10 % | 1.4 A | 622 mOhms | - 40 C | + 85 C | 33 | 600 kHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock175 On Order Expected 22-Dec-26 | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 300 uH | 10 % | 3 A | 140 mOhms | - 40 C | + 85 C | 26 | 2.6 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 330 uH | 10 % | 2.8 A | 150 mOhms | - 40 C | + 85 C | 22 | 2.5 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 1 mH | 10 % | 1.6 A | 460 mOhms | - 40 C | + 85 C | 30 | 1.4 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 22 uH | 15 % | 11 A | 14 mOhms | - 40 C | + 85 C | 64 | 9.3 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Tray | |||||||
0In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 220 uH | 10 % | 4.1 A | 73 mOhms | - 40 C | + 85 C | 33 | 2.3 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 470 uH | 10 % | 2.3 A | 250 mOhms | - 40 C | + 85 C | 34 | 2 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 680 uH | 10 % | 2 A | 300 mOhms | - 40 C | + 85 C | 23 | 1.6 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 47 uH | 15 % | 8.3 A | 19 mOhms | - 40 C | + 85 C | 40 | 6 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Tray | |||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 4.7 mH | 10 % | 800 mA | 1.6 Ohms | - 40 C | + 85 C | 65 | 500 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 680 uH | 10 % | 3.1 A | 173 mOhms | - 40 C | + 85 C | 60 | 1 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 3.3 mH | 10 % | 1.2 A | 930 mOhms | - 40 C | + 85 C | 20 | 500 kHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 3.3 mH | 10 % | 700 mA | 1.428 Ohms | - 40 C | + 85 C | 45 | 800 kHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 2.2 mH | 10 % | 900 mA | 1 Ohms | - 40 C | + 85 C | 43 | 900 kHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 1.5 mH | 10 % | 1.7 A | 374 mOhms | - 40 C | + 85 C | 28 | 700 kHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 22 mH | 10 % | 400 mA | 6.962 Ohms | - 40 C | + 85 C | 30 | 200 kHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
Not Available Online | Power Filter | Radial | 24.4 mm x 14 mm | Unshielded | 4.7 mH | 10 % | 600 mA | 2.2 Ohms | - 40 C | + 85 C | 60 | 600 kHz | Standard | PCB Mount | 14 mm | 24.4 mm | 1400 | Bulk |