2000 - Power Inductors - Leaded
89 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2000-180-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 18uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 18 uH | 15 % | 4.5 A | 32 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
Mfr: 2000-220-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 22uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 4.3 A | 35 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
Mfr: 2000-390-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 39uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 3.3 A | 59 mOhms | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | |||||||||||||
Mfr: 2000-3R3-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.3uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 3.3 uH | 20 % | 11.1 A | 3 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
Mfr: 2000-180-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 18uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 18 uH | 15 % | 4.5 A | 32 mOhms | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | Tray | ||||||||||||
Mfr: 2000-3R9-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.9uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 3.9 uH | 20 % | 10.5 A | 5.9 mOhms | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||||
Mfr: 2000-1R2-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 1.2uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 1.2 uH | 20 % | 20.2 A | 1.7 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
Mfr: 2000-4R7-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 4.7uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 4.7 uH | 20 % | 10.1 A | 6.4 mOhms | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||||
Mfr: 2000-1R2-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 1.2uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 1.2 uH | 20 % | 20.2 A | 1.7 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
Mfr: 2000-100-V-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 10uH 20% Vertical | Not Available Online | Toroidal | Radial | Unshielded | 10 uH | 15 % | 6.6 A | 15 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
Mfr: 2000-330-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 33uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 33 uH | 15 % | 3.5 A | 54 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
Mfr: 2000-150-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 15uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 15 uH | 15 % | 4.7 A | 29 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
Mfr: 2000-120-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 12uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 12 uH | 15 % | 6.4 A | 16 mOhms | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | ||||||||||||
Mfr: 2000-3R3-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.3uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 3.3 uH | 20 % | 11.1 A | 3 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
Mfr: 2000-100-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 10uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 6.6 A | 15 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
Mfr: 2000-3R9-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.9uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 3.9 uH | 20 % | 10.5 A | 5.9 mOhms | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | |||||||||||||
Mfr: 2000-330-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 33uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 33 uH | 15 % | 3.5 A | 54 mOhms | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | Tray | ||||||||||||
Mfr: 2000-120-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 12uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 12 uH | 15 % | 6.4 A | 16 mOhms | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | |||||||||||||
Mfr: 2000-270-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 27uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 27 uH | 15 % | 4.1 A | 39 mOhms | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||||
Mfr: 2000-150-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 15uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 15 uH | 15 % | 4.7 A | 29 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | Tray | ||||||||||
Mfr: 2000-270-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 27uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 27 uH | 15 % | 4.1 A | 39 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | Tray | ||||||||||
Mfr: 2000-5R6-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 5.6uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 5.6 uH | 20 % | 9.7 A | 6.9 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
Mfr: 2000-470-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 47uH 20% Horizontal | Not Available Online | Toroidal | Radial | Unshielded | 47 uH | 15 % | 3.2 A | 64 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 3.2 A | 64 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | ||||||||||
Mfr: 2000-6R8-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 6.8uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 6.8 uH | 20 % | 7.2 A | 13 mOhms | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray |