2200 - Power Inductors - Leaded
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 1.9 A | 280 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Tray | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 68 uH | 15 % | 4.9 A | 46 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 3.3 A | 100 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 10.3 A | 10 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 120 uH | 15 % | 3.3 A | 98 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 12.5 A | 7 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 15 uH | 15 % | 11.3 A | 8 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 56 uH | 15 % | 6.4 A | 26 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 4.4 A | 56 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 560 uH | 15 % | 2.2 A | 210 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 3.6 A | 83 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | ||||||||||
Not Available Online | Toroidal | Radial | 68 uH | 15 % | 4.9 A | 46 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 390 uH | 15 % | 2.5 A | 180 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 820 uH | 15 % | 2 A | 260 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 39 uH | 15 % | 7.1 A | 22 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 120 uH | 15 % | 3.3 A | 98 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 270 uH | 15 % | 3.4 A | 92 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 180 uH | 15 % | 3.8 A | 75 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 680 uH | 15 % | 2.1 A | 230 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 390 uH | 15 % | 2.5 A | 180 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 120 uH | 15 % | 3.3 A | 98 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 56 uH | 15 % | 6.4 A | 26 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 470 uH | 15 % | 2.3 A | 190 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 820 uH | 15 % | 2 A | 260 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 | |||||||||||||
Not Available Online | Toroidal | Radial | 680 uH | 15 % | 2.1 A | 230 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | 2200 |
- 1
- 2