2200R - Power Inductors - Leaded
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock400 On Order Expected 08-Dec-26 | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 100 uH | 10 % | 670 mA | 390 mOhms | - 25 C | + 70 C | 90 | 7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 33 uH | 10 % | 900 mA | 140 mOhms | - 25 C | + 70 C | 50 | 11.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 10 uH | 10 % | 1.62 A | 50 mOhms | - 25 C | + 70 C | 65 | 21.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 47 uH | 10 % | 770 mA | 220 mOhms | - 25 C | + 70 C | 50 | 10.9 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 4.7 mH | 10 % | 81 mA | 15 Ohms | - 25 C | + 70 C | 150 | 950 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 68 mH | 10 % | 18 mA | 242 Ohms | - 25 C | + 70 C | 70 | 200 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 1 mH | 10 % | 170 mA | 3.63 Ohms | - 25 C | + 70 C | 120 | 2.1 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 220 uH | 10 % | 430 mA | 830 mOhms | - 25 C | + 70 C | 100 | 4.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 22 mH | 10 % | 45 mA | 82.5 Ohms | - 25 C | + 70 C | 100 | 340 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 2.2 mH | 10 % | 110 mA | 8.58 Ohms | - 25 C | + 70 C | 90 | 1.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 680 uH | 10 % | 250 mA | 2.64 Ohms | - 25 C | + 70 C | 120 | 2.5 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 330 uH | 10 % | 380 mA | 1.21 Ohms | - 25 C | + 70 C | 100 | 3.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 22 uH | 10 % | 1.08 A | 90 mOhms | - 25 C | + 70 C | 50 | 17 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 1.5 mH | 10 % | 130 mA | 6.49 Ohms | - 25 C | + 70 C | 130 | 1.9 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 470 uH | 10 % | 310 mA | 1.65 Ohms | - 25 C | + 70 C | 110 | 3.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 6.8 mH | 10 % | 72 mA | 22 Ohms | - 25 C | + 70 C | 145 | 850 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 15 mH | 10 % | 54 mA | 51.7 Ohms | - 25 C | + 70 C | 140 | 510 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 2200R | Bulk | ||||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 10 mH | 10 % | 63 mA | 37.4 Ohms | - 25 C | + 70 C | 155 | 620 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 3.3 mH | 10 % | 100 mA | 11 Ohms | - 25 C | + 70 C | 140 | 1.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 15 uH | 10 % | 1.35 A | 70 mOhms | - 25 C | + 70 C | 60 | 19.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 33 mH | 10 % | 36 mA | 118.8 Ohms | - 25 C | + 70 C | 95 | 280 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 68 uH | 10 % | 770 mA | 280 mOhms | - 25 C | + 70 C | 90 | 8.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 150 uH | 10 % | 520 mA | 540 mOhms | - 25 C | + 70 C | 90 | 5.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 47 mH | 10 % | 27 mA | 169.4 Ohms | - 25 C | + 70 C | 90 | 250 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
Not Available Online | Wirewound | Radial | 220 uH | 10 % | 430 mA | 830 mOhms | - 25 C | + 70 C | 100 | 4.4 MHz | Standard | PCB Mount | 8.5 mm | 7.2 mm | 0.6 mm | 7.2 mm | 2200R |
- 1
- 2