2256/R - Power Inductors - Leaded
367 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2256R-821J TTI: 2256R-821J Delevan Availability: 50In StockPower Inductors - Leaded .82uH 5% .012ohm ThruHole Chk Pwr Ind | 50In Stock | Power Choke | Axial | 820 nH | 5 % | 5.6 A | 12 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Bulk | 2256R-821J T1000 | |||||||||||||
0In Stock3.000 On Order Expected | Power Choke | Axial | Unshielded | 22 uH | 15 % | 1.61 A | 152 mOhms | 1.61 A | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 14.48 mm | 5.72 mm | Ferrite | 2256/R | Reel | 2256R-17L T100 | ||||||||
0In Stock | Power Choke | Axial | 330 uH | 15 % | 390 mA | 2.51 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-31L T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 22 mH | 15 % | 50 mA | 160 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256R-53L T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | Unshielded | 10 uH | 10 % | 2.36 A | 71 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Bulk | 2256R-13K B100 | |||||||||||
0In Stock | Power Choke | Axial | 5.6 uH | 5 % | 2.79 A | 51 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-10J T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 8.2 uH | 5 % | 2.51 A | 63 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256R-12J T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 27 uH | 10 % | 1.48 A | 179 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256R-18K T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 39 uH | 10 % | 1.12 A | 315 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256R-20K T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 270 uH | 5 % | 470 mA | 1.77 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256R-30J T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 470 uH | 10 % | 350 mA | 3.25 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256R-33K T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 100 uH | 15 % | 760 mA | 672 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-25L T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 180 uH | 5 % | 530 mA | 1.37 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-28J T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 220 uH | 10 % | 500 mA | 1.58 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-29K T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 330 uH | 10 % | 390 mA | 2.51 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-31K T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 3.3 mH | 5 % | 126 mA | 25 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256R-43J T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 5.6 mH | 10 % | 100 mA | 40 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256R-46K T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 8.2 mH | 5 % | 77 mA | 66 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256R-48J T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 10 mH | 15 % | 71 mA | 74 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256R-49L T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 15 mH | 10 % | 61 mA | 105 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256R-51K T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 1 uH | 15 % | 5.5 A | 13 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-01L T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 1 uH | 10 % | 5.5 A | 13 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-01K T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 1 uH | 5 % | 5.5 A | 13 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-01J T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 1.5 uH | 5 % | 4.45 A | 20 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-03J T1000 | ||||||||||||||
0In Stock | Power Choke | Axial | 5.6 mH | 5 % | 100 mA | 40 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-46J T1000 |