2300 - Power Inductors - Leaded
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 5.2 A | 67 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 390 uH | 15 % | 5 A | 72 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 7 A | 37 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 5.2 A | 67 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 10.7 A | 16 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 390 uH | 15 % | 5 A | 72 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 20 A | 5 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 27 uH | 15 % | 15.6 A | 8 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 5.8 A | 54 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 2.4 A | 300 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 2.6 A | 270 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 2.6 A | 270 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 18 uH | 15 % | 17.2 A | 6 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 270 uH | 15 % | 5.5 A | 60 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 5 A | 71 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 33 uH | 15 % | 11.7 A | 13 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 2.4 A | 300 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 680 uH | 15 % | 3.4 A | 150 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 27 uH | 15 % | 15.6 A | 8 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 68 uH | 15 % | 7.7 A | 30 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 7 A | 37 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 16.4 A | 7 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 11.2 A | 14 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 10.7 A | 16 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 5 A | 71 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk |