2300HT - Power Inductors - Leaded
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2300HT-2R7-V-RC TTI: 2300HT-2R7-V-RC Bourns Availability: 0In StockPower Inductors - Leaded 2.7uH 15% | 0In Stock | Toroidal | Radial | Unshielded | 2.7 uH | 15 % | 31.6 A | 3 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Bulk | ||||||||||
Mfr: 2300HT-331-V-RC TTI: 2300HT-331-V-RC Bourns Availability: 0In StockPower Inductors - Leaded 330uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 4.9 A | 100 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Bulk | ||||||||||
Mfr: 2300HT-221-H-RC TTI: 2300HT-221-H-RC Bourns Availability: 0In StockPower Inductors - Leaded 220uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 6.8 A | 61 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 19 A | 8 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Bulk | |||||||||||
Mfr: 2300HT-151-H-RC TTI: 2300HT-151-H-RC Bourns Availability: 0In StockPower Inductors - Leaded 150uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 7.5 A | 50 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Bulk | ||||||||||
Mfr: 2300HT-100-V-RC TTI: 2300HT-100-V-RC Bourns Availability: 0In StockPower Inductors - Leaded 10uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 23.3 A | 6 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Bulk | ||||||||||
Mfr: 2300HT-121-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 120uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 120 uH | 15 % | 8 A | 45 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-1R2-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 1.2uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 1.2 uH | 15 % | 38.7 A | 2 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-271-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 270uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 270 uH | 15 % | 6.5 A | 67 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-150-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 15uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 15 uH | 15 % | 20.8 A | 7 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 13 A | 17 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: 2300HT-390-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 39uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 13 A | 17 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-270-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 27uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 27 uH | 15 % | 14.3 A | 14 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-820-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 82uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 82 uH | 15 % | 8.8 A | 37 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-470-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 47uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 10 A | 28 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-3R9-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.9uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 3.9 uH | 15 % | 29.2 A | 4 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-680-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 68uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 68 uH | 15 % | 9.2 A | 34 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-6R8-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 6.8uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 6.8 uH | 15 % | 24.5 A | 5 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-471-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 470uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 470 uH | 15 % | 4.5 A | 140 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-102-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 1.0mH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 2.9 A | 330 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-101-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 100uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 8.3 A | 41 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-750-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded Inductor, Toroidal | 0In Stock | Toroidal | Radial | Unshielded | 75 uH | 15 % | 9 A | 36 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-560-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 56uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 56 uH | 15 % | 9.7 A | 30 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-681-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 680uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 680 uH | 15 % | 3.2 A | 270 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Mfr: 2300HT-3R9-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.9uH 15% | 0In Stock | Toroidal | Radial | Unshielded | 3.9 uH | 15 % | 29.2 A | 4 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray |