3443/R - Power Inductors - Leaded
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | Power Choke | Radial | 22 uH | 10 % | 6.5 A | 33 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-32K B50 | |||||||||||||
50In Stock | Power Choke | Radial | 470 uH | 10 % | 1.6 A | 610 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-64K B50 | |||||||||||||
0In Stock | Power Choke | Radial | 1.5 mH | 10 % | 840 mA | 2.2 Ohms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-76K B50 | |||||||||||||
0In Stock | Power Choke | Radial | Unshielded | 470 uH | 10 % | 1.6 A | 610 mOhms | 1 A | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | Ferrite | 3443/R | Bulk | 3443-64K B50 | ||||||||
0In Stock | Power Choke | Radial | Unshielded | 330 uH | 10 % | 1.7 A | 510 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-60K B50 | ||||||||||
0In Stock | Power Choke | Radial | 1 mH | 10 % | 1 A | 1.4 Ohms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-72K B50 | |||||||||||||
0In Stock | Power Choke | Radial | Unshielded | 220 uH | 10 % | 2.2 A | 330 mOhms | 1.5 A | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | Ferrite | 3443/R | Bulk | 3443R-56K B50 | ||||||||
0In Stock | Power Choke | Radial | 2.2 mH | 10 % | 690 mA | 3.3 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | ||||||||||||
0In Stock | Power Choke | Radial | Unshielded | 68 uH | 10 % | 4 A | 92 mOhms | 2.8 A | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | Ferrite | 3443/R | Bulk | 3443R-44K B50 | ||||||||
0In Stock | Power Choke | Radial | 270 uH | 10 % | 1.95 A | 420 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Reel | ||||||||||||
Not Available Online | Power Choke | Radial | Unshielded | 2.2 uH | 10 % | 15 A | 7 mOhms | 15 A | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | Ferrite | 3443/R | Bulk | 3443R-08K B50 | ||||||||
0In Stock | Power Choke | Radial | 150 uH | 10 % | 2.7 A | 210 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443-52K B50 | |||||||||||||
0In Stock | Power Choke | Radial | 1 uH | 10 % | 17.8 A | 5 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Reel | ||||||||||||
0In Stock | Power Choke | Radial | 33 uH | 10 % | 5.5 A | 52 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-36K B50 | |||||||||||||
Not Available Online | Power Choke | Radial | 100 uH | 10 % | 3.3 A | 140 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Reel | 3443R-48K B1000 | |||||||||||||
0In Stock | Power Choke | Radial | 120 uH | 10 % | 3 A | 175 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-50K B50 | |||||||||||||
0In Stock | Power Choke | Radial | 330 uH | 10 % | 1.7 A | 510 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443-60K B50 | |||||||||||||
0In Stock | Power Choke | Radial | 4.7 uH | 10 % | 13 A | 9 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443-16K B50 | |||||||||||||
0In Stock | Power Choke | Radial | 1 uH | 10 % | 17.8 A | 5 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-00K B50 | |||||||||||||
0In Stock | Power Choke | Radial | 3.3 uH | 10 % | 14 A | 8 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-12K B50 | |||||||||||||
0In Stock | Power Choke | Radial | 680 uH | 10 % | 1.3 A | 910 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443-68K B50 | |||||||||||||
0In Stock | Power Choke | Radial | 4.7 mH | 10 % | 450 mA | 7.7 Ohms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-88K B50 | |||||||||||||
0In Stock | Power Choke | Radial | 6.8 mH | 10 % | 360 mA | 11.7 Ohms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-92K B50 | |||||||||||||
0In Stock | Power Choke | Radial | 3.3 uH | 10 % | 14 A | 8 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443-12K B50 | |||||||||||||
0In Stock | Power Choke | Radial | 1.5 uH | 10 % | 16.2 A | 6 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Reel |
- 1
- 2