5800 - Power Inductors - Leaded
132 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 800 mA | 210 mOhms | 1.1 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 8.2 uH | 10 % | 2.2 A | 31 mOhms | 3.9 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 3.9 mH | 10 % | 120 mA | 9.7 Ohms | 180 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 3.9 uH | 10 % | 3.1 A | 15 mOhms | 5.8 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 2.7 mH | 10 % | 150 mA | 6.6 Ohms | 220 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 150 uH | 10 % | 600 mA | 460 mOhms | 900 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 330 uH | 10 % | 400 mA | 770 mOhms | 600 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Shielded | 1.8 mH | 10 % | 180 mA | 4.4 Ohms | 270 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 10 mH | 10 % | 76 mA | 24 Ohms | 110 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 220 uH | 10 % | 500 mA | 580 mOhms | 800 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
Mfr: 5800-821-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 820uH 10% | Not Available Online | Wirewound | Axial | Unshielded | 820 uH | 10 % | 280 mA | 1.9 Ohms | 400 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 4.7 uH | 10 % | 3.1 A | 16 mOhms | 5.4 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 6.8 uH | 10 % | 2.4 A | 26 mOhms | 4.4 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 1.5 mH | 10 % | 190 mA | 3.9 Ohms | 290 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Choke | Axial | Unshielded | 12 mH | 10 % | 72 mA | 27 Ohms | 100 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | 5800 | Tray | ||||||||||
Mfr: 5800-121-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded High Current Choke 120uH, 10%, 300mOhms | 0In Stock | Wirewound | Axial | Unshielded | 120 uH | 10 % | 700 mA | 300 mOhms | 1 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 33 uH | 10 % | 1.3 A | 90 mOhms | 2 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 15 mH | 10 % | 61 mA | 37.5 Ohms | 90 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 47 uH | 10 % | 1 A | 136 mOhms | 1.7 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 4.7 mH | 10 % | 110 mA | 12.5 Ohms | 170 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 180 uH | 10 % | 500 mA | 520 mOhms | 900 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 680 uH | 10 % | 300 mA | 1.7 Ohms | 400 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 10 uH | 10 % | 2.1 A | 32 mOhms | 3.6 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 390 uH | 10 % | 400 mA | 860 mOhms | 600 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 470 uH | 10 % | 400 mA | 1.2 Ohms | 500 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray |