5900 - Power Inductors - Leaded
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Axial | Unshielded | 390 uH | 10 % | 1.6 A | 281 mOhms | 1.3 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 100 mH | 10 % | 65 mA | 89.7 Ohms | 83 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 6.8 mH | 10 % | 250 mA | 5.69 Ohms | 320 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 820 uH | 10 % | 800 mA | 655 mOhms | 920 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 22 mH | 10 % | 125 mA | 21.8 Ohms | 180 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
Mfr: 5900-472-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 4.7mH 10% | Not Available Online | Wirewound | Axial | Unshielded | 4.7 mH | 10 % | 400 mA | 3.19 Ohms | 380 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||
Mfr: 5900-181-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 180uH 10% | Not Available Online | Wirewound | Axial | Unshielded | 180 uH | 10 % | 1.6 A | 150 mOhms | 2 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 47 uH | 10 % | 4 A | 35 mOhms | 3.8 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 39 mH | 10 % | 100 mA | 31.8 Ohms | 130 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 56 uH | 10 % | 3.2 A | 37 mOhms | 3.5 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 8.2 mH | 10 % | 250 mA | 6.32 Ohms | 290 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
Mfr: 5900-3R9-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 3.9uH 10% | Not Available Online | Wirewound | Axial | Unshielded | 3.9 uH | 10 % | 4 A | 7 mOhms | 14.4 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 33 uH | 10 % | 4 A | 32 mOhms | 4.6 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 15 mH | 10 % | 200 mA | 10.5 Ohms | 210 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 68 uH | 10 % | 2.5 A | 47 mOhms | 3.2 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Choke | Axial | Unshielded | 68 mH | 10 % | 82 mA | 57.3 Ohms | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||||||
Mfr: 5900-122-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 1.2mH 10% | Not Available Online | Wirewound | Axial | Unshielded | 1.2 mH | 10 % | 600 mA | 1.04 Ohms | 760 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 3.3 mH | 10 % | 400 mA | 2.53 Ohms | 460 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 5.6 mH | 10 % | 315 mA | 3.92 Ohms | 350 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 1 mH | 10 % | 800 mA | 844 mOhms | 830 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 150 uH | 10 % | 1.6 A | 129 mOhms | 2.1 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 220 uH | 10 % | 1.6 A | 162 mOhms | 1.8 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 56 mH | 10 % | 100 mA | 40.9 Ohms | 110 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 10 uH | 10 % | 4 A | 17 mOhms | 8.7 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 470 uH | 10 % | 1.2 A | 380 mOhms | 1.2 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray |