9230 - Power Inductors - Leaded
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 450 mA | 600 mOhms | - 55 C | + 125 C | 28 | 275 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 10 % | 495 mA | 500 mOhms | - 55 C | + 125 C | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 180 mA | 3.7 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 10 % | 320 mA | 1.2 Ohms | - 55 C | + 125 C | 45 | 75 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 10 % | 495 mA | 500 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 10 % | 1.01 A | 120 mOhms | - 55 C | + 125 C | 35 | 550 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 10 % | 210 mA | 2.7 Ohms | - 55 C | + 125 C | 55 | 55 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 1.1 A | 70 mOhms | - 55 C | + 125 C | 40 | 690 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 150 uH | 10 % | 85 mA | 15 Ohms | - 55 C | + 125 C | 30 | 11 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 10 % | 38 mA | 72 Ohms | - 55 C | + 125 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 10 % | 640 mA | 300 mOhms | - 55 C | + 125 C | 30 | 380 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 10 % | 165 mA | 4.5 Ohms | - 55 C | + 125 C | 45 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 10 % | 50 mA | 42 Ohms | - 55 C | + 125 C | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 10 % | 205 mA | 2.8 Ohms | - 55 C | + 125 C | 45 | 35 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 180 uH | 10 % | 79 mA | 17 Ohms | - 55 C | + 125 C | 30 | 10 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 825 mA | 180 mOhms | - 55 C | + 125 C | 25 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
Mfr: 9230-38-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 5.6uH 10% | Not Available Online | Molded | Axial | Unshielded | 5.6 uH | 10 % | 260 mA | 1.8 Ohms | - 55 C | + 125 C | 50 | 68 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 550 mA | 400 mOhms | - 55 C | + 125 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 187 mA | 3.4 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 10 % | 180 mA | 3.6 Ohms | - 55 C | + 125 C | 45 | 22 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 150 nH | 10 % | 1.1 A | 100 mOhms | - 55 C | + 125 C | 38 | 600 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 10 % | 135 mA | 6.7 Ohms | - 55 C | + 125 C | 50 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Choke | Axial | Unshielded | 18 uH | 10 % | 195 mA | 3.1 Ohms | 50 | 32 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 9230 | ||||||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 125 mA | 8 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Choke | Axial | Unshielded | 270 nH | 10 % | 875 mA | 160 mOhms | - 55 C | + 125 C | 33 | 430 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk |