AIUR - Power Inductors - Leaded
406 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AIUR-10-471K TTI: AIUR-10-471K ABRACON Availability: 5.760In StockPower Inductors - Leaded 470 UH 10% | 5.760In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 470 uH | 10 % | 280 mA | 1.68 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | ||||||||
Mfr: AIUR-06-222K TTI: AIUR-06-222K ABRACON Availability: 0In StockPower Inductors - Leaded 2200 UH 10% | 0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 2.2 mH | 10 % | 410 mA | 2.4 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||
Mfr: AIUR-06-332K TTI: AIUR-06-332K ABRACON Availability: 0In StockPower Inductors - Leaded 3300UH 0.350A 3.7OHM 10% | 0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 3.3 mH | 10 % | 350 mA | 3.7 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 47 uH | 10 % | 3.2 A | 63 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||
Mfr: AIUR-06-122K TTI: AIUR-06-122K ABRACON Availability: 0In StockPower Inductors - Leaded 1200 UH 10% | 0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 1.2 mH | 10 % | 610 mA | 1.5 Ohms | 800 mA | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||
Mfr: AIUR-15-101K TTI: AIUR-15-101K ABRACON Availability: 0In StockPower Inductors - Leaded 100 UH 10% 3.2A | 0In Stock | Wirewound | Radial | 18 mm x 20 mm | Unshielded | 100 uH | 10 % | 3.2 A | 82 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 20 mm | 20 mm | 18 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 680 uH | 10 % | 820 mA | 740 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 1.5 mH | 5 % | 150 mA | 9 Ohms | 150 mA | - 25 C | + 85 C | 40 | 1.1 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||
0In Stock | Radial | 6 mm x 4.6 mm | Unshielded | 120 uH | 10 % | 400 mA | 870 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | 6 mm x 4.6 mm | Unshielded | 180 uH | 10 % | 290 mA | 1.26 Ohms | - 55 C | + 85 C | 47 | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Radial | 6 mm x 4.6 mm | Unshielded | 22 uH | 10 % | 1 A | 160 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | 6 mm x 4.6 mm | Unshielded | 220 uH | 10 % | 260 mA | 1.39 Ohms | - 55 C | + 85 C | 47 | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 6 mm x 4.6 mm | Unshielded | 330 uH | 10 % | 210 mA | 2.2 Ohms | - 55 C | + 85 C | 55 | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Radial | 6 mm x 4.6 mm | Unshielded | 820 uH | 10 % | 130 mA | 5.3 Ohms | - 55 C | + 85 C | 57 | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | 6 mm x 4.6 mm | Unshielded | 100 uH | 10 % | 1.7 A | 160 mOhms | - 25 C | + 85 C | Standard | PCB Mount | 10 mm | 11 mm | 11 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | Unshielded | 820 uH | 10 % | 240 mA | 1.03 Ohms | - 40 C | + 125 C | 20 | Standard | PCB Mount | 12 mm | 12 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Radial | 9 mm x 12 mm | Unshielded | 12 uH | 10 % | 50 mOhms | - 25 C | + 85 C | 50 | 13 MHz | Standard | PCB Mount | 12 mm | 12 mm | 9 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Radial | 9 mm x 12 mm | Unshielded | 2.2 uH | 10 % | 21 mOhms | - 25 C | + 85 C | 20 | 100 MHz | Standard | PCB Mount | 12 mm | 12 mm | 9 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 1 mH | 5 % | 150 mA | 6 Ohms | 150 mA | - 25 C | + 85 C | 40 | 1.3 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||
0In Stock | Radial | 8.5 mm x 11.2 mm | Unshielded | 181 uH | 5 % | 200 mA | 3 Ohms | 200 mA | - 25 C | + 85 C | 30 | 3.3 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 10 uH | 10 % | 2.1 A | 31 mOhms | - 40 C | + 85 C | 10 | 19 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Radial | 8.5 mm x 9 mm | Unshielded | 15 uH | 10 % | 2 A | 42 mOhms | - 40 C | + 125 C | 20 | 15 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||||
Not Available Online | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 220 uH | 10 % | 380 mA | 530 mOhms | - 40 C | + 85 C | 10 | 3.5 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 33 uH | 10 % | 1 A | 92 mOhms | - 40 C | + 85 C | 10 | 10 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 470 uH | 10 % | 280 mA | 1 Ohms | - 40 C | + 85 C | 10 | 2.3 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk |