DEN - Power Inductors - Leaded
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DEN-25-0001 TTI: DEN-25-0001 Schurter Availability: 100In StockPower Inductors - Leaded DEN GRND WIRE CHOKE 16A | 100In Stock | Ground Wire Choke | Wire Leads | Unshielded | 4 mH | 15 % | 16 A | 27 mOhms | - 25 C | + 100 C | 42 MHz | Standard | PCB Mount | 25.5 mm | 25.5 mm | 25.5 mm | Ceramic | DEN | Bulk | |||||||
Mfr: DEN-40-0001 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DENO GRND WIRE CHOKE 25A | 0In Stock | Ground Wire Choke | Wire Leads | Shielded | 4 mH | 25 A | 10.5 mOhms | - 25 C | + 100 C | Standard | Chassis Mount | 25.5 mm | 25.5 mm | 25.5 mm | DEN |