ER26A - Power Inductors - Leaded
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Inductors | Through Hole | Shielded | 6.8 uH | 10 % | 32 A | 2 mOhms | 62 A | - 40 C | + 125 C | Epoxy | PCB Mount | 27.5 mm | 21 mm | 17 mm | Ferrite | ER26A | Tray | ||||||||
0In Stock | Inductors | Through Hole | Shielded | 10 uH | 10 % | 32 A | 2 mOhms | 41 A | - 40 C | + 125 C | Epoxy | PCB Mount | 27.5 mm | 21 mm | 17 mm | Ferrite | ER26A | Tray | ||||||||
0In Stock | Inductors | Through Hole | Shielded | 15 uH | 10 % | 32 A | 2 mOhms | 26 A | - 40 C | + 125 C | Epoxy | PCB Mount | 27.5 mm | 21 mm | 17 mm | Ferrite | ER26A | Tray | ||||||||
0In Stock | Inductors | Through Hole | Shielded | 4.7 uH | 10 % | 32 A | 2 mOhms | 93 A | - 40 C | + 125 C | Epoxy | PCB Mount | 27.5 mm | 21 mm | 17 mm | Ferrite | ER26A | Tray | ||||||||
0In Stock | Inductors | Through Hole | Shielded | 22 uH | 10 % | 32 A | 2 mOhms | 16.4 A | - 40 C | + 125 C | Epoxy | PCB Mount | 27.5 mm | 21 mm | 17 mm | Ferrite | ER26A | Tray |