IHD - Power Inductors - Leaded
247 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHD3ER331L TTI: IHD3ER331L Vishay / Dale Availability: 0In StockPower Inductors - Leaded 330 UH 15% | 0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 330 uH | 15 % | 1.6 A | 257 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Reel | |||||||||
Mfr: IHD3ER104L TTI: IHD3ER104L Vishay / Dale Availability: 0In Stock400 On Order Expected 02-Apr-27 Power Inductors - Leaded 100K UH 15% | 0In Stock400 On Order Expected 02-Apr-27 | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 100 mH | 15 % | 70 mA | 76 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Reel | |||||||||
0In Stock | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 1 uH | 15 % | 5.3 A | 9 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | Bulk | ||||||||||
0In Stock | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 47 uH | 15 % | 1.6 A | 104 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | Bulk | ||||||||||
Mfr: IHD1EB1R5L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1.5uH 15% | 0In Stock | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 1.5 uH | 15 % | 4.8 A | 11 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | ||||||||||
Mfr: IHD3BH270L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Axial 27uH 15% | 0In Stock | Axial | Unshielded | 27 uH | 15 % | 4 A | 25 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | IHD3 27 15% | |||||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 3.3 mH | 15 % | 400 mA | 2.53 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | |||||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 12 uH | 15 % | 4 A | 18 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | |||||||||||
0In Stock | Filter Inductor | Axial | 6.85 mm x 17.78 mm | Unshielded | 10 mH | 15 % | 100 mA | 23.4 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | |||||||||||
Mfr: IHD1EB270L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 27uH 15% | 0In Stock | Axial | Unshielded | 27 uH | 15 % | 1.9 A | 70 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | Bulk | |||||||||||
0In Stock | Filter Inductor | Axial | 6.85 mm x 17.78 mm | Unshielded | 4.7 mH | 15 % | 160 mA | 10.1 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | |||||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 15 mH | 15 % | 200 mA | 10.7 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | |||||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 39 mH | 15 % | 100 mA | 29.7 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | |||||||||||
Mfr: IHD3EB563L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 56K uH 15% | 0In Stock | Power Choke | Axial | 11.68 mm x 22.86 mm | Unshielded | 56 mH | 15 % | 100 mA | 38 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Bulk | |||||||||
Mfr: IHD1EB560L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 56uH 15% | 0In Stock | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 56 uH | 15 % | 1.4 A | 130 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | ||||||||||
Mfr: IHD3BH151L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Axial 150uH 15% | 0In Stock | Axial | Unshielded | 150 uH | 15 % | 1.6 A | 129 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | ||||||||||||
Mfr: IHD1BH151L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Axial 150uH 15% | 0In Stock | Axial | Unshielded | 150 uH | 15 % | 870 mA | 330 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | ||||||||||||
Mfr: IHD3BH220L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Axial 22uH 15% | 0In Stock | Axial | Unshielded | 22 uH | 15 % | 4 A | 24 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | ||||||||||||
Mfr: IHD1BH470L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Axial 47uH 15% | 0In Stock | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 47 uH | 15 % | 1.6 A | 104 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | ||||||||||
Mfr: IHD3BH470L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Axial 47uH 15% | 0In Stock | Power Choke | Axial | 11.68 mm x 22.86 mm | Unshielded | 47 uH | 15 % | 4 A | 34 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | ||||||||||
Mfr: IHD3ER470L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 47uH 15% | 0In Stock | Axial | Unshielded | 47 uH | 15 % | 4 A | 34 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Reel | |||||||||||
Mfr: IHD3EB152L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1.5KuH 15% | 0In Stock | Power Choke | Axial | 11.68 mm x 22.86 mm | Unshielded | 1.5 mH | 15 % | 600 mA | 1.18 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | ||||||||||
Mfr: IHD3EB472L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 4.7mH 15% | 0In Stock | Axial | 22.86 mm x 11.68 mm | Unshielded | 4.7 mH | 15 % | 400 mA | 8 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Bulk | ||||||||||
Mfr: IHD3EB4R7L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 4.7uH 15% | 0In Stock | Axial | Unshielded | 4.7 uH | 15 % | 4 A | 8 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | ||||||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 120 uH | 15 % | 1.6 A | 113 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD |