IHDC1107BB - Power Inductors - Leaded
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHDC1107BBEV6R2M30 TTI: IHDC1107BBEV6R2M30 Vishay / Dale Availability: Not Available OnlinePower Inductors - Leaded 6.2uH 55A THT 155C Coated Core | Not Available Online | High Current Inductor | Through Hole | 1107 | Unshielded | 6.2 uH | 20 % | 55 A | 1.16 mOhms | 83 A | - 40 C | + 155 C | 25 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | Bulk | |||||
Mfr: IHDC1107BBEV120M30 TTI: IHDC1107BBEV120M30 Vishay / Dale Availability: Not Available OnlinePower Inductors - Leaded 12uH 30A THT 155C Coated Core | Not Available Online | High Current Inductor | Through Hole | 1107 | Unshielded | 12 uH | 20 % | 30 A | 2.2 mOhms | 59 A | - 40 C | + 155 C | 22 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | Bulk | |||||
Mfr: IHDC1107BBEV7R5M20 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 7.5uH 33A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 7.5 uH | 20 % | 33 A | 2.2 mOhms | 100 A | - 40 C | + 155 C | 27 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | ||||||
Mfr: IHDC1107BBEV2R0M20 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 2uH 70A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 20 % | 70 A | 580 uOhms | 203 A | - 40 C | + 155 C | 66 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | |||||||
Mfr: IHDC1107BBEV3R0M20 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 3uH 59A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 3 uH | 20 % | 59 A | 830 uOhms | 164 A | - 40 C | + 155 C | 41 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | ||||||
Mfr: IHDC1107BBEV8R2M30 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 8.2uH 42A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 20 % | - 40 C | + 155 C | 24 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | ||||||||||
Mfr: IHDC1107BBEV4R3M20 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 4.3uH 49A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 4.3 uH | 20 % | 49 A | 1.16 mOhms | 137 A | - 40 C | + 155 C | 30 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | ||||||
Mfr: IHDC1107BBEV4R3M30 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 4.3uH 66A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 4.3 uH | 20 % | 66 A | 830 uOhms | 94 A | - 40 C | + 155 C | 32 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | ||||||
Mfr: IHDC1107BBEV1R5M30 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1.5uH 87A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 1.5 uH | 20 % | 87 A | 360 uOhms | 157 A | - 40 C | + 155 C | 87 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | ||||||
Mfr: IHDC1107BBEV5R6M20 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 5.6uH 42A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 5.6 uH | 20 % | 42 A | 1.53 mOhms | 117 A | - 40 C | + 155 C | 27 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | ||||||
Mfr: IHDC1107BBEVR47M20 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 0.47uH 113A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 470 nH | 20 % | 113 A | 270 uOhms | 370 A | - 40 C | + 155 C | 198 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | ||||||
Mfr: IHDC1107BBEV1R1M20 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1.1uH 92A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 1.1 uH | 20 % | 92 A | 360 uOhms | 250 A | - 40 C | + 155 C | 94 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | ||||||
Mfr: IHDC1107BBEV2R7M30 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 2.7uH 71A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 2.7 uH | 20 % | 71 A | 580 uOhms | 123 A | - 40 C | + 155 C | 53 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | ||||||
Mfr: IHDC1107BBEVR68M30 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 0.68uH 114A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 680 nH | 20 % | 114 A | 270 uOhms | 239 A | - 40 C | + 155 C | 171 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB |