PFC - Power Inductors - Leaded
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFC3125ER-301K05B-00 TTI: PFC3125ER-301K05B-00 TDK Availability: 0In StockPower Inductors - Leaded 150W 300uH 4.9A 10% Turn Ratio=10.4 | 0In Stock | PFC Choke | Radial | PCB Mount | PFC | Bulk | PFC3125ER-301K05B-00 - | ||||||||||||||||||||
Mfr: PFC3525ER-181K09B-00 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded 250W 180uH 9.5A 10% Turn Ratio=10.5 | 0In Stock | PFC Choke | Radial | PCB Mount | PFC | Bulk | PFC3525ER-181K09B-00 - | ||||||||||||||||||||
Mfr: PFC3525ER-301K04E-00 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded 150W 300uH 4.1A 10% Turn Ratio=10.4 | 0In Stock | PFC Choke | Radial | PCB Mount | PFC | Bulk | PFC3525ER-301K04E-00 - | ||||||||||||||||||||
Mfr: PFC3525ER-231K06E-00 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded 200W 225uH 5.6A 10% Turn Ratio=10.0 | 0In Stock | PFC Choke | Radial | PCB Mount | PFC | Bulk | PFC3525ER-231K06E-00 - |