RLB - Power Inductors - Leaded
529 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLB9012-102KL TTI: RLB9012-102KL Bourns Availability: 34.800In Stock10.000 On Order Expected 22-Feb-27 Power Inductors - Leaded 1000uH 10% .51A | 34.800In Stock10.000 On Order Expected 22-Feb-27 | Wirewound | Radial | Unshielded | 1 mH | 10 % | 510 mA | 2.9 Ohms | - 55 C | + 125 C | 20 | 1.3 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | |||||||
Mfr: RLB0914-102KL TTI: RLB0914-102KL Bourns Availability: 21.600In Stock70.600 On Order Expected Power Inductors - Leaded 1000uH .3amp 2.1ohms | 21.600In Stock70.600 On Order Expected | Wirewound | Radial | Unshielded | 1 mH | 10 % | 300 mA | 2.1 Ohms | 650 mA | - 40 C | + 125 C | 40 | 1.3 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB9012-222KL TTI: RLB9012-222KL Bourns Availability: 16.000In Stock25.200 On Order Expected Power Inductors - Leaded 2200uH 10% .36A | 16.000In Stock25.200 On Order Expected | Wirewound | Radial | Unshielded | 2.2 mH | 10 % | 360 mA | 5.9 Ohms | - 55 C | + 125 C | 15 | 800 kHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | |||||||
Mfr: RLB0914-470KL TTI: RLB0914-470KL Bourns Availability: 20.000In StockPower Inductors - Leaded 47uH 10% 1.5A | 20.000In Stock | Wirewound | Radial | Unshielded | 47 uH | 10 % | 1.5 A | 140 mOhms | - 40 C | + 125 C | 30 | 6 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | |||||||
Mfr: RLB0914-101KL TTI: RLB0914-101KL Bourns Availability: 26.400In StockPower Inductors - Leaded 100uH 10% 1.0A | 26.400In Stock | Wirewound | Radial | Unshielded | 100 uH | 10 % | 1 A | 280 mOhms | 2.1 A | - 20 C | + 80 C | 30 | 3.5 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | ||||||
Mfr: RLB0914-331KL TTI: RLB0914-331KL Bourns Availability: 4.600In StockPower Inductors - Leaded 330uH 10% .6A | 4.600In Stock | Wirewound | Radial | Unshielded | 330 uH | 10 % | 600 mA | 760 mOhms | 1.25 A | - 40 C | + 125 C | 20 | 2 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB0914-681KL TTI: RLB0914-681KL Bourns Availability: 11.800In Stock22.000 On Order Expected Power Inductors - Leaded 680uH 10% .4A | 11.800In Stock22.000 On Order Expected | Wirewound | Radial | Unshielded | 680 uH | 10 % | 400 mA | 1.6 Ohms | - 20 C | + 80 C | 20 | 1.6 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB1014-152KL TTI: RLB1014-152KL Bourns Availability: 14.700In StockPower Inductors - Leaded 1500uH 10% 130mA | 14.700In Stock | Wirewound | Radial | Unshielded | 1.5 mH | 10 % | 300 mA | 5.8 Ohms | 320 mA | - 20 C | + 80 C | 50 | 700 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | ||||||
Mfr: RLB0914-220KL TTI: RLB0914-220KL Bourns Availability: 6.600In StockPower Inductors - Leaded 22uH 10% 1.9A | 6.600In Stock | Wirewound | Radial | Unshielded | 22 uH | 10 % | 1.9 A | 90 mOhms | 4.5 A | - 40 C | + 125 C | 40 | 9 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB0914-221KL TTI: RLB0914-221KL Bourns Availability: 2.000In Stock44.000 On Order Expected 15-Mar-27 Power Inductors - Leaded 220uH 10% .7A | 2.000In Stock44.000 On Order Expected 15-Mar-27 | Wirewound | Radial | Unshielded | 220 uH | 10 % | 700 mA | 600 mOhms | 1.5 A | - 40 C | + 125 C | 20 | 2.4 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB0912-470KL TTI: RLB0912-470KL Bourns Availability: 4.200In StockPower Inductors - Leaded 47uH 10% .96A | 4.200In Stock | Wirewound | Radial | Unshielded | 47 uH | 10 % | 960 mA | 170 mOhms | 1.7 A | - 20 C | + 80 C | 11 | 11 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB0914-100KL TTI: RLB0914-100KL Bourns Availability: 9.200In Stock30.000 On Order Expected 18-Feb-27 Power Inductors - Leaded 10uH 10% 2.7A | 9.200In Stock30.000 On Order Expected 18-Feb-27 | Wirewound | Radial | Unshielded | 10 uH | 10 % | 2.7 A | 48 mOhms | - 20 C | + 80 C | 50 | 20 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | |||||||
Mfr: RLB0913-221K TTI: RLB0913-221K Bourns Availability: 6.800In StockPower Inductors - Leaded 220uH 10% .7A Non-SHLD 8.5x12.5mm | 6.800In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 220 uH | 10 % | 700 mA | 650 mOhms | 640 mA | - 55 C | + 125 C | 20 | 2.7 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Bulk | |||||
Mfr: RLB0912-100KL TTI: RLB0912-100KL Bourns Availability: 200In Stock19.200 On Order Expected Power Inductors - Leaded 10uH 10% 2.1A | 200In Stock19.200 On Order Expected | Wirewound | Radial | Unshielded | 10 uH | 10 % | 2.1 A | 43 mOhms | - 40 C | + 105 C | 60 | 27 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0913-4R7K TTI: RLB0913-4R7K Bourns Availability: 6.000In StockPower Inductors - Leaded 4.7uH 10% 4A Non-SHLD 8.5x12.5mm | 6.000In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 4.7 uH | 10 % | 4 A | 30 mOhms | 4.3 A | - 55 C | + 125 C | 20 | 51 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||
Mfr: RLB0912-471KL TTI: RLB0912-471KL Bourns Availability: 400In Stock24.600 On Order Expected 15-Mar-27 Power Inductors - Leaded 470uH 10% .3A | 400In Stock24.600 On Order Expected 15-Mar-27 | Wirewound | Radial | Unshielded | 470 uH | 10 % | 520 mA | 1.7 Ohms | - 20 C | + 80 C | 55 | 2.9 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0608-102KL TTI: RLB0608-102KL Bourns Availability: 2.400In Stock117.600 On Order Expected Power Inductors - Leaded 1000uH 10% 100mA | 2.400In Stock117.600 On Order Expected | Wirewound | Radial | Unshielded | 1 mH | 10 % | 100 mA | 11.5 Ohms | - 20 C | + 80 C | 55 | 1.8 MHz | Standard | PCB Mount | 6.5 mm | 5 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0812-562KL TTI: RLB0812-562KL Bourns Availability: 2.400In StockPower Inductors - Leaded 5600uH 10% 45mA | 2.400In Stock | Wirewound | Radial | Unshielded | 5.6 mH | 10 % | 45 mA | 18 Ohms | - 40 C | + 105 C | 60 | 480 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0608-152KL TTI: RLB0608-152KL Bourns Availability: 4.000In StockPower Inductors - Leaded MAGNETICS-FIX INDUCT THROUGH HOLE | 4.000In Stock | Wirewound | Radial | Unshielded | 1.5 mH | 10 % | 100 mA | 15 Ohms | - 40 C | + 105 C | 50 | 1.4 MHz | Standard | PCB Mount | 6.5 mm | 5 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0912-1R0ML TTI: RLB0912-1R0ML Bourns Availability: 7.000In StockPower Inductors - Leaded MAGNETICS-FIX INDUCT THROUGH HOLE | 7.000In Stock | Wirewound | Radial | Unshielded | 1 uH | 20 % | 6 A | 10 mOhms | 8.1 A | - 40 C | + 105 C | 30 | 88 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB1014-471KL TTI: RLB1014-471KL Bourns Availability: 9.600In StockPower Inductors - Leaded 470uH 10% 210mA | 9.600In Stock | Radial | 470 uH | 2.3 Ohms | - 20 C | + 80 C | Standard | PCB Mount | 12 mm | 8.7 mm | RLB | Tray | ||||||||||||||
Mfr: RLB0812-222JL TTI: RLB0812-222JL Bourns Availability: 4.000In StockPower Inductors - Leaded MAGNETICS-FIX INDUCT THROUGH HOLE | 4.000In Stock | Wirewound | Radial | Unshielded | 2.2 mH | 10 % | 80 mA | 8 Ohms | - 40 C | + 105 C | 60 | 750 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB1014-104KL TTI: RLB1014-104KL Bourns Availability: 8.550In StockPower Inductors - Leaded 100000uH 10% | 8.550In Stock | Wirewound | Radial | Unshielded | 100 mH | 10 % | 40 mA | 300 Ohms | - 40 C | + 105 C | 30 | 300 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | |||||||
Mfr: RLB0912-101KL TTI: RLB0912-101KL Bourns Availability: 8.800In StockPower Inductors - Leaded 100uH 10% .1A | 8.800In Stock | Wirewound | Radial | Unshielded | 100 uH | 10 % | 1 A | 330 mOhms | - 20 C | + 80 C | 50 | 7.2 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0608-221KL TTI: RLB0608-221KL Bourns Availability: 10.400In StockPower Inductors - Leaded 220uH 10% 200mA | 10.400In Stock | Wirewound | Radial | Unshielded | 220 uH | 10 % | 200 mA | 2.5 Ohms | - 20 C | + 80 C | 45 | 3.8 MHz | Standard | PCB Mount | 6.5 mm | 5 mm | Ferrite | RLB | Bulk |