SBC - Power Inductors - Leaded
189 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPIN1102211000 TTI: SBC1-102-211 KEMET Availability: 2.600In StockPower Inductors - Leaded 1000uH 10% 210mA DCR=4.9Ohms | 2.600In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 1 mH | 10 % | 210 mA | 4.9 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Box | UPIN1102211000 | ||||||||
Mfr: SBC4-2R7-662 TTI: SBC4-2R7-662 KEMET Availability: 0In StockPower Inductors - Leaded 2.7uH 20% 6.6A DCR=20mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 2.7 uH | 20 % | 6.6 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Tray | UPIN42R7662000 | ||||||||
Mfr: UPIN3151791000 TTI: SBC3-151-791 KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 790mA DCR=360mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 150 uH | 10 % | 790 mA | 360 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 9 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3151791000 | ||||||||
Mfr: SBC1-100-172 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10uH 20% 1.7A DCR=80mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 10 uH | 20 % | 1.7 A | 80 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN1100172000 | ||||||||
Mfr: SBC4-1R0-742 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1uH 20% 7.4A DCR=10mOhms | 0In Stock | Radial | 8 mm x 10 mm | Unshielded | 1 uH | 20 % | 7.4 A | 10 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN41R0742000 | |||||||||
Mfr: SBC6-100-462 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10uH 20% 4.6A DCR=30mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 10 uH | 20 % | 4.6 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6100462000 | ||||||||
Mfr: SBC6-151-122 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 1.2A DCR=230mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 150 uH | 10 % | 1.2 A | 230 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6151122000 | ||||||||
Mfr: SBC6-3R3-852 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3.3uH 20% 8.5A DCR=10mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 3.3 uH | 20 % | 8.5 A | 10 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN63R3852000 | ||||||||
Mfr: SBC6-471-701 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 470uH 10% 700mA DCR=630mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 470 uH | 10 % | 700 mA | 630 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6471701000 | ||||||||
Mfr: SBC6-681-631 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 680uH 10% 630mA DCR=980mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 680 uH | 10 % | 630 mA | 980 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6681631000 | ||||||||
Mfr: SBC8-220-492 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 22uH 20% 4.9A DCR=30mOhms | Not Available Online | Wirewound | Radial | 14 mm x 17 mm | Unshielded | 22 uH | 20 % | 4.9 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN8220492000 | ||||||||
Mfr: SBC9-100-422 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10uH 20% 4.2A DCR=30mOhms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 10 uH | 20 % | 4.2 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9100422000 | ||||||||
Mfr: SBC2-4R7-262 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4.7uH 20% 2.6A DCR=40mOhms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 4.7 uH | 20 % | 2.6 A | 40 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN24R7262000 | ||||||||
Mfr: SBC1-152-181 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1500uH 180mA 10% DCR=8Ohms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 1.5 mH | 10 % | 180 mA | 8 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN1152181000 | ||||||||
Mfr: SBC1-221-391 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 220uH 10% 390mA DCR=1.2Ohms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 220 uH | 10 % | 390 mA | 1.2 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN1221391000 | ||||||||
Mfr: SBC1-331-341 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 340mA DCR=1.9Ohms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 330 uH | 10 % | 340 mA | 1.9 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN1331341000 | ||||||||
Mfr: SBC1-680-651 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 68uH 10% 650mA DCR=420mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 68 uH | 10 % | 650 mA | 420 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN1680651000 | ||||||||
Mfr: SBC2-681-211 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 680uH 10% 210mA DCR=3.1Ohms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 680 uH | 10 % | 210 mA | 3.1 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2681211000 | ||||||||
Mfr: SBC3-2R2-602 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2.2uH 20% 6A DCR=20mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 2.2 uH | 20 % | 6 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN32R2602000 | ||||||||
Mfr: SBC4-222-211 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 210mA DCR=4.97Ohms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 2.2 mH | 10 % | 210 mA | 4.97 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4222211000 | ||||||||
Mfr: SBC7-681-701 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 680uH 10% 700mA DCR=810mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 680 uH | 10 % | 700 mA | 810 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7681701000 | ||||||||
Mfr: SBC9-151-112 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 1.1A DCR=260mOhms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 150 uH | 10 % | 1.1 A | 260 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9151112000 | ||||||||
Mfr: SBC9-221-821 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 220uH 10% 820mA DCR=410mOhms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 220 uH | 10 % | 820 mA | 410 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9221821000 | ||||||||
Mfr: SBC3-102-281 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1000uH 10% 280mA DCR=2.37Ohms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 1 mH | 10 % | 280 mA | 2.37 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3102281000 | ||||||||
Mfr: SBC1-1R0-312 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1uH 20% 3.1A DCR=30mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 1 uH | 20 % | 310 mA | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN11R0312000 |