KYOCERA - Power Inductors - SMD
2.006 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LMXS101DN470LTAS TTI: LMXS101DN470LTAS KYOCERA AVX Availability: Not Available OnlinePower Inductors - SMD 47uH 30% | Not Available Online | Power Inductor | 10.3 mm x 3.8 mm x 10.5 mm | Shielded | 47 uH | 30 % | 2.1 A | 128 mOhms | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 3.8 mm | Ferrite | LMXS-L | Reel | |||||||
Mfr: LMLP07A7MR56DTAS TTI: LMLP07A7MR56DTAS KYOCERA AVX Availability: Not Available OnlinePower Inductors - SMD .56uH DCR= 5mOhm 20% 07A7 | Not Available Online | 6.6 mm x 3 mm x 7.3 mm | Shielded | 560 nH | 20 % | 16.5 A | 5 mOhms | 25.5 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 3 mm | LMLPD | Reel | ||||||||
Mfr: LMLP0506M2R2DTAS TTI: LMLP0506M2R2DTAS KYOCERA AVX Availability: 0In StockPower Inductors - SMD 2.2uH DCR= 29mOhm 20% 0506 | 0In Stock | 5.2 mm x 5.4 mm x 3.0 mm | Shielded | 2.2 uH | 20 % | 5.5 A | 29 mOhms | - 55 C | + 155 C | Standard | 5.4 mm | 5.2 mm | 3 mm | LMLPD | Reel | |||||||||
Mfr: LMLP0506M3R3DTAS TTI: LMLP0506M3R3DTAS KYOCERA AVX Availability: 0In StockPower Inductors - SMD 3.3uH DCR= 38mOhm 20% 0506 | 0In Stock | High Power Inductor | 5.2 mm x 3 mm x 5.4 mm | Shielded | 3.3 uH | 20 % | 5 A | 38 mOhms | 6 A | - 40 C | + 125 C | Standard | 5.4 mm | 5.2 mm | 3 mm | LMLPD | Reel | |||||||
Mfr: LMLP03B3M100CTAR TTI: LMLP03B3M100CTAR KYOCERA AVX Availability: Not Available OnlinePower Inductors - SMD 10uH 20% 0.7A DCR=0. 03Ohm 03B3 | Not Available Online | High Power Inductor | 3 mm x 1.5 mm x 3 mm | Shielded | 10 uH | 20 % | 710 mA | 230 mOhms | 700 mA | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | LMLPC | Reel | ||||||
Mfr: LMLP0506M6R8DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 6.8uH DCR= 90mOhm 20% 0506 | 0In Stock | 5.2 mm x 3 mm x 5.4 mm | Shielded | 6.8 uH | 20 % | 3 A | 90 mOhms | 4 A | - 40 C | + 125 C | Standard | 5.4 mm | 5.2 mm | 3 mm | LMLPD | Reel | ||||||||
Mfr: LMLP06C6M470CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 47uH DCR= 0.3ohm 20% 06C6 | 0In Stock | 6 mm x 2.8 mm x 6 mm | Shielded | 47 uH | 20 % | 920 mA | 300 mOhms | 950 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | LMLPC | Reel | ||||||||
Mfr: LMLP06D6M101CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 100uH DCR= 0.5ohm 20% 06D6 | 0In Stock | 6 mm x 4.5 mm x 6 mm | Shielded | 100 uH | 20 % | 700 mA | 500 mOhms | 800 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 4.5 mm | LMLPC | Reel | ||||||||
Mfr: LMLP07B7MR33DTAS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePower Inductors - SMD .33uH DCR= 4.4mOhm 20% 07B7 | Not Available Online | High Power Inductor | 6.6 mm x 2.2 mm x 7.3 mm | Shielded | 330 nH | 20 % | 18 A | 4.4 mOhms | 30 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 2.2 mm | LMLPD | Reel | |||||||
Mfr: LMLP07B7M2R2DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 2.2uH DCR= 28mOhm 20% 07B7 | 0In Stock | High Power Inductor | 6.6 mm x 2.2 mm x 7.3 mm | Shielded | 2.2 uH | 20 % | 7 A | 28 mOhms | 14 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 2.2 mm | LMLPD | Reel | |||||||
Mfr: LMLP03B3N4R7CTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 4.7uH DCR 0.12ohm 30% 03B3 | 0In Stock | Power Inductor | 3 mm x 1.5 mm x 3 mm | Shielded | 4.7 uH | 30 % | 1.04 A | 120 mOhms | 1.02 A | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | LMLPC | Reel | ||||||
Mfr: LMLP05B5N3R3CTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 3.3uH DCR= 0.048ohm 30% 05B5 | 0In Stock | 5 mm x 2 mm x 5 mm | Shielded | 3.3 uH | 30 % | 2.4 A | 48 mOhms | 2.4 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | LMLPC | Reel | ||||||||
Mfr: LMLP05D5M470CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 47uG DCR= 0.31ohm 20% 05D5 | 0In Stock | 5 mm x 4 mm x 5 mm | Shielded | 47 uH | 20 % | 900 mA | 310 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | LMLPC | Reel | ||||||||
Mfr: LMXS06C6M100FTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 10uH 20% | 0In Stock | 6 mm x 2.8 mm x 6 mm | Shielded | 10 uH | 20 % | 1.3 A | 98 mOhms | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | LMXS-F | Reel | |||||||||
Mfr: LMXS1010N100LTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 10uH 30% | 0In Stock | 10.1 mm x 4.5 mm x 10.1 mm | Shielded | 10 uH | 30 % | 2.5 A | 44 mOhms | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | LMXS-L | Reel | |||||||||
Mfr: LMXS1212M330HTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 33uH 20% | 0In Stock | 12.5 mm x 4.5 mm x 12.5 mm | Shielded | 33 uH | 20 % | 2.7 A | 97 mOhms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | LMXS-H | Reel | |||||||||
Mfr: LMXS101DN150LTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 15.00uH 30% | 0In Stock | Power Inductor | 10.3 mm x 3.8 mm x 10.5 mm | Shielded | 15 uH | 30 % | 3.6 A | 50 mOhms | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 3.8 mm | Ferrite | LMXS-L | Reel | |||||||
Mfr: LMLP06C6M101CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 100uH DCR= 0.6ohm 20% 06C6 | 0In Stock | 6 mm x 2.8 mm x 6 mm | Shielded | 100 uH | 20 % | 660 mA | 600 mOhms | 620 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | LMLPC | Reel | ||||||||
Mfr: LMLP0506M4R7DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 4.7uH DCR= 60mOhm 20% 0506 | 0In Stock | High Power Inductor | 5.2 mm x 3 mm x 5.4 mm | Shielded | 4.7 uH | 20 % | 3.5 A | 60 mOhms | 5 A | - 40 C | + 125 C | Standard | 5.4 mm | 5.2 mm | 3 mm | LMLPD | Reel | |||||||
Mfr: LMLP07B7M6R8DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 6.8uH DCR= 72mOhm 20% 07B7 | 0In Stock | 6.6 mm x 2.2 mm x 7.3 mm | Shielded | 6.8 uH | 20 % | 4 A | 72 mOhms | 7 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 2.2 mm | LMLPD | Reel | ||||||||
Mfr: LMLP07A7MR68DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD .68uH DCR= 5.5mOhm 20% 07A7 | 0In Stock | 6.6 mm x 3 mm x 7.3 mm | Shielded | 680 nH | 20 % | 15.5 A | 5.5 mOhms | 25 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 3 mm | LMLPD | Reel | ||||||||
Mfr: LMLP07C7M2R2DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 2.2uH DCR= 12mOhm 20% 07C7 | 0In Stock | High Power Inductor | 6.6 mm x 4.8 mm x 7.3 mm | Shielded | 2.2 uH | 20 % | 10 A | 12 mOhms | 14 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 4.8 mm | LMLPD | Reel | |||||||
Mfr: LMLP1011M100DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 10uH DCR= 30mOhm 20% 1011 | 0In Stock | High Power Inductor | 10 mm x 4 mm x 11.15 mm | Shielded | 10 uH | 20 % | 7.5 A | 30 mOhms | 8.5 A | - 40 C | + 125 C | Standard | 11.15 mm | 10 mm | 4 mm | LMLPD | Reel | |||||||
Mfr: LMLP06C6M330CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 33uH DCR= 0.22ohm 20% 06C6 | 0In Stock | 6 mm x 2.8 mm x 6 mm | Shielded | 33 uH | 20 % | 1.1 A | 220 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | LMLPC | Reel | ||||||||
Mfr: LMLP04B4M221CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 220uH DCR= 4ohm 20% 04B4 | 0In Stock | 4 mm x 1.8 mm x 4 mm | Shielded | 220 uH | 20 % | 170 mA | 4 Ohms | 270 mA | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | LMLPC | Reel |