Littelfuse - Power Inductors - SMD
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPWI252010S1R0T TTI: LPWI252010S1R0T Littelfuse Availability: 9.000In StockPower Inductors - SMD 1uH 20% 1008 | 9.000In Stock | High Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.1 A | 50 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | |||||||
Mfr: LPWI252010S2R2T TTI: LPWI252010S2R2T Littelfuse Availability: 0In Stock24.000 On Order Expected Power Inductors - SMD 2.2uH 20% 1008 | 0In Stock24.000 On Order Expected | High Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.3 A | 110 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | |||||||
Mfr: SP2525NUTG TTI: SP2525NUTG Littelfuse Availability: 0In StockPower Inductors - SMD 30KV 2.5V TVS ARRAY UDFN-10L | 0In Stock | - 40 C | + 125 C | SP2525NUTG | Reel | |||||||||||||||||||
Mfr: LPWI252010H2R2T TTI: LPWI252010H2R2T Littelfuse Availability: 0In StockPower Inductors - SMD 2.2uH 20% 1008 | 0In Stock | High Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.3 A | 97 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | |||||||
Mfr: LPWI252010H1R0T TTI: LPWI252010H1R0T Littelfuse Availability: 0In StockPower Inductors - SMD 1uH 20% 1008 | 0In Stock | High Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 4.1 A | 45 mOhms | 4.6 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | ||||||
Mfr: LPWI201608S1R0T TTI: Not Assigned Littelfuse Availability: 0In StockPower Inductors - SMD 1uH 20% 0806 | 0In Stock | High Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 2.6 A | 65 mOhms | 3.3 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | ||||||
Mfr: LPWI201610H1R0T TTI: Not Assigned Littelfuse Availability: 0In StockPower Inductors - SMD 1uH 20% 0806 | 0In Stock | High Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 2.7 A | 45 mOhms | 3.9 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | ||||||
Mfr: LPWI201610H2R2T TTI: Not Assigned Littelfuse Availability: 0In StockPower Inductors - SMD 2.2uH 20% 0806 | 0In Stock | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 2.2 A | 100 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy | LPWI | Reel | ||||||||
Mfr: LPWI201610H1R5T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 1.5uH 20% 0806 | Not Available Online | High Power Inductor | 0806 (2016 metric) | Shielded | 1.5 uH | 20 % | 2.3 A | 100 mOhms | 3.2 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | ||||||
Mfr: LPWI201610HR47T TTI: Not Assigned Littelfuse Availability: 0In StockPower Inductors - SMD 0.47uH 20% 0806 | 0In Stock | High Power Inductor | 0806 (2016 metric) | Shielded | 470 nH | 20 % | 3.6 A | 25 mOhms | 5.3 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | ||||||
Mfr: LPWI201608S2R2T TTI: Not Assigned Littelfuse Availability: 0In StockPower Inductors - SMD 2.2uH 20% 0806 | 0In Stock | High Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 1.5 A | 150 mOhms | 2 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | ||||||
Mfr: LPWI201608SR47T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 0.47uH 20% 0806 | Not Available Online | 0806 (2016 metric) | Shielded | 470 nH | 20 % | 3 A | 40 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy | LPWI | Reel | ||||||||
Mfr: LPWI201608SR24T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 0.24uH 20% 0806 | Not Available Online | High Power Inductor | 0806 (2016 metric) | Shielded | 240 nH | 20 % | 3.8 A | 25 mOhms | 3.2 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | ||||||
Mfr: LPWI252010SR47T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 0.47uH 20% 1008 | Not Available Online | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 3.7 A | 30 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Alloy | LPWI | Reel | ||||||||
Mfr: LPWI252010SR68T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 0.68uH 20% 1008 | Not Available Online | High Power Inductor | 1008 (2520 metric) | Shielded | 680 nH | 20 % | 3.4 A | 45 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | |||||||
Mfr: LPWI201608SR68T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 0.68uH 20% 0806 | Not Available Online | High Power Inductor | 0806 (2016 metric) | Shielded | 680 nH | 20 % | 2.7 A | 55 mOhms | 4.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | ||||||
Mfr: LPWI201610S2R2T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 2.2uH 20% 0806 | Not Available Online | High Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 1.6 A | 150 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | ||||||
Mfr: LPWI201610SR24T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 0.24uH 20% 0806 | Not Available Online | High Power Inductor | 0806 (2016 metric) | Shielded | 240 nH | 20 % | 4.2 A | 23 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | |||||||
Mfr: LPWI252010HR68T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 0.68uH 20% 1008 | Not Available Online | High Power Inductor | 1008 (2520 metric) | Shielded | 680 nH | 20 % | 3.5 A | 37 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | |||||||
Mfr: LPWI201608S1R5T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 1.5uH 20% 0806 | Not Available Online | 0806 (2016 metric) | Shielded | 1.5 uH | 20 % | 1.9 A | 120 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy | LPWI | Reel | ||||||||
Mfr: LPWI201610HR68T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 0.68uH 20% 0806 | Not Available Online | High Power Inductor | 0806 (2016 metric) | Shielded | 680 nH | 20 % | 3.1 A | 40 mOhms | 4.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | ||||||
Mfr: LPWI252010SR33T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 0.33uH 20% 1008 | Not Available Online | 1008 (2520 metric) | Shielded | 330 nH | 20 % | 5.3 A | 25 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Alloy | LPWI | Reel | ||||||||
Mfr: LPWI201610S1R0T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 1uH 20% 0806 | Not Available Online | High Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 2.8 A | 40 mOhms | 3.5 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel | ||||||
Mfr: LPWI201610SR47T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 0.47uH 20% 0806 | Not Available Online | 0806 (2016 metric) | Shielded | 470 nH | 20 % | 3.5 A | 40 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy | LPWI | Reel | ||||||||
Mfr: LPWI201610SR68T TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Inductors - SMD 0.68uH 20% 0806 | Not Available Online | High Power Inductor | 0806 (2016 metric) | Shielded | 680 nH | 20 % | 3.1 A | 50 mOhms | 4.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Composite | LPWI | Reel |
- 1
- 2