• Power Inductors - SMD

Murata - Power Inductors - SMD

4.463 Results
4.463 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQM2HPN2R2MG0L
TTI: LQM2HPN2R2MG0L
Murata Electronics
Availability:

78.000In Stock

51.000 On Order
Expected 24-Feb-27
Power Inductors - SMD 2.2 UH 20%

78.000In Stock

51.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
Power Inductor
1008 (2520 metric)
Shielded
2.2 uH
20 %
1.3 A
100 mOhms
- 55 C
+ 125 C
40 MHz
Standard
2.5 mm
2 mm
0.9 mm
Ferrite
LQM
Reel
Datasheet
Mfr: LQM18DN100M70L
TTI: LQM18DN100M70L
Murata Electronics
Availability:

172.000In Stock

Power Inductors - SMD Fixed IND 10uH 300mA NONAUTO

172.000In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
0603 (1608 metric)
Shielded
10 uH
20 %
100 mA
1.05 Ohms
- 40 C
+ 125 C
32 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
LQM
Reel
Datasheet
Mfr: LQM2HPN2R2MJ0L
TTI: LQM2HPN2R2MJ0L
Murata Electronics
Availability:

27.000In Stock

Power Inductors - SMD 2.2 UH 20%

27.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1008 (2520 metric)
Shielded
2.2 uH
20 %
1 A
150 mOhms
- 55 C
+ 125 C
40 MHz
Standard
2.5 mm
2 mm
1.1 mm
Ferrite
LQM
Reel
Datasheet
Mfr: LQM18PN2R2MGHD
TTI: LQM18PN2R2MGHD
Murata Electronics
Availability:

56.000In Stock

Power Inductors - SMD 2.2 UH 20%

56.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
0603 (1608 metric)
Shielded
2.2 uH
20 %
1.05 A
250 mOhms
350 mA
- 40 C
+ 85 C
70 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
LQM
Reel
EKDMGN07-KIT
Datasheet
Mfr: LQM21PN1R0MC0D
TTI: LQM21PN1R0MC0D
Murata Electronics
Availability:

32.000In Stock

Power Inductors - SMD 1.0 UH 20% POWER LINE

32.000In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
0805 (2012 metric)
Shielded
1 uH
20 %
800 mA
190 mOhms
- 55 C
+ 125 C
90 MHz
Standard
2 mm
1.25 mm
0.5 mm
Ferrite
AEC-Q200
LQM
Reel
Datasheet
Mfr: LQM2HPN1R0MG0L
TTI: LQM2HPN1R0MG0L
Murata Electronics
Availability:

12.000In Stock

Power Inductors - SMD 1.0 UH 20%

12.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1008 (2520 metric)
Shielded
1 uH
20 %
1.6 A
69 mOhms
- 55 C
+ 125 C
60 MHz
Standard
2.5 mm
2 mm
0.9 mm
Ceramic
LQM
Reel
Datasheet
Mfr: LQM2MPN2R2NG0L
TTI: LQM2MPN2R2NG0L
Murata Electronics
Availability:

3.000In Stock

Power Inductors - SMD 2.2 UH 30%

3.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
0806 (2016 metric)
Shielded
2.2 uH
30 %
1.2 A
138 mOhms
- 55 C
+ 125 C
40 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQM
Reel
Datasheet
Mfr: LQM2HPN4R7MG0L
TTI: LQM2HPN4R7MG0L
Murata Electronics
Availability:

24.000In Stock

9.000 On Order
Expected 11-Dec-26
Power Inductors - SMD 4.7 UH 20%

24.000In Stock

9.000 On Order
Expected 11-Dec-26
Please adjust quantity to Min / Mult value
Power Inductor
1008 (2520 metric)
Shielded
4.7 uH
20 %
1.1 A
138 mOhms
- 55 C
+ 125 C
25 MHz
Standard
2.5 mm
2 mm
0.9 mm
Ferrite
LQM
Reel
Datasheet
Mfr: LQH3NPN4R7MMEL
TTI: LQH3NPN4R7MMEL
Murata Electronics
Availability:

22.000In Stock

Power Inductors - SMD 4.7 UH 20%

22.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1212 (3030 metric)
Shielded
4.7 uH
20 %
1.52 A
140 mOhms
850 mA
- 40 C
+ 125 C
27 MHz
Standard
3 mm
3 mm
0.9 mm
Ferrite
LQH3NPN-MME
Reel
EKDMGN08A-KIT
Datasheet
Mfr: LQM31PN2R2M00L
TTI: LQM31PN2R2M00L
Murata Electronics
Availability:

9.000In Stock

Power Inductors - SMD 2.2 UH 20%

9.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1206 (3216 metric)
Shielded
2.2 uH
20 %
900 mA
237.5 mOhms
- 55 C
+ 125 C
40 MHz
Standard
3.2 mm
1.6 mm
0.85 mm
LQM
Reel
Datasheet
Mfr: LQH3NPN470MJRL
TTI: LQH3NPN470MJRL
Murata Electronics
Availability:

22.000In Stock

Power Inductors - SMD 47 UH 20%

22.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1212 (3030 metric)
Shielded
47 uH
20 %
460 mA
1.4 Ohms
260 mA
- 40 C
+ 125 C
5 MHz
Standard
3 mm
3 mm
0.9 mm
Ferrite
LQH3NPN_JR
Reel
EKDMGN08A-KIT
Datasheet
Mfr: LQH3NPN470MMEL
TTI: LQH3NPN470MMEL
Murata Electronics
Availability:

2.000In Stock

Power Inductors - SMD 47 UH 20%

2.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1212 (3030 metric)
Shielded
47 uH
20 %
460 mA
1.4 Ohms
260 mA
- 40 C
+ 125 C
5 MHz
Standard
3 mm
3 mm
0.9 mm
Ferrite
LQH3NPN-MME
Reel
EKDMGN08A-KIT
Datasheet
Mfr: LQH3NPZ470MMEL
TTI: LQH3NPZ470MMEL
Murata Electronics
Availability:

2.000In Stock

Power Inductors - SMD 47 UH 20%

2.000In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
1212 (3030 metric)
Shielded
47 uH
20 %
460 mA
984 mOhms
260 mA
- 40 C
+ 105 C
5 MHz
Standard
3 mm
3 mm
1.4 mm
Ferrite
AEC-Q200
LQH3NPZ-MME
Reel
Datasheet
Mfr: LQH43PN100M26L
TTI: LQH43PN100M26L
Murata Electronics
Availability:

2.500In Stock

Power Inductors - SMD 10 UH 20%

2.500In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1812 (4532 metric)
Shielded
10 uH
20 %
1.05 A
147 mOhms
- 40 C
+ 85 C
20 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQM18PN1R0MGHD
TTI: LQM18PN1R0MGHD
Murata Electronics
Availability:

8.000In Stock

Power Inductors - SMD 1.0 UH 20%

8.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
0603 (1608 metric)
Shielded
1 uH
20 %
1.05 A
250 mOhms
900 mA
- 40 C
+ 85 C
100 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
LQM
Reel
EKDMGN07-KIT
Datasheet
Mfr: LQM18DZ6R8M70L
TTI: LQM18DZ6R8M70L
Murata Electronics
Availability:

4.000In Stock

Power Inductors - SMD 0603 6.8uH 20% 330mA 0.96ohm AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
0603 (1608 metric)
Shielded
6.8 uH
20 %
330 mA
740 mOhms
120 mA
- 55 C
+ 125 C
40 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
LQM
Reel
Datasheet
Mfr: LQH32PH220MNCL
TTI: LQH32PH220MNCL
Murata Electronics
Availability:

2.000In Stock

Power Inductors - SMD 22 UH 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
1210 (3225 metric)
Shielded
22 uH
20 %
550 mA
822 mOhms
650 mA
- 40 C
+ 125 C
20 MHz
Standard
3.2 mm
2.5 mm
1.55 mm
Ferrite
AEC-Q200
LQH32PH_NC
Reel
EKDMAT02-KIT
Datasheet
Mfr: LQM21DH330M70L
TTI: LQM21DH330M70L
Murata Electronics
Availability:

3.000In Stock

Power Inductors - SMD 33 UH 20% AEC-Q200

3.000In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
0805 (2012 metric)
Shielded
33 uH
20 %
200 mA
2.99 Ohms
80 mA
- 55 C
+ 150 C
16 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
AEC-Q200
LQM
Reel
Datasheet
Mfr: LQH3NPH2R2MMEL
TTI: LQH3NPH2R2MMEL
Murata Electronics
Availability:

6.000In Stock

Power Inductors - SMD 2.2 UH 20% AEC-Q200

6.000In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
1212 (3030 metric)
Shielded
2.2 uH
20 %
2.1 A
65 mOhms
1.8 A
- 40 C
+ 125 C
60 MHz
Standard
3 mm
3 mm
1.4 mm
Ferrite
AEC-Q200
LQH3NPH_ME
Reel
Datasheet
Mfr: LQM21PN1R5MC0D
TTI: LQM21PN1R5MC0D
Murata Electronics
Availability:

4.000In Stock

Power Inductors - SMD 1.5 UH 20% POWER LINE

4.000In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
0805 (2012 metric)
Shielded
1.5 uH
20 %
700 mA
260 mOhms
- 55 C
+ 125 C
70 MHz
Standard
2 mm
1.25 mm
0.5 mm
Ferrite
AEC-Q200
LQM
Reel
Datasheet
Mfr: LQH43PN1R0N26L
TTI: LQH43PN1R0N26L
Murata Electronics
Availability:

1.500In Stock

Power Inductors - SMD 1.0 UH 30%

1.500In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1812 (4532 metric)
Shielded
1 uH
30 %
3.4 A
26 mOhms
- 40 C
+ 85 C
100 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQM21DH100M70L
TTI: LQM21DH100M70L
Murata Electronics
Availability:

12.000In Stock

Power Inductors - SMD 10 UH 20%

12.000In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
0805 (2012 metric)
Shielded
10 uH
20 %
300 mA
845 mOhms
250 mA
- 55 C
+ 150 C
27 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
AEC-Q200
LQM
Reel
EKDMAT02-KIT
Datasheet
Mfr: LQH3NPN2R2MMEL
TTI: LQH3NPN2R2MMEL
Murata Electronics
Availability:

38.000In Stock

Power Inductors - SMD 2.2 UH 20%

38.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1212 (3030 metric)
Shielded
2.2 uH
20 %
1.73 A
87 mOhms
1.18 A
- 40 C
+ 125 C
50 MHz
Standard
3 mm
3 mm
0.9 mm
Ferrite
LQH3NPN-MME
Reel
EKDMGN08A-KIT
Datasheet
Mfr: LQH3NPN1R5MJRL
TTI: LQH3NPN1R5MJRL
Murata Electronics
Availability:

4.000In Stock

Power Inductors - SMD 1.5 UH 20%

4.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1212 (3030 metric)
Shielded
1.5 uH
20 %
2.04 A
74 mOhms
1.4 A
- 40 C
+ 125 C
80 MHz
Standard
3 mm
3 mm
0.9 mm
Ferrite
LQH3NPN_JR
Reel
Datasheet
Mfr: 45683C
TTI: 45683C
Murata Power Solutions
Availability:

5.000In Stock

Power Inductors - SMD 68 UH 20%

5.000In Stock

Please adjust quantity to Min / Mult value
Line Choke
7.3 mm x 7.3 mm x 3.55 mm
Shielded
68 uH
20 %
820 mA
510 mOhms
- 40 C
+ 125 C
Standard
7.3 mm
7.3 mm
3.55 mm
4500
Reel
  • 1
  • 2
  • 3
  • 4