Delevan - Power Inductors - SMD
4.892 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Power Inductor | Shielded | 10 uH | 20 % | 4 A | 55 mOhms | 4 A | - 55 C | + 125 C | Standard | 12 mm | 12 mm | 6 mm | Ferrite | SPD125/R | Reel | SPD125R-103M T500 | ||||||||
Mfr: SPD73R-472MTR TTI: SPD73R-472MTR Delevan Availability: 7.000In StockPower Inductors - SMD 4.7 UH 20% | 7.000In Stock | Power Choke | 4.7 uH | 600 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-472MTR T1000 | |||||||||||||
Mfr: SPD127R-334M TTI: SPD127R-334M Delevan Availability: 0In Stock4.000 On Order Expected 25-Jan-27 Power Inductors - SMD 330 UH 20% | 0In Stock4.000 On Order Expected 25-Jan-27 | Power Inductor | Shielded | 330 uH | 20 % | 1 A | 620 mOhms | 1 A | - 55 C | + 125 C | Standard | 12 mm | 12 mm | 8 mm | Ferrite | SPD127/R | Reel | SPD127R-334M T500 | |||||||
Mfr: SPD73R-223M TTI: SPD73R-223M Delevan Availability: 0In StockPower Inductors - SMD 22uH 20% .19ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 22 uH | 20 % | 1.75 A | 190 mOhms | 1.75 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-223M T1000 | |||||||
Mfr: SPD127R-103M TTI: SPD127R-103M Delevan Availability: 0In StockPower Inductors - SMD 10uH 20% .04ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 5.4 A | 40 mOhms | 5 A | - 55 C | + 125 C | Standard | 12 mm | 12 mm | 8 mm | Ferrite | SPD127/R | Reel | SPD127R-103M T500 | |||||||
Mfr: SPD127R-223M TTI: SPD127R-223M Delevan Availability: 0In StockPower Inductors - SMD 22uH 20% .055ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 22 uH | 20 % | 3.6 A | 55 mOhms | 3.6 A | - 55 C | + 125 C | Standard | 12 mm | 12 mm | 8 mm | Ferrite | SPD127/R | Reel | SPD127R-223M T500 | |||||||
0In Stock | High Power Inductor | Unshielded | 1 uH | 15 % | 5.5 A | 13 mOhms | 1 mA | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922R | Reel | 4922R-01L T800 | ||||||||
0In Stock | Power Inductor | Unshielded | 10 uH | 10 % | 550 mA | 608 mOhms | 772 mA | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-103K T500 | ||||||||
Mfr: P3519R-155J TTI: P3519R-155J Delevan Availability: Not Available OnlinePower Inductors - SMD 1500uH 32.758 Ohms 0.095A 5% | Not Available Online | 1.5 mH | 5 % | 100 mA | 32.8 Ohms | - 55 C | + 130 C | Standard | 9.4 mm | 5.08 mm | 4.7 mm | P3519R | Reel | P3519R-155J T100 | |||||||||||
Mfr: SPD125R-393M TTI: SPD125R-393M Delevan Availability: 0In StockPower Inductors - SMD 39uH 20% .105ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 39 uH | 20 % | 2 A | 105 mOhms | Standard | 12 mm | 12 mm | 6 mm | Ferrite | SPD125/R | Reel | SPD125R-393M T500 | ||||||||||
Mfr: SPD42R-222M TTI: SPD42R-222M Delevan Availability: 0In StockPower Inductors - SMD 2.2uH 20% .023ohm Shield Pwr Choke SMT | 0In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 1.35 A | 23 mOhms | 13.5 A | - 55 C | + 125 C | 77 MHz | Standard | 4.7 mm | 4.7 mm | 2.92 mm | Ferrite | SPD42R | Reel | SPD42R-222M T500 | ||||||
0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 580 mA | 83 mOhms | 580 mA | - 55 C | + 125 C | 37 MHz | Standard | 4.7 mm | 4.7 mm | 2.92 mm | Ferrite | SPD42R | Reel | SPD42R-103M T2000 | |||||||
Mfr: SP1210R-274K TTI: SP1210R-274K Delevan Availability: 0In StockPower Inductors - SMD 270uH 23ohms 95mA 10% | 0In Stock | Power Choke | 1210 (3225 metric) | Shielded | 270 uH | 10 % | 95 mA | 23 Ohms | - 55 C | + 125 C | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | SP1210/R | Reel | SP1210R-274K T1000 | |||||||
Mfr: SPD62R-223M TTI: SPD62R-223M Delevan Availability: 0In StockPower Inductors - SMD 22uH 20% .4ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 22 uH | 20 % | 1 A | 400 mOhms | 1 A | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-223M T1500 | |||||||
Mfr: S3483R-330M TTI: S3483R-330M Delevan Availability: 0In StockPower Inductors - SMD 33uH 20% .25ohm Shield SMT Pwr Induc | 0In Stock | Power Inductor | Shielded | 33 uH | 20 % | 720 mA | 250 mOhms | 750 mA | - 20 C | + 85 C | Standard | 7.2 mm | 7.2 mm | 3.5 mm | Ferrite | S3483R | Reel | S3483R-330M T1000 | |||||||
Mfr: SPD127R-563M TTI: SPD127R-563M Delevan Availability: 0In Stock1.000 On Order Expected 09-Mar-27 Power Inductors - SMD 56uH 20% .12ohm Shielded Choke SMT | 0In Stock1.000 On Order Expected 09-Mar-27 | Power Inductor | Shielded | 56 uH | 20 % | 2.3 A | 120 mOhms | 2.3 A | - 55 C | + 125 C | Standard | 12 mm | 12 mm | 8 mm | Ferrite | SPD127/R | Reel | SPD127R-563M T500 | |||||||
Mfr: SPD74R-224M TTI: SPD74R-224M Delevan Availability: 0In StockPower Inductors - SMD 220uH 20% 1.17ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 220 uH | 20 % | 374 mA | 1.65 Ohms | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.7 mm | Ferrite | SPD74/R | Reel | SPD74R-224M T1000 | ||||||||
0In Stock | High Power Inductor | Unshielded | 10 uH | 15 % | 2.36 A | 71 mOhms | 2.36 A | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922R | Reel | 4922R-13L T800 | ||||||||
0In Stock | High Power Choke | Unshielded | 180 uH | 15 % | 990 mA | 362 mOhms | 480 mA | - 55 C | + 125 C | Standard | 22.35 mm | 8.38 mm | 7.26 mm | Ferrite | 8532/R | Reel | 8532R-28L T480 | ||||||||
Mfr: SPD74R-103M TTI: SPD74R-103M Delevan Availability: 0In StockPower Inductors - SMD 10uH 20% .049ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 3.2 A | 49 mOhms | 3.2 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.7 mm | Ferrite | SPD74/R | Reel | SPD74R-103M T1000 | |||||||
0In Stock | High Power Inductor | 22 uH | 15 % | 1.61 A | 152 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922R | Reel | 4922R-17L T800 | ||||||||||
Mfr: SP1812R-102K TTI: SP1812R-102K Delevan Availability: 0In StockPower Inductors - SMD 1uH 0.081ohms 1580mA 10% | 0In Stock | Power Choke | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 1.58 A | 81 mOhms | 2.06 A | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | SPD1812/R | Reel | SP1812R-102K T1000 | ||||||
Mfr: SPD73R-224M TTI: SPD73R-224M Delevan Availability: 0In StockPower Inductors - SMD 220uH 20% 1.65ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 220 uH | 20 % | 570 mA | 1.65 Ohms | 570 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-224M T1000 | |||||||
0In Stock | High Power Inductor | Unshielded | 470 uH | 15 % | 350 mA | 3.25 Ohms | 350 mA | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922R | Reel | 4922R-33L T800 | ||||||||
0In Stock | High Power Inductor | Unshielded | 8.2 mH | 15 % | 77 mA | 66 Ohms | - 55 C | + 125 C | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922R | Reel | 4922R-48L T800 |