KOA Speer - Power Inductors - SMD
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPS6926CTED220M TTI: Not Assigned KOA Speer Availability: 0In StockPower Inductors - SMD 22 UH 20% | 0In Stock | 22 uH | 4.5 Ohms | Standard | LPS | Reel | ||||||||||||||||||
Mfr: LPS6926CTED470M TTI: Not Assigned KOA Speer Availability: 0In StockPower Inductors - SMD 47 UH 20% | 0In Stock | 47 uH | 1.61 Ohms | Standard | LPS | Reel | ||||||||||||||||||
0In Stock | 2.2 uH | 40 mOhms | Standard | PL | Reel | |||||||||||||||||||
0In Stock | 1.1 uH | 6 Ohms | Standard | PL | Reel | |||||||||||||||||||
0In Stock | 1.5 uH | 6 Ohms | Standard | PL | Reel | |||||||||||||||||||
0In Stock | 4.7 uH | 6 Ohms | Standard | PL | Reel | |||||||||||||||||||
0In Stock | 3.3 uH | 6 Ohms | Standard | PL | Reel | |||||||||||||||||||
Mfr: SDR1006LTEB560K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 56uH 10% | Not Available Online | 1006 (2515 metric) | 56 uH | 10 % | 1.15 mA | 190 mOhms | Standard | 9.5 mm | 5.5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR0805LTEB680K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 68uH 10% | Not Available Online | 0805 (2012 metric) | 68 uH | 10 % | 850 mA | 300 mOhms | Standard | 7.5 mm | 5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR1006LTEB220M TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 22uH 20% | Not Available Online | 1006 (2515 metric) | 22 uH | 20 % | 1.95 mA | 100 mOhms | Standard | 9.5 mm | 5.5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR1006LTEB150M TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 15uH 20% | Not Available Online | 1006 (2515 metric) | 15 uH | 20 % | 2.25 mA | 80 mOhms | Standard | 9.5 mm | 5.5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR0805LTEB471K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 470uH 10% | Not Available Online | 0805 (2012 metric) | 470 uH | 10 % | 340 mA | 1.96 Ohms | Standard | 7.5 mm | 5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR0805LTEB120M TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 12uH 20% | Not Available Online | 0805 (2012 metric) | 12 uH | 20 % | 2 mA | 80 mOhms | Standard | 7.5 mm | 5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR0805LTEB330K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 33uH 10% | Not Available Online | 0805 (2012 metric) | 33 uH | 10 % | 880 mA | 250 mOhms | Standard | SDR-L | Reel | |||||||||||||||
Mfr: SDR0805TTEB391K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 390uH 10% | Not Available Online | 0805 (2012 metric) | Unshielded | 390 uH | 10 % | 360 mA | 1.77 Ohms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel | ||||||||
Mfr: SDR1006TTEB820K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 82uH 10% | Not Available Online | 1006 (2515 metric) | Unshielded | 82 uH | 10 % | 1 mA | 250 mOhms | - 20 C | + 80 C | Standard | 9.5 mm | 5.5 mm | 5.5 mm | 9.5 mm | SDR | Reel | ||||||||
Mfr: SDR0805TTEB221K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 220uH 10% | Not Available Online | 0805 (2012 metric) | Unshielded | 220 uH | 10 % | 490 mA | 960 mOhms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel | ||||||||
Mfr: SDR1006TTEB390K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 39uH 10% | Not Available Online | 1006 (2515 metric) | Unshielded | 39 uH | 10 % | 1.35 mA | 140 mOhms | - 20 C | + 80 C | Standard | 9.5 mm | 5.5 mm | 5.5 mm | 9.5 mm | SDR | Reel | ||||||||
Mfr: SDR0805TTEB471K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 470uH 10% | Not Available Online | 0805 (2012 metric) | Unshielded | 470 uH | 10 % | 340 mA | 1.96 Ohms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel | ||||||||
Mfr: SDR0805TTEB181K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 180uH 10% | Not Available Online | 0805 (2012 metric) | Unshielded | 180 uH | 10 % | 510 mA | 770 mOhms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel | ||||||||
Mfr: SDR0805TTEB560K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 56uH 10% | Not Available Online | 0805 (2012 metric) | Unshielded | 56 uH | 10 % | 940 mA | 240 mOhms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel | ||||||||
Mfr: SDR0805TTEB121K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 120uH 10% | Not Available Online | 0805 (2012 metric) | Unshielded | 120 uH | 10 % | 660 mA | 480 mOhms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel | ||||||||
Mfr: SDR1006TTEB681K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 680uH 10% | Not Available Online | 1006 (2515 metric) | Unshielded | 680 uH | 10 % | 280 mA | 2.25 Ohms | - 20 C | + 80 C | Standard | 9.5 mm | 5.5 mm | 5.5 mm | 9.5 mm | SDR | Reel | ||||||||
Mfr: SDR0805TTEB151K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 150uH 10% | Not Available Online | 0805 (2012 metric) | Unshielded | 150 uH | 10 % | 580 mA | 680 mOhms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel | ||||||||
Mfr: SDR0805TTEB331K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 330uH 10% | Not Available Online | 0805 (2012 metric) | Unshielded | 330 uH | 10 % | 400 mA | 1.26 Ohms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel |