Murata - Power Inductors - SMD
4.463 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQM21FN100M80L TTI: LQM21FN100M80L Murata Electronics Availability: 30.000In Stock207.000 On Order Expected Power Inductors - SMD 10 UH 20% | 30.000In Stock207.000 On Order Expected | Power Inductor | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 100 mA | 300 mOhms | - 55 C | + 125 C | 15 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM18DN100M70L TTI: LQM18DN100M70L Murata Electronics Availability: 264.000In StockPower Inductors - SMD Fixed IND 10uH 300mA NONAUTO | 264.000In Stock | High Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 100 mA | 1.05 Ohms | - 40 C | + 125 C | 32 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM2HPN2R2MG0L TTI: LQM2HPN2R2MG0L Murata Electronics Availability: 39.000In StockPower Inductors - SMD 2.2 UH 20% | 39.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.3 A | 100 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQH3NPN4R7MMEL TTI: LQH3NPN4R7MMEL Murata Electronics Availability: 10.000In Stock26.000 On Order Expected 13-Nov-26 Power Inductors - SMD 4.7 UH 20% | 10.000In Stock26.000 On Order Expected 13-Nov-26 | Power Inductor | 1212 (3030 metric) | Shielded | 4.7 uH | 20 % | 1.52 A | 140 mOhms | 850 mA | - 40 C | + 125 C | 27 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN-MME | Reel | EKDMGN08A-KIT | |||||
Mfr: LQM2HPN1R0MG0L TTI: LQM2HPN1R0MG0L Murata Electronics Availability: 12.000In StockPower Inductors - SMD 1.0 UH 20% | 12.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 1.6 A | 69 mOhms | - 55 C | + 125 C | 60 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ceramic | LQM | Reel | |||||||
Mfr: LQM2MPN2R2NG0L TTI: LQM2MPN2R2NG0L Murata Electronics Availability: 6.000In StockPower Inductors - SMD 2.2 UH 30% | 6.000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 30 % | 1.2 A | 138 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM31PN2R2M00L TTI: LQM31PN2R2M00L Murata Electronics Availability: 9.000In StockPower Inductors - SMD 2.2 UH 20% | 9.000In Stock | Power Inductor | 1206 (3216 metric) | Shielded | 2.2 uH | 20 % | 900 mA | 237.5 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 3.2 mm | 1.6 mm | 0.85 mm | LQM | Reel | ||||||||
Mfr: LQM21PN1R0MC0D TTI: LQM21PN1R0MC0D Murata Electronics Availability: 32.000In StockPower Inductors - SMD 1.0 UH 20% POWER LINE | 32.000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 800 mA | 190 mOhms | - 55 C | + 125 C | 90 MHz | Standard | 2 mm | 1.25 mm | 0.5 mm | Ferrite | AEC-Q200 | LQM | Reel | ||||||
Mfr: LQM18PN2R2MGHD TTI: LQM18PN2R2MGHD Murata Electronics Availability: 56.000In Stock12.000 On Order Expected 13-Nov-26 Power Inductors - SMD 2.2 UH 20% | 56.000In Stock12.000 On Order Expected 13-Nov-26 | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 1.05 A | 250 mOhms | 350 mA | - 40 C | + 85 C | 70 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQM | Reel | EKDMGN07-KIT | |||||
Mfr: LQM2HPN2R2MJ0L TTI: LQM2HPN2R2MJ0L Murata Electronics Availability: 15.000In StockPower Inductors - SMD 2.2 UH 20% | 15.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1 A | 150 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 1.1 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQH3NPZ470MMEL TTI: LQH3NPZ470MMEL Murata Electronics Availability: 2.000In StockPower Inductors - SMD 47 UH 20% | 2.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 47 uH | 20 % | 460 mA | 984 mOhms | 260 mA | - 40 C | + 105 C | 5 MHz | Standard | 3 mm | 3 mm | 1.4 mm | Ferrite | AEC-Q200 | LQH3NPZ-MME | Reel | |||||
Mfr: DFE21CCN1R0MELL TTI: DFE21CCN1R0MELL Murata Electronics Availability: 3.000In StockPower Inductors - SMD 1uH 20% 0.06ohm 3300mA | 3.000In Stock | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 60 mOhms | 3.3 A | - 40 C | + 125 C | Standard | 2 mm | 1.2 mm | 0.8 mm | Metal Alloy | AEC-Q200 | DFE21CCN_EL | Reel | ||||||||
Mfr: LQH43PN100M26L TTI: LQH43PN100M26L Murata Electronics Availability: 500In StockPower Inductors - SMD 10 UH 20% | 500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 10 uH | 20 % | 1.05 A | 147 mOhms | - 40 C | + 85 C | 20 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH3NPN470MMEL TTI: LQH3NPN470MMEL Murata Electronics Availability: 2.000In StockPower Inductors - SMD 47 UH 20% | 2.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 47 uH | 20 % | 460 mA | 1.4 Ohms | 260 mA | - 40 C | + 125 C | 5 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN-MME | Reel | EKDMGN08A-KIT | |||||
Mfr: LQH3NPN470MJRL TTI: LQH3NPN470MJRL Murata Electronics Availability: 2.000In StockPower Inductors - SMD 47 UH 20% | 2.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 47 uH | 20 % | 460 mA | 1.4 Ohms | 260 mA | - 40 C | + 125 C | 5 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN_JR | Reel | EKDMGN08A-KIT | |||||
Mfr: LQH32PN2R2NN0L TTI: LQH32PN2R2NN0L Murata Electronics Availability: 28.000In StockPower Inductors - SMD 2.2 UH 30% | 28.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 2.2 uH | 30 % | 1.6 A | 76 mOhms | - 40 C | + 125 C | 70 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32PHR47NNCL TTI: LQH32PHR47NNCL Murata Electronics Availability: 6.000In StockPower Inductors - SMD .47 UH 30% AEC-Q200 | 6.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 470 nH | 30 % | 3.4 A | 30 mOhms | - 40 C | + 125 C | 100 MHz | Standard | 3.2 mm | 2.5 mm | 1.55 mm | Ferrite | AEC-Q200 | LQH32PH_NC | Reel | EKDMAT02-KIT | |||||
Mfr: LQH32PN220MNCL TTI: LQH32PN220MNCL Murata Electronics Availability: 2.000In StockPower Inductors - SMD 22 UH 20% SHIELDED | 2.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 22 uH | 20 % | 500 mA | 810 mOhms | - 40 C | + 125 C | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | EKDMGN08A-KIT | ||||||
3.000In Stock14.000 On Order Expected 14-Jan-27 | Line Choke | 7.3 mm x 7.3 mm x 3.55 mm | Shielded | 3.3 uH | 30 % | 3.7 A | 34 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.55 mm | 4500 | Reel | ||||||||||
5.000In Stock | Line Choke | 7.3 mm x 7.3 mm x 3.55 mm | Shielded | 68 uH | 20 % | 820 mA | 510 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.55 mm | 4500 | Reel | ||||||||||
Mfr: LQH3NPZ3R3MMEL TTI: LQH3NPZ3R3MMEL Murata Electronics Availability: 4.000In StockPower Inductors - SMD 3.3 UH 20% | 4.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 3.3 uH | 20 % | 1.58 A | 120 mOhms | 1.05 A | - 40 C | + 105 C | 30 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | AEC-Q200 | LQH3NPZ-MME | Reel | |||||
Mfr: LQH2HPZ3R3MGRL TTI: LQH2HPZ3R3MGRL Murata Electronics Availability: 30.000In Stock15.000 On Order Expected 13-Nov-26 Power Inductors - SMD 3.3 UH 20% | 30.000In Stock15.000 On Order Expected 13-Nov-26 | Power Inductor | 1008 (2520 metric) | Shielded | 3.3 uH | 20 % | 750 mA | 450 mOhms | - 40 C | + 125 C | 45 MHz | Standard | 2.5 mm | 2 mm | 0.55 mm | Ferrite | AEC-Q200 | LQH | Reel | ||||||
Mfr: LQH3NPN220MMEL TTI: LQH3NPN220MMEL Murata Electronics Availability: 2.000In StockPower Inductors - SMD 22 UH 20% | 2.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 22 uH | 20 % | 750 mA | 530 mOhms | 390 mA | - 40 C | + 125 C | 10 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN-MME | Reel | EKDMGN08A-KIT | |||||
Mfr: LQH2MPN1R0NGRL TTI: LQH2MPN1R0NGRL Murata Electronics Availability: 6.000In StockPower Inductors - SMD 1.0 UH 30% | 6.000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 30 % | 1.55 A | 250 mOhms | - 40 C | + 125 C | 100 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: LQM18PN4R7MFRL TTI: LQM18PN4R7MFRL Murata Electronics Availability: 12.000In StockPower Inductors - SMD 4.7 UH 20% | 12.000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 4.7 uH | 20 % | 620 mA | 440 mOhms | - 40 C | + 85 C | 40 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQM | Reel | EKDMGN07-KIT |