Pulse - Power Inductors - SMD
18.823 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA4342.472NLT TTI: PA4342.472NLT Pulse Electronics Availability: 10.000In Stock15.000 On Order Expected 04-May-27 Power Inductors - SMD 4.7uH 10A 4mm 20% Low Prof | 10.000In Stock15.000 On Order Expected 04-May-27 | Automotive Grade | 11.5 mm x 10.3 mm x 4 mm | Shielded | 4.7 uH | 20 % | 10 A | 15.5 mOhms | 17 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXNLT | Reel | |||||||
Mfr: PA4334.223NLT TTI: PA4334.223NLT Pulse Electronics Availability: 16.000In StockPower Inductors - SMD IND, PWR, 3X3X1.2 22 uH, SMT | 16.000In Stock | Wirewound | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 22 uH | 20 % | 420 mA | 839 mOhms | 420 mA | - 40 C | + 125 C | 22 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: BDAA002520121R5MC1 TTI: BDAA002520121R5MC1 Pulse Electronics Availability: 6.000In StockPower Inductors - SMD 1.5uH 3.4Apk 20% 2.2x2.2x1.2mm DCR=59mOhms Molded | 6.000In Stock | Molding Power Inductor | 1008 (2520 metric) | Unshielded | 1.5 uH | 20 % | 2.7 A | 59 mOhms | 3.4 A | - 40 C | + 125 C | 2.2 mm | 2.2 mm | 1.2 mm | BDAA | Reel | |||||||||
Mfr: PE-53811SNLT TTI: PE-53811SNLT Pulse Electronics Availability: 350In StockPower Inductors - SMD SIMPLE SWITCHER INDUCTOR | 350In Stock | Power Inductor | Unshielded | 118 uH | 10 % | 380 mA | 1.2 Ohms | - 40 C | + 130 C | Standard | 11.05 mm | 11.18 mm | 9.14 mm | Reel | |||||||||||
Mfr: PE-54040SNLT TTI: PE-54040SNLT Pulse Electronics Availability: 600In StockPower Inductors - SMD SIMPLE SWITCHER INDUCTOR | 600In Stock | Power Inductor | 23.87 mm x 23.87 mm | 38 uH | 20 % | 3 A | 50 mOhms | - 40 C | + 130 C | Standard | 23.87 mm | 23.87 mm | 10.16 mm | Reel | |||||||||||
Mfr: BPSD000504321R0M00 TTI: BPSD000504321R0M00 Pulse Electronics Availability: 4.000In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type | 4.000In Stock | Power Inductor | Unshielded | Ferrite | BPSD | Reel | SCD0403T-1R0M-N | ||||||||||||||||||
Mfr: BPSY00070429471M00 TTI: BPSY00070429471M00 Pulse Electronics Availability: 7.500In StockPower Inductors - SMD 470 UH 20% | 7.500In Stock | Reel | SDS0402T-471M-N | ||||||||||||||||||||||
Mfr: PE-53819SNLT TTI: PE-53819SNLT Pulse Electronics Availability: 0In Stock1.200 On Order Expected 29-Apr-27 Power Inductors - SMD SIMPLE SWITCHER INDUCTOR | 0In Stock1.200 On Order Expected 29-Apr-27 | Power Inductor | 14.48 mm x 14.35 mm x 9.14 mm | Shielded | 173 uH | 20 % | 540 mA | 600 mOhms | - 40 C | + 130 C | Standard | 14.48 mm | 14.35 mm | 9.14 mm | Reel | ||||||||||
Mfr: AFSI00121109100M05 TTI: AFSI00121109100M05 Pulse Electronics Availability: 1.680In Stock239.760 On Order Expected Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 1.680In Stock239.760 On Order Expected | 12 mm x 11 mm x 8.8 mm | Shielded | 10 uH | 20 % | 11.3 mOhms | 17.5 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AEC-Q200 | AFSI | Reel | ||||||||
Mfr: PA2050.103NL TTI: PA2050.103NL Pulse Electronics Availability: 0In Stock420 On Order Expected 21-Dec-26 Power Inductors - SMD INDUCTOR WIREWOUND | 0In Stock420 On Order Expected 21-Dec-26 | Wirewound | 22.2 mm x 19.1 mm x 12.2 mm | Unshielded | 10.2 uH | 10 % | 12.5 A | 5.8 mOhms | 16 A | - 55 C | + 130 C | Standard | 22.2 mm | 19.1 mm | 12.2 mm | PA2050 | Tray | ||||||||
Mfr: PA5432.223NLT TTI: PA5432.223NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 22uH 5A 20% DCR=60.63mOhms | 0In Stock | High Power Inductor | 6.8 mm x 6.6 mm x 6.0 mm | Shielded | 22 uH | 20 % | 5 A | 60.63 mOhms | 5.6 A | - 40 C | + 125 C | Standard | 6.8 mm | 6.6 mm | 6 mm | Composite | PA5432 | Reel | |||||||
Mfr: PA5003.222NLT TTI: PA5003.222NLT Pulse Electronics Availability: 0In Stock26.000 On Order Expected 09-Jun-27 Power Inductors - SMD 2.2uH 20% AEC-Q200 13.1A DCR=5.65mOhm | 0In Stock26.000 On Order Expected 09-Jun-27 | High Power Inductor | 5.7 mm x 5.5 mm x 3.1 mm | Shielded | 2.2 uH | 20 % | 9.7 A | 14.5 mOhms | 9 A | - 40 C | + 125 C | Standard | 5.7 mm | 5.5 mm | 3.1 mm | Composite | PA500x | Reel | |||||||
Mfr: PM4341.222NLT TTI: PM4341.222NLT Pulse Electronics Availability: 0In Stock50.000 On Order Expected 18-Aug-27 Power Inductors - SMD 2.2uH 8A 3mm 20% AEC-Q200 | 0In Stock50.000 On Order Expected 18-Aug-27 | Automotive Grade | 7.6 mm x 6.9 mm x 3 mm | Shielded | 2.2 uH | 20 % | 8 A | 20 mOhms | 14 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PM4341 | Reel | |||||||
Mfr: PA4332.222NLT TTI: PA4332.222NLT Pulse Electronics Power Inductors - SMD IND, PWR, 4X4X2 2.2 uH, SMT | 0In Stock | Wirewound | 4.2 mm x 4.2 mm x 2 mm | Shielded | 2.2 uH | 20 % | 4.3 A | 48 mOhms | 6.1 A | - 40 C | + 125 C | 25 MHz | Standard | 4.2 mm | 4.2 mm | 2 mm | PA4332 | Reel | |||||||
Mfr: AFSI000909084R7M05 TTI: AFSI000909084R7M05 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 9.3 mm x 9 mm x 8.1 mm | Shielded | 4.7 uH | 20 % | 7 mOhms | 17.5 A | - 50 C | + 155 C | Standard | 9.3 mm | 9 mm | 8.1 mm | Metal | AFSI | Reel | |||||||||
Mfr: BPSF00101045151M00 TTI: BPSF00101045151M00 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type | 0In Stock | BPSF | Reel | SLF1045T-151M-N | |||||||||||||||||||||
Mfr: BPSF00131365330M00 TTI: BPSF00131365330M00 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type | 0In Stock | BPSF | Reel | SLF1265T-330M-N | |||||||||||||||||||||
Mfr: BPSL00130952680M00 TTI: BPSL00130952680M00 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type | 0In Stock | BPSL | Reel | SSL0804T-680M-N | |||||||||||||||||||||
Mfr: BPSD00080750101K00 TTI: BPSD00080750101K00 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type | 0In Stock | Power Inductor | Unshielded | Ferrite | BPSD | Reel | SCD0705T-101K-N | ||||||||||||||||||
Mfr: BPSF00101045101M00 TTI: BPSF00101045101M00 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type | 0In Stock | BPSF | Reel | SLF1045T-101M-N | |||||||||||||||||||||
Mfr: PA4349.233ANLT TTI: PA4349.233ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 23uH 22A 13mm 20% SMT | 0In Stock | Automotive Grade | 1210 (3225 metric) | Shielded | 23 uH | 20 % | 22 A | 11 mOhms | 15 A | - 55 C | + 155 C | 23.5 mm | 22 mm | 12.6 mm | AEC-Q200 | PA4349.XXXANLT | Reel | ||||||||
Mfr: PG0642.222NLT TTI: PG0642.222NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2 UH 20% AEC-Q200 | 0In Stock | Shielded | 2.2 uH | 20 % | 10 A | 12.7 mOhms | 14 A | - 40 C | + 125 C | Standard | 7.9 mm | 7.6 mm | 5 mm | PG0642 | Reel | ||||||||||
Mfr: PF0560.104NLT TTI: PF0560.104NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD INDUCTOR PWR SHIELD 100UH SMD | 0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4 mm | Shielded | 100 uH | 25 % | 1.25 A | 304 mOhms | 1.35 A | - 40 C | + 125 C | 6.6 MHz | Standard | 10.4 mm | 10.4 mm | 4 mm | Reel | ||||||||
Mfr: BWVS005050203R3M00 TTI: BWVS005050203R3M00 Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3uH RDC=48mOhms 2.8A | 0In Stock | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 3.3 uH | 20 % | 2.8 A | 48 mOhms | 3 A | - 55 C | + 125 C | 5 mm | 5 mm | 2 mm | Ferrite | BWVS | Reel | ||||||||
Mfr: PA4340.223NLT TTI: PA4340.223NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 22uH 1.9A 3mm 20% Low Prof | 0In Stock | Automotive Grade | 6 mm x 5.4 mm x 3 mm | Shielded | 22 uH | 20 % | 1.9 A | 250 mOhms | 1.7 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 3 mm | AEC-Q200 | PA4340.XXXNLT | Reel |