Vishay - Power Inductors - SMD
6.739 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP2525CZER4R7M01 TTI: IHLP2525CZER4R7M01 Vishay / Dale Availability: 184.000In Stock208.000 On Order Expected Power Inductors - SMD 4.7uH 20% | 184.000In Stock208.000 On Order Expected | Automotive Grade | 2525 (6363 metric) | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 10 A | - 55 C | + 125 C | 25 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2525CZEN4R7M01 | ||||
Mfr: IHLP2525CZER3R3M01 TTI: IHLP2525CZER3R3M01 Vishay / Dale Availability: 146.000In Stock152.000 On Order Expected Power Inductors - SMD 3.3uH 20% | 146.000In Stock152.000 On Order Expected | Automotive Grade | 2525 (6363 metric) | Shielded | 3.3 uH | 20 % | 6 A | 30 mOhms | 13.5 A | - 55 C | + 125 C | 30 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2525CZEB3R3M01 IHLP2525CZEK3R3M01 | ||||
Mfr: IHLP2525CZER100M01 TTI: IHLP2525CZER100M01 Vishay / Dale Availability: 54.000In Stock74.000 On Order Expected 05-Jan-27 Power Inductors - SMD 10uH 20% | 54.000In Stock74.000 On Order Expected 05-Jan-27 | Automotive Grade | 2525 (6363 metric) | Shielded | 10 uH | 20 % | 3 A | 105 mOhms | 7 A | - 55 C | + 125 C | 16 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2525CZEB100M01 | ||||
Mfr: IHLP6767GZER101M11 TTI: IHLP6767GZER101M11 Vishay / Dale Availability: 2.600In Stock5.600 On Order Expected 11-Dec-26 Power Inductors - SMD 100uH 20% 500KHz | 2.600In Stock5.600 On Order Expected 11-Dec-26 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 100 uH | 20 % | 5 A | 110 mOhms | 4 A | - 55 C | + 125 C | 2.1 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: IHLP2525CZER220M11 TTI: IHLP2525CZER220M11 Vishay / Dale Availability: 182.000In Stock218.000 On Order Expected Power Inductors - SMD 22uH 20% | 182.000In Stock218.000 On Order Expected | Automotive Grade | 2525 (6363 metric) | Shielded | 22 uH | 20 % | 2.9 A | 135 mOhms | 2.5 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP2525CZER100M11 TTI: IHLP2525CZER100M11 Vishay / Dale Availability: 22.000In Stock246.000 On Order Expected Power Inductors - SMD 10uH 20% | 22.000In Stock246.000 On Order Expected | Automotive Grade | 2525 (6363 metric) | Shielded | 10 uH | 20 % | 4 A | 71.2 mOhms | 3.5 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP4040DZER220M11 TTI: IHLP4040DZER220M11 Vishay / Dale Availability: 52.500In StockPower Inductors - SMD 22uH 20% | 52.500In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 22 uH | 20 % | 5 A | 66 mOhms | 4.5 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP4040DZER470M11 TTI: IHLP4040DZER470M11 Vishay / Dale Availability: 2.000In Stock16.000 On Order Expected 28-Oct-26 Power Inductors - SMD 47uH 20% | 2.000In Stock16.000 On Order Expected 28-Oct-26 | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 47 uH | 20 % | 3.3 A | 145 mOhms | 3 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP2525CZER1R0M01 TTI: IHLP2525CZER1R0M01 Vishay / Dale Availability: 108.000In StockPower Inductors - SMD 1uH 20% | 108.000In Stock | Automotive Grade | 2525 (6363 metric) | Shielded | 1 uH | 20 % | 11 A | 10 mOhms | 22 A | - 55 C | + 125 C | 55 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: IHLP2525CZER6R8M01 TTI: IHLP2525CZER6R8M01 Vishay / Dale Availability: 182.000In Stock64.000 On Order Expected Power Inductors - SMD 6.8uH 20% | 182.000In Stock64.000 On Order Expected | Automotive Grade | 2525 (6363 metric) | Shielded | 6.8 uH | 20 % | 4.5 A | 60 mOhms | 8 A | - 55 C | + 125 C | 21 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: IHLP6767GZER100M11 TTI: IHLP6767GZER100M11 Vishay / Dale Availability: 11.000In Stock16.000 On Order Expected 08-Mar-27 Power Inductors - SMD 10uH 20% 500KHz | 11.000In Stock16.000 On Order Expected 08-Mar-27 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 10 uH | 20 % | 19 A | 9.33 mOhms | 17 A | - 55 C | + 125 C | 8 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: IHLP6767GZER220M11 TTI: IHLP6767GZER220M11 Vishay / Dale Availability: 2.000In Stock2.000 On Order Expected 20-Nov-26 Power Inductors - SMD 22uH 20% 500KHz | 2.000In Stock2.000 On Order Expected 20-Nov-26 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 22 uH | 20 % | 12 A | 21 mOhms | 9.5 A | - 55 C | + 125 C | 4.3 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: IHLP6767GZER470M11 TTI: IHLP6767GZER470M11 Vishay / Dale Availability: 2.200In Stock11.400 On Order Expected Power Inductors - SMD 47uH 20% 500KHz | 2.200In Stock11.400 On Order Expected | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 47 uH | 20 % | 8.7 A | 42.7 mOhms | 8.6 A | - 55 C | + 125 C | 4.1 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: IHLP5050EZER3R3M01 TTI: IHLP5050EZER3R3M01 Vishay / Dale Availability: 5.250In StockPower Inductors - SMD 3.3uH 20% | 5.250In Stock | Automotive Grade | 12.9 mm x 5 mm x 12.9 mm | Shielded | 3.3 uH | 20 % | 15 A | 9.2 mOhms | 32 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP1212BZEZ2R2M1Z TTI: IHLP1212BZEZ2R2M1Z Vishay / Dale Availability: 156.000In StockPower Inductors - SMD 2.2uH 5.7A Low DCR 3x3x2mm | 156.000In Stock | Automotive Grade | 1212 (3030 metric) | Shielded | 2.2 uH | 20 % | 40.5 mOhms | 6.9 A | - 55 C | + 125 C | 35 MHz | Standard | 3 mm | 3 mm | 2 mm | AEC-Q200 | IHLP1212-EZ-1Z | Reel | |||||||
Mfr: IHLP4040DZER6R8M01 TTI: IHLP4040DZER6R8M01 Vishay / Dale Availability: 1.500In StockPower Inductors - SMD 6.8uH 20% | 1.500In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 6.8 uH | 20 % | 8 A | 23.3 mOhms | 13.5 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP2525CZER1R5M01 TTI: IHLP2525CZER1R5M01 Vishay / Dale Availability: 4.000In Stock28.000 On Order Expected 22-Mar-27 Power Inductors - SMD 1.5uH 20% | 4.000In Stock28.000 On Order Expected 22-Mar-27 | Automotive Grade | 2525 (6363 metric) | Shielded | 1.5 uH | 20 % | 9 A | 15 mOhms | 18 A | - 55 C | + 125 C | 40 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | MAGM28-G | ||||
Mfr: IHLP2525CZER8R2M01 TTI: IHLP2525CZER8R2M01 Vishay / Dale Availability: 4.000In Stock24.000 On Order Expected Power Inductors - SMD 8.2uH 20% | 4.000In Stock24.000 On Order Expected | Automotive Grade | 2525 (6363 metric) | Shielded | 8.2 uH | 20 % | 4 A | 68 mOhms | 7.5 A | - 55 C | + 125 C | 17 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: IHLP2020CZER220M11 TTI: IHLP2020CZER220M11 Vishay / Dale Availability: 30.000In StockPower Inductors - SMD 22uH 20% | 30.000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 22 uH | 20 % | 1.9 A | 270 mOhms | 1.7 A | - 55 C | + 125 C | 10.7 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: IHLP6767GZER100M01 TTI: IHLP6767GZER100M01 Vishay / Dale Availability: 9.600In Stock10.000 On Order Expected 06-Nov-26 Power Inductors - SMD 10uH 20% upto 2MHz | 9.600In Stock10.000 On Order Expected 06-Nov-26 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 10 uH | 20 % | 16.5 A | 12 mOhms | 25 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-01 | Reel | IHLP6767GZEB100M01 | |||||
Mfr: IHLP4040DZER4R7M01 TTI: IHLP4040DZER4R7M01 Vishay / Dale Availability: 36.000In Stock6.500 On Order Expected 15-Jan-27 Power Inductors - SMD 4.7uH 20% | 36.000In Stock6.500 On Order Expected 15-Jan-27 | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 4.7 uH | 20 % | 9.5 A | 16.5 mOhms | 17 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP3232DZER220M11 TTI: IHLP3232DZER220M11 Vishay / Dale Availability: 4.500In Stock15.000 On Order Expected Power Inductors - SMD 22uH 20% Low Profile | 4.500In Stock15.000 On Order Expected | Automotive Grade | 3232 (8282 metric) | Shielded | 22 uH | 20 % | 4.3 A | 89 mOhms | 3.3 A | - 55 C | + 125 C | 8.2 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: IHLP5050EZER4R7M01 TTI: IHLP5050EZER4R7M01 Vishay / Dale Availability: 11.250In StockPower Inductors - SMD 4.7uH 20% | 11.250In Stock | Automotive Grade | 12.9 mm x 5 mm x 12.9 mm | Shielded | 4.7 uH | 20 % | 12 A | 15 mOhms | 27 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP5050EZEB4R7M01 | |||||
Mfr: IHLP6767GZER150M01 TTI: IHLP6767GZER150M01 Vishay / Dale Availability: 1.800In Stock12.000 On Order Expected 28-Jan-27 Power Inductors - SMD 15uH 20% upto 2MHz | 1.800In Stock12.000 On Order Expected 28-Jan-27 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 15 uH | 20 % | 12.5 A | 19.9 mOhms | 25 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-01 | Reel | IHLP6767GZEB150M01 IHLP6767GZEK150M01 | |||||
Mfr: IHLP4040DZER330M11 TTI: IHLP4040DZER330M11 Vishay / Dale Availability: 25.500In Stock25.000 On Order Expected Power Inductors - SMD 33uH 20% | 25.500In Stock25.000 On Order Expected | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 33 uH | 20 % | 4.4 A | 94.5 mOhms | 4 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel |