Power Inductors - SMD
69.276 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASPI-6045S-270M-T TTI: ASPI-6045S-270M-T ABRACON Availability: 18.000In StockPower Inductors - SMD 27 UH 20% | 18.000In Stock | Power Inductor | 6045 | Shielded | 27 uH | 20 % | 1.65 A | 102 mOhms | - 40 C | + 125 C | 9.2 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | ASPI-S | Reel | |||||||
Mfr: SRP6540-6R8M TTI: SRP6540-6R8M Bourns Availability: 4.800In StockPower Inductors - SMD 6.8uH 20% SMD 6540 | 4.800In Stock | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 6.8 uH | 20 % | 5 A | 49.5 mOhms | 5.5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | |||||||
Mfr: SRR1208-120ML TTI: SRR1208-120ML Bourns Availability: 6.800In StockPower Inductors - SMD 12uH 20% SMD 1208 | 6.800In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 12 uH | 20 % | 4.8 A | 25 mOhms | 6.5 A | - 40 C | + 125 C | 19 | 11 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | |||||
Mfr: SDR0403-100ML TTI: SDR0403-100ML Bourns Availability: 28.000In Stock14.000 On Order Expected 08-Dec-26 Power Inductors - SMD 10uH 20% SMD 0403 | 28.000In Stock14.000 On Order Expected 08-Dec-26 | Power Inductor | Unshielded | 10 uH | 20 % | 1.15 A | 180 mOhms | 1.7 A | - 40 C | + 125 C | 28 | 33 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
Mfr: LQH32PN2R2NN0L TTI: LQH32PN2R2NN0L Murata Electronics Availability: 28.000In StockPower Inductors - SMD 2.2 UH 30% | 28.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 2.2 uH | 30 % | 1.6 A | 76 mOhms | - 40 C | + 125 C | 70 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: IHLP4040DZER3R3M01 TTI: IHLP4040DZER3R3M01 Vishay / Dale Availability: 1.000In Stock14.500 On Order Expected 30-Oct-26 Power Inductors - SMD 3.3uH 20% | 1.000In Stock14.500 On Order Expected 30-Oct-26 | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 3.3 uH | 20 % | 10 A | 14.4 mOhms | 18.6 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: SRN4026-4R7M TTI: SRN4026-4R7M Bourns Availability: 18.000In Stock12.000 On Order Expected 20-Nov-26 Power Inductors - SMD 4.7uH 20% SMD 4026 | 18.000In Stock12.000 On Order Expected 20-Nov-26 | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 1.4 A | 48 mOhms | 1.4 A | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | |||||||
Mfr: CM453232-331KL TTI: CM453232-331KL Bourns Availability: 2.500In Stock13.000 On Order Expected 21-Dec-26 Power Inductors - SMD 330uH 10% Wirewound | 2.500In Stock13.000 On Order Expected 21-Dec-26 | Power Inductor | 1812 (4532 metric) | Shielded | 330 uH | 10 % | 85 mA | 14 Ohms | - 40 C | + 100 C | 40 | 3.5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-331KL. | |||||
Mfr: IHLP1212BZEZ1R0M1Z TTI: IHLP1212BZEZ1R0M1Z Vishay / Dale Availability: 39.000In StockPower Inductors - SMD 1uH 8.4A Low DCR 3x3x2mm | 39.000In Stock | Low DCR | 1212 (3030 metric) | Shielded | 1 uH | 20 % | 20 mOhms | 9.8 A | - 55 C | + 125 C | 55 MHz | Standard | 3 mm | 3 mm | 2 mm | IHLP1212-EZ-1Z | Reel | ||||||||
Mfr: SRP6060FA-100M TTI: SRP6060FA-100M Bourns Availability: 2.250In Stock3.000 On Order Expected 04-May-27 Power Inductors - SMD 10uH 20% 7A | 2.250In Stock3.000 On Order Expected 04-May-27 | Power Inductor | Shielded | 10 uH | 20 % | 5 A | 29.3 mOhms | 7.6 A | - 55 C | + 155 C | 12 MHz | Standard | 6.6 mm | 6.4 mm | 5.8 mm | Ferrite | AEC-Q200 | SRP6060FA | Reel | ||||||
Mfr: SRR1210-220M TTI: SRR1210-220M Bourns Availability: 6.750In StockPower Inductors - SMD 22uH 20% SMD 1210 | 6.750In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 22 uH | 20 % | 5.2 A | 38 mOhms | 4.5 A | - 40 C | + 125 C | 16 | 8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: CM322522-330KL TTI: CM322522-330KL Bourns Availability: 10.000In StockPower Inductors - SMD 33uH 10% Wirewound | 10.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 33 uH | 10 % | 70 mA | 5.6 Ohms | - 40 C | + 125 C | 30 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: DR74-221-R TTI: DR74-221-R Eaton Electronics Availability: 2.200In StockPower Inductors - SMD 220uH 0.66A 0.907ohms | 2.200In Stock | Shielded | 220 uH | 20 % | 560 mA | 907 mOhms | 660 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR74-470-R TTI: DR74-470-R Eaton Electronics Availability: 3.300In StockPower Inductors - SMD 47uH 1.41A 0.216ohms | 3.300In Stock | Shielded | 47 uH | 20 % | 1.15 A | 216 mOhms | 1.41 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: CM453232-R10ML TTI: CM453232-R10ML Bourns Availability: 13.500In StockPower Inductors - SMD .1uH 20% Wirewound | 13.500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 100 nH | 10 % | 800 mA | 180 mOhms | - 40 C | + 100 C | 50 | 9 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-R10ML. | |||||
Mfr: DR127-6R8-R TTI: DR127-6R8-R Eaton Electronics Availability: 4.550In StockPower Inductors - SMD 6.8uH 13.3A 0.0116ohms | 4.550In Stock | Shielded | 6.8 uH | 20 % | 7.34 A | 11.6 mOhms | 13.3 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: SRN8040-220M TTI: SRN8040-220M Bourns Availability: 42.000In Stock141.000 On Order Expected Power Inductors - SMD 22uH 20% SMD 8040 | 42.000In Stock141.000 On Order Expected | Power Inductor | 8 mm x 8 mm | Semi-Shielded | 22 uH | 20 % | 2.2 A | 100 mOhms | 2.2 A | - 40 C | + 105 C | 20 | 12 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | SRN8040 | Reel | |||||
Mfr: IHLP5050FDER2R2M01 TTI: IHLP5050FDER2R2M01 Vishay / Dale Availability: 3.000In Stock5.250 On Order Expected 15-Dec-26 Power Inductors - SMD 2.2uH 20% | 3.000In Stock5.250 On Order Expected 15-Dec-26 | High Power Choke | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 2.2 uH | 20 % | 22 A | 4.2 mOhms | 40 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: DR125-6R8-R TTI: DR125-6R8-R Eaton Electronics Availability: 600In StockPower Inductors - SMD 6.8uH 8.68A 0.0123ohms | 600In Stock | Shielded | 6.8 uH | 20 % | 6.64 A | 12.3 mOhms | 8.68 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | |||||||||
Mfr: SRN6045TA-2R2Y TTI: SRN6045TA-2R2Y Bourns Availability: 3.000In Stock19.000 On Order Expected Power Inductors - SMD 2.2uH 30% 5.3A shd SMD AEC-Q200 | 3.000In Stock19.000 On Order Expected | Power Inductor | Semi-Shielded | 2.2 uH | 30 % | 6 A | 15 mOhms | 9.5 A | - 55 C | + 125 C | 15 | 55 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: ETQ-P5M101YGK TTI: ETQ-P5M101YGK Panasonic Industry Availability: 500In Stock12.000 On Order Expected 07-Jan-27 Power Inductors - SMD PCC 100uH AEC-Q200 | 500In Stock12.000 On Order Expected 07-Jan-27 | Power Choke | 8.5 mm x 8 mm | Shielded | 100 uH | 20 % | 2.1 A | 333 mOhms | - 40 C | + 150 C | Standard | 8.5 mm | 8 mm | 5 mm | Metal Composite | AEC-Q200 | PCC-M0850M | Reel | |||||||
Mfr: IHLP6767GZER3R3M11 TTI: IHLP6767GZER3R3M11 Vishay / Dale Availability: 1.400In Stock800 On Order Expected 22-Oct-26 Power Inductors - SMD 3.3uH 20% 500KHz | 1.400In Stock800 On Order Expected 22-Oct-26 | High Power Choke | 17.15 mm x 7 mm x 17.15 mm | Shielded | 3.3 uH | 20 % | 35 A | 2.93 mOhms | 27 A | - 55 C | + 125 C | 16 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | IHLP-6767GZ-11 | Reel | ||||||
Mfr: CVH252009-2R2M TTI: CVH252009-2R2M Bourns Availability: 51.000In Stock36.000 On Order Expected Power Inductors - SMD 2.2uH 1MHz 20% | 51.000In Stock36.000 On Order Expected | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.3 A | 80 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | CVH252009 | Reel | CVH252009-2R2M. | ||||||
Mfr: IHLP3232DZER3R3M01 TTI: IHLP3232DZER3R3M01 Vishay / Dale Availability: 26.500In StockPower Inductors - SMD 3.3uH 20% | 26.500In Stock | High Power Choke | 3232 (8282 metric) | Shielded | 3.3 uH | 20 % | 9.2 A | 17.7 mOhms | 20 A | - 55 C | + 125 C | 25 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | IHLP-01 | Reel | ||||||
Mfr: ETQ-P5M100YFC TTI: ETQ-P5M100YFC Panasonic Industry Availability: 16.500In StockPower Inductors - SMD 10 UH 20% AEC-Q200 | 16.500In Stock | Power Choke | Shielded | 10 uH | 20 % | 10.7 A | 23.8 mOhms | - 40 C | + 150 C | Standard | 10.7 mm | 10 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M1054M | Reel |