Power Inductors - SMD
69.276 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ETQ-P8M1R5JFA TTI: ETQ-P8M1R5JFA Panasonic Industry Availability: 2.000In StockPower Inductors - SMD 1.5uH 29.9A 1.8mOhm AEC-Q200 | 2.000In Stock | Power Choke | Shielded | 1.5 uH | 20 % | 27.7 A | 1.98 mOhms | 29.9 A | - 40 C | + 160 C | Standard | 13.2 mm | 12.6 mm | 8 mm | Metal Composite | AEC-Q200 | PCC-M1280MF | Reel | |||||||
Mfr: SRN3015TA-220M TTI: SRN3015TA-220M Bourns Availability: 8.000In StockPower Inductors - SMD 22uH 30% 0.6A shdSMD AEC-Q200 | 8.000In Stock | Power Inductor | Semi-Shielded | 22 uH | 20 % | 600 mA | 460 mOhms | 550 mA | - 40 C | + 125 C | 12 | 20 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | |||||
Mfr: LQH3NPN470MMEL TTI: LQH3NPN470MMEL Murata Electronics Availability: 2.000In StockPower Inductors - SMD 47 UH 20% | 2.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 47 uH | 20 % | 460 mA | 1.4 Ohms | 260 mA | - 40 C | + 125 C | 5 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN-MME | Reel | EKDMGN08A-KIT | |||||
Mfr: SRN8040TA-330M TTI: SRN8040TA-330M Bourns Availability: 4.000In Stock10.000 On Order Expected 06-Nov-26 Power Inductors - SMD 33uH 20% 2.1A non-shdSMD AEC-Q200 | 4.000In Stock10.000 On Order Expected 06-Nov-26 | Power Inductor | Semi-Shielded | 33 uH | 20 % | 2.3 A | 100 mOhms | 2.6 A | - 55 C | + 125 C | 12 | 15 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | |||||
Mfr: IHLP3232CZERR22M01 TTI: IHLP3232CZERR22M01 Vishay / Dale Availability: 1.000In Stock3.000 On Order Expected 27-Oct-26 Power Inductors - SMD .22uH 20% | 1.000In Stock3.000 On Order Expected 27-Oct-26 | High Power Choke | 3232 (8282 metric) | Shielded | 220 nH | 20 % | 32 A | 1.71 mOhms | 43 A | - 55 C | + 125 C | 104 MHz | Standard | 8.18 mm | 8.18 mm | 3 mm | Composite | IHLP-01 | Reel | ||||||
Mfr: VLS201610HBX-1R0M-1 TTI: VLS201610HBX-1R0M-1 TDK Availability: 32.000In StockPower Inductors - SMD 1.0uH 2.9A 72mOhms Power Circuits | 32.000In Stock | High Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 2.5 A | 72 mOhms | 2.9 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | VLS-HBX-1 | Reel | VLS201610HBX-1R0M-1 VLS201610HBX-1R0M | ||||||
Mfr: SRR1280-181K TTI: SRR1280-181K Bourns Availability: 6.800In StockPower Inductors - SMD 180uH 10% SMD 1280 | 6.800In Stock | Power Inductor | 5050 | Shielded | 180 uH | 10 % | 1.75 A | 300 mOhms | - 40 C | + 125 C | 24 | 4 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||||
Mfr: DR127-470-R TTI: DR127-470-R Eaton Electronics Availability: 1.400In StockPower Inductors - SMD 47uH 5.28A 0.0719ohms | 1.400In Stock | Shielded | 47 uH | 20 % | 2.95 A | 71.9 mOhms | 5.28 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: SRP7050TA-2R2M TTI: SRP7050TA-2R2M Bourns Availability: 8.000In StockPower Inductors - SMD 2.2uH 20% | 8.000In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 10 A | 12 mOhms | 5.5 A | - 40 C | + 150 C | 15 | 30 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
Mfr: ETQ-P4M3R3KVK TTI: ETQ-P4M3R3KVK Panasonic Industry Availability: 1.500In Stock5.000 On Order Expected 28-Jan-27 Power Inductors - SMD PCC Lo Pro 3.3uH 8.5x8x4mm,AEC-Q200 | 1.500In Stock5.000 On Order Expected 28-Jan-27 | Power Choke | Shielded | 3.3 uH | 20 % | 8.9 A | 15.4 mOhms | - 55 C | + 155 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | ||||||||
Mfr: SRR1206-101YL TTI: SRR1206-101YL Bourns Availability: 4.800In Stock3.600 On Order Expected 02-Oct-26 Power Inductors - SMD 100uH 15% SMD | 4.800In Stock3.600 On Order Expected 02-Oct-26 | Power Inductor | 5050 | Shielded | 100 uH | 15 % | 1.1 A | 220 mOhms | - 40 C | + 125 C | 13 | 6 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
Mfr: SDR0403-3R3ML TTI: SDR0403-3R3ML Bourns Availability: 22.000In Stock52.000 On Order Expected Power Inductors - SMD 3.3uH 20% SMD 0403 | 22.000In Stock52.000 On Order Expected | Power Inductor | Unshielded | 3.3 uH | 20 % | 2.15 A | 58 mOhms | 3 A | - 40 C | + 125 C | 28 | 65 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
Mfr: SRP1038A-2R2M TTI: SRP1038A-2R2M Bourns Availability: 500In Stock10.000 On Order Expected Power Inductors - SMD 2.2uH 20% SMD 1038 AEC-Q200 | 500In Stock10.000 On Order Expected | Power Inductor | Shielded | 2.2 uH | 20 % | 12 A | 7 mOhms | 27 A | - 40 C | + 150 C | 20 | 25 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: SRP1038A-4R7M TTI: SRP1038A-4R7M Bourns Availability: 14.000In Stock56.500 On Order Expected Power Inductors - SMD 4.7uH 20% SMD 1038 AEC-Q200 | 14.000In Stock56.500 On Order Expected | Power Inductor | Shielded | 4.7 uH | 20 % | 10 A | 15.5 mOhms | 17 A | - 40 C | + 150 C | 20 | 16 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: IHLP3232CZER100M01 TTI: IHLP3232CZER100M01 Vishay / Dale Availability: 12.000In Stock52.000 On Order Expected Power Inductors - SMD 10uH 20% | 12.000In Stock52.000 On Order Expected | High Power Choke | 3232 (8282 metric) | Shielded | 10 uH | 20 % | 4.7 A | 71.2 mOhms | 8.2 A | - 55 C | + 125 C | 15 MHz | Standard | 8.18 mm | 8.18 mm | 3 mm | Composite | IHLP-01 | Reel | ||||||
Mfr: SRU1048-150Y TTI: SRU1048-150Y Bourns Availability: 8.400In StockPower Inductors - SMD 15uH 30% SMD 1048 | 8.400In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 15 uH | 30 % | 3.2 A | 29 mOhms | 2.7 A | - 40 C | + 125 C | 30 | 14 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRP7050TA-470M TTI: SRP7050TA-470M Bourns Availability: 37.600In Stock94.400 On Order Expected Power Inductors - SMD 47uH 20% | 37.600In Stock94.400 On Order Expected | Power Inductor | Shielded | 47 uH | 20 % | 1.9 A | 330 mOhms | 2.7 A | - 40 C | + 150 C | 15 | 8 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
Mfr: VLS252012HBX-1R0M-1 TTI: VLS252012HBX-1R0M-1 TDK Availability: 12.000In Stock6.000 On Order Expected 13-Oct-26 Power Inductors - SMD 1.0uH 4A 56mOhms Power Circuits | 12.000In Stock6.000 On Order Expected 13-Oct-26 | High Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.53 A | 56 mOhms | 4 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | VLS-HBX-1 | Reel | VLS252012HBX-1R0M-1 VLS252012HBX-1R0M | ||||||
Mfr: SDR1307-390KL TTI: SDR1307-390KL Bourns Availability: 6.400In Stock9.600 On Order Expected Power Inductors - SMD 39uH 10% SMD 1307 | 6.400In Stock9.600 On Order Expected | Power Inductor | Unshielded | 39 uH | 10 % | 2.9 A | 75 mOhms | 4.6 A | - 40 C | + 125 C | 28 | 9 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||||
Mfr: LSXND4040TKL2R2MDG TTI: LSXND4040TKL2R2MDG TAIYO YUDEN Availability: 7.000In StockPower Inductors - SMD 2.2uH 4040 20% | 7.000In Stock | 4040 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | |||||||||||||
Mfr: IHLP2020BZER1R0M01 TTI: IHLP2020BZER1R0M01 Vishay / Dale Availability: 2.000In Stock18.000 On Order Expected 23-Oct-26 Power Inductors - SMD 1uH 20% | 2.000In Stock18.000 On Order Expected 23-Oct-26 | High Power Choke | 2020 (5252 metric) | Shielded | 1 uH | 20 % | 7 A | 20 mOhms | 16 A | - 55 C | + 125 C | 62 MHz | Standard | 5.18 mm | 5.18 mm | 2 mm | Composite | IHLP-01 | Reel | IHLP2020BZEK1R0M01 | |||||
Mfr: SRP1265A-150M TTI: SRP1265A-150M Bourns Availability: 5.500In Stock21.000 On Order Expected Power Inductors - SMD 15uH 20% SMD 1265 AEC-Q200 | 5.500In Stock21.000 On Order Expected | Power Inductor | Shielded | 15 uH | 20 % | 9 A | 28 mOhms | 12.5 A | - 55 C | + 150 C | 20 | 7 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRN6045-1R0Y TTI: SRN6045-1R0Y Bourns Availability: 5.000In Stock6.000 On Order Expected 20-Nov-26 Power Inductors - SMD 1uH 30% SMD 6045 | 5.000In Stock6.000 On Order Expected 20-Nov-26 | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 1 uH | 30 % | 4.2 A | 13.9 mOhms | 8.5 A | - 40 C | + 125 C | 15 | 50 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRN4026-470M TTI: SRN4026-470M Bourns Availability: 15.000In StockPower Inductors - SMD 47uH 20% SMD 4026 | 15.000In Stock | Power Inductor | Semi-Shielded | 47 uH | 20 % | 400 mA | 594 mOhms | 400 mA | - 40 C | + 125 C | 10 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | |||||||
Mfr: SRR1280-470M TTI: SRR1280-470M Bourns Availability: 1.600In Stock15.200 On Order Expected Power Inductors - SMD 47uH 20% SMD 1280 | 1.600In Stock15.200 On Order Expected | Power Inductor | 5050 | Shielded | 47 uH | 20 % | 2.9 A | 80 mOhms | 2.8 A | - 40 C | + 125 C | 24 | 7.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel |