Power Inductors - SMD
69.268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN4026-4R7M TTI: SRN4026-4R7M Bourns Availability: 18.000In Stock12.000 On Order Expected 20-Nov-26 Power Inductors - SMD 4.7uH 20% SMD 4026 | 18.000In Stock12.000 On Order Expected 20-Nov-26 | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 1.4 A | 48 mOhms | 1.4 A | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | |||||||
Mfr: SDR1006-681KL TTI: SDR1006-681KL Bourns Availability: 3.200In Stock8.000 On Order Expected 15-Jan-27 Power Inductors - SMD 680uH 10% SMD 1006 | 3.200In Stock8.000 On Order Expected 15-Jan-27 | Power Inductor | Unshielded | 680 uH | 10 % | 280 mA | 2.25 Ohms | 650 mA | - 40 C | + 125 C | 12 | 2.1 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | |||||||
Mfr: IHLP4040DZER2R0M11 TTI: IHLP4040DZER2R0M11 Vishay / Dale Availability: 3.000In StockPower Inductors - SMD 2uH 20% | 3.000In Stock | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 2 uH | 20 % | 16 A | 5.8 mOhms | 14 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: SRR1005-470Y TTI: SRR1005-470Y Bourns Availability: 8.400In StockPower Inductors - SMD 47uH 30% SMD 1005 | 8.400In Stock | Power Inductor | Shielded | 47 uH | 15 % | 1 A | 190 mOhms | 1.3 A | - 40 C | + 125 C | 35 | 12 MHz | Standard | 12.7 mm | 10 mm | 5.2 mm | Ferrite | SRR1005 | Reel | ||||||
Mfr: SDR1105-101KL TTI: SDR1105-101KL Bourns Availability: 7.200In Stock6.400 On Order Expected 08-Oct-26 Power Inductors - SMD 100uH 10% SMD 1105 | 7.200In Stock6.400 On Order Expected 08-Oct-26 | Power Inductor | Shielded | 100 uH | 10 % | 1.5 A | 320 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | ||||||||
Mfr: SDR0805-330KL TTI: SDR0805-330KL Bourns Availability: 8.000In StockPower Inductors - SMD 33uH 10% SMD 0805 | 8.000In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 1.2 A | 140 mOhms | 1.9 A | - 40 C | + 125 C | 15 | 10 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
Mfr: SDR1005-3R3ML TTI: SDR1005-3R3ML Bourns Availability: 7.800In Stock9.600 On Order Expected 06-Nov-26 Power Inductors - SMD 3.3uH 20% SMD 1005 | 7.800In Stock9.600 On Order Expected 06-Nov-26 | Power Inductor | Unshielded | 3.3 uH | 20 % | 5 A | 15 mOhms | 6.4 A | - 40 C | + 125 C | 50 | 54 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
Mfr: CM453232-1R0KL TTI: CM453232-1R0KL Bourns Availability: 21.500In StockPower Inductors - SMD 1uH 10% Wirewound | 21.500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 450 mA | 500 mOhms | - 40 C | + 100 C | 50 | 100 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-1R0KL. | |||||
Mfr: SRU1038-331Y TTI: SRU1038-331Y Bourns Availability: 4.800In Stock20.800 On Order Expected Power Inductors - SMD 330uH 30% SMD 1038 | 4.800In Stock20.800 On Order Expected | Power Inductor | Shielded | 330 uH | 30 % | 550 mA | 773 mOhms | 520 mA | - 40 C | + 125 C | 20 | 3 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | ||||||
Mfr: SRU8043-101Y TTI: SRU8043-101Y Bourns Availability: 11.000In Stock7.000 On Order Expected 15-Oct-26 Power Inductors - SMD 100uH 30% SMD 8043 | 11.000In Stock7.000 On Order Expected 15-Oct-26 | Power Inductor | 8043 | Shielded | 100 uH | 30 % | 1 A | 287 mOhms | 800 mA | - 40 C | + 125 C | 50 | 6 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | |||||
Mfr: VLCF4028T-4R7N1R5-2 TTI: VLCF4028T-4R7N1R5-2 TDK Availability: 0In Stock3.000 On Order Expected 03-Nov-26 Power Inductors - SMD 4.7uH | 0In Stock3.000 On Order Expected 03-Nov-26 | Power Inductor | 4 mm x 4 mm x 2.8 mm | Shielded | 4.7 uH | 30 % | 2.18 A | 62 mOhms | 1.57 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2.8 mm | Ferrite | VLCF | Reel | VLCF4028T-4R7N1R5-2 - | ||||||
Mfr: B82477G4154M000 TTI: B82477G4154M000 TDK Availability: 10.800In StockPower Inductors - SMD 150uH 1.42A 20 % 12.8x12.8mm SMD | 10.800In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 150 uH | 20 % | 1.42 A | 225 mOhms | 1.7 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4154M | ||||||
Mfr: CM453232-331KL TTI: CM453232-331KL Bourns Availability: 2.500In Stock13.000 On Order Expected 21-Dec-26 Power Inductors - SMD 330uH 10% Wirewound | 2.500In Stock13.000 On Order Expected 21-Dec-26 | Power Inductor | 1812 (4532 metric) | Shielded | 330 uH | 10 % | 85 mA | 14 Ohms | - 40 C | + 100 C | 40 | 3.5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-331KL. | |||||
Mfr: SRN4026-101M TTI: SRN4026-101M Bourns Availability: 6.000In Stock18.000 On Order Expected 20-Nov-26 Power Inductors - SMD 100uH 20% SMD 4026 | 6.000In Stock18.000 On Order Expected 20-Nov-26 | Power Inductor | Semi-Shielded | 100 uH | 20 % | 300 mA | 1.2 Ohms | 300 mA | - 40 C | + 125 C | 7 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | |||||||
Mfr: VLCF5020T-150MR71 TTI: VLCF5020T-150MR71 TDK Availability: 26.000In StockPower Inductors - SMD 15uH 0.71A 5x5x2.0mm | 26.000In Stock | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 15 uH | 20 % | 1.3 A | 256 mOhms | 710 mA | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-150MR71 - | ||||||
Mfr: IHLP2525CZERR20M01 TTI: IHLP2525CZERR20M01 Vishay / Dale Availability: 26.000In Stock14.000 On Order Expected 22-Oct-26 Power Inductors - SMD .2uH 20% | 26.000In Stock14.000 On Order Expected 22-Oct-26 | High Power Choke | 2525 (6363 metric) | Shielded | 200 nH | 20 % | 24 A | 3 mOhms | 41 A | - 55 C | + 125 C | 150 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | IHLP-01 | Reel | IHLP2525CZEBR20M01 | |||||
Mfr: SRP6060FA-100M TTI: SRP6060FA-100M Bourns Availability: 2.250In Stock3.000 On Order Expected 04-May-27 Power Inductors - SMD 10uH 20% 7A | 2.250In Stock3.000 On Order Expected 04-May-27 | Power Inductor | Shielded | 10 uH | 20 % | 5 A | 29.3 mOhms | 7.6 A | - 55 C | + 155 C | 12 MHz | Standard | 6.6 mm | 6.4 mm | 5.8 mm | Ferrite | AEC-Q200 | SRP6060FA | Reel | ||||||
Mfr: CM322522-330KL TTI: CM322522-330KL Bourns Availability: 10.000In StockPower Inductors - SMD 33uH 10% Wirewound | 10.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 33 uH | 10 % | 70 mA | 5.6 Ohms | - 40 C | + 125 C | 30 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: IHLP2525EZER2R2M01 TTI: IHLP2525EZER2R2M01 Vishay / Dale Availability: 6.000In Stock50.000 On Order Expected 16-Mar-27 Power Inductors - SMD 2.2uH 20% | 6.000In Stock50.000 On Order Expected 16-Mar-27 | High Power Choke | 2525 (6363 metric) | Shielded | 2.2 uH | 20 % | 10 A | 13.6 mOhms | 10 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 5 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: DR127-102-R TTI: DR127-102-R Eaton Electronics Availability: 1.750In StockPower Inductors - SMD 1000uH 1.14A 1.66ohms | 1.750In Stock | Shielded | 1 mH | 20 % | 610 mA | 1.66 Ohms | 1.14 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR74-221-R TTI: DR74-221-R Eaton Electronics Availability: 2.200In StockPower Inductors - SMD 220uH 0.66A 0.907ohms | 2.200In Stock | Shielded | 220 uH | 20 % | 560 mA | 907 mOhms | 660 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR74-470-R TTI: DR74-470-R Eaton Electronics Availability: 3.300In StockPower Inductors - SMD 47uH 1.41A 0.216ohms | 3.300In Stock | Shielded | 47 uH | 20 % | 1.15 A | 216 mOhms | 1.41 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: ETQ-P5M101YGK TTI: ETQ-P5M101YGK Panasonic Industry Availability: 500In Stock12.000 On Order Expected 07-Jan-27 Power Inductors - SMD PCC 100uH AEC-Q200 | 500In Stock12.000 On Order Expected 07-Jan-27 | Power Choke | 8.5 mm x 8 mm | Shielded | 100 uH | 20 % | 2.1 A | 333 mOhms | - 40 C | + 150 C | Standard | 8.5 mm | 8 mm | 5 mm | Metal Composite | AEC-Q200 | PCC-M0850M | Reel | |||||||
Mfr: ETQ-P5M100YFC TTI: ETQ-P5M100YFC Panasonic Industry Availability: 16.500In StockPower Inductors - SMD 10 UH 20% AEC-Q200 | 16.500In Stock | Power Choke | Shielded | 10 uH | 20 % | 10.7 A | 23.8 mOhms | - 40 C | + 150 C | Standard | 10.7 mm | 10 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M1054M | Reel | ||||||||
Mfr: SRR1208-151YL TTI: SRR1208-151YL Bourns Availability: 400In StockPower Inductors - SMD 150uH 15% SMD 1208 | 400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 150 uH | 15 % | 1.3 A | 240 mOhms | 1.72 A | - 40 C | + 125 C | 14 | 3 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel |