Power Inductors - SMD
69.268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP7050TA-8R2M TTI: SRP7050TA-8R2M Bourns Availability: 5.600In Stock4.800 On Order Expected 06-Nov-26 Power Inductors - SMD 8.2uH 20% | 5.600In Stock4.800 On Order Expected 06-Nov-26 | Power Inductor | Shielded | 8.2 uH | 20 % | 5 A | 63 mOhms | 8 A | - 40 C | + 150 C | 15 | 16 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
Mfr: IHLP2525CZEK4R7M01 TTI: IHLP2525CZEK4R7M01 Vishay / Dale Availability: 7.500In Stock50.000 On Order Expected Power Inductors - SMD 4.7 UH 20% | 7.500In Stock50.000 On Order Expected | Reel | |||||||||||||||||||||||
Mfr: CM453232-330KL TTI: CM453232-330KL Bourns Availability: 8.000In Stock15.000 On Order Expected 22-Mar-27 Power Inductors - SMD 33uH 10% Wirewound | 8.000In Stock15.000 On Order Expected 22-Mar-27 | Power Inductor | 1812 (4532 metric) | Shielded | 33 uH | 10 % | 160 mA | 4 Ohms | - 40 C | + 125 C | 50 | 11 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-330KL. | |||||
Mfr: CM453232-150KL TTI: CM453232-150KL Bourns Availability: 8.500In StockPower Inductors - SMD 15uH 10% Wirewound | 8.500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 15 uH | 10 % | 200 mA | 2.5 Ohms | - 40 C | + 125 C | 50 | 17 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: SRU8043-3R9Y TTI: SRU8043-3R9Y Bourns Availability: 8.000In Stock8.000 On Order Expected 06-Nov-26 Power Inductors - SMD 3.9uH 30% SMD 8043 | 8.000In Stock8.000 On Order Expected 06-Nov-26 | Power Inductor | 8043 | Shielded | 3.9 uH | 30 % | 4.8 A | 14.6 mOhms | 4 A | - 40 C | + 125 C | 15 | 42 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | |||||
Mfr: IHLP5050CEERR47M01 TTI: IHLP5050CEERR47M01 Vishay / Dale Availability: 4.000In StockPower Inductors - SMD .47uH 20% | 4.000In Stock | High Power Choke | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 470 nH | 20 % | 32 A | 2 mOhms | 55 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: VLCF4028T-100M1R0-2 TTI: VLCF4028T-100M1R0-2 TDK Availability: 15.000In StockPower Inductors - SMD 10uH | 15.000In Stock | Power Inductor | 4 mm x 4 mm x 2.8 mm | Shielded | 10 uH | 20 % | 1.45 A | 140 mOhms | 1.06 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2.8 mm | Ferrite | VLCF | Reel | VLCF4028T-100M1R0-2 - | ||||||
Mfr: SDR0604-680KL TTI: SDR0604-680KL Bourns Availability: 10.000In StockPower Inductors - SMD 68uH 10% SMD 0604 | 10.000In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 620 mA | 520 mOhms | 840 mA | - 40 C | + 125 C | 22 | 10 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SRR0745A-102M TTI: SRR0745A-102M Bourns Availability: 27.000In Stock18.000 On Order Expected Power Inductors - SMD 1000uH 20% SMD 0745 AEC-Q200 | 27.000In Stock18.000 On Order Expected | Power Inductor | Shielded | 1 mH | 20 % | 200 mA | 4.1 Ohms | 240 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | |||||||
Mfr: SRN5040TA-3R3M TTI: SRN5040TA-3R3M Bourns Availability: 15.000In StockPower Inductors - SMD 3.3uH 3.5A | 15.000In Stock | Power Inductor | Semi-Shielded | 3.3 uH | 20 % | 3.5 A | 24 mOhms | 4.4 A | - 55 C | + 125 C | 15 | 48 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | |||||
Mfr: SRP4030FA-1R0M TTI: SRP4030FA-1R0M Bourns Availability: 14.000In Stock54.000 On Order Expected Power Inductors - SMD 1uH 20% 11A | 14.000In Stock54.000 On Order Expected | Power Inductor | Shielded | 1 uH | 20 % | 8 A | 10.1 mOhms | 5 A | - 55 C | + 150 C | 10 | 58 MHz | Standard | 4.1 mm | 4.1 mm | 3 mm | Ferrite | AEC-Q200 | SRP4030FA | Reel | |||||
Mfr: MLP2520S2R2MT0S1 TTI: MLP2520S2R2MT0S1 TDK Availability: 195.000In StockPower Inductors - SMD 2.2 UH 20% | 195.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.2 A | 90 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520S2R2MT0S1 - | |||||||
Mfr: SRP7050TA-150M TTI: SRP7050TA-150M Bourns Availability: 0In Stock1.600 On Order Expected 08-Oct-26 Power Inductors - SMD 15uH 20% | 0In Stock1.600 On Order Expected 08-Oct-26 | Power Inductor | Shielded | 15 uH | 20 % | 3.5 A | 92 mOhms | 6 A | - 40 C | + 150 C | 15 | 12 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
Mfr: SDR0805-1R5ML TTI: SDR0805-1R5ML Bourns Availability: 7.000In Stock9.000 On Order Expected 06-Nov-26 Power Inductors - SMD 1.5uH 20% SMD 0805 | 7.000In Stock9.000 On Order Expected 06-Nov-26 | Power Inductor | Unshielded | 1.5 uH | 20 % | 6 A | 20 mOhms | 9.1 A | - 40 C | + 125 C | 32 | 120 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
Mfr: CM453232-681KL TTI: CM453232-681KL Bourns Availability: 5.500In Stock14.500 On Order Expected 20-Nov-26 Power Inductors - SMD 680uH 10% Wirewound | 5.500In Stock14.500 On Order Expected 20-Nov-26 | Power Inductor | 1812 (4532 metric) | Shielded | 680 uH | 10 % | 50 mA | 30 Ohms | - 40 C | + 125 C | 30 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-681KL. | |||||
Mfr: DR73-221-R TTI: DR73-221-R Eaton Electronics Availability: 4.050In StockPower Inductors - SMD 220uH 0.53A 1.05ohms | 4.050In Stock | Shielded | 220 uH | 20 % | 520 mA | 1.05 Ohms | 530 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Reel | |||||||||
Mfr: SRR0604-151KL TTI: SRR0604-151KL Bourns Availability: 7.000In Stock7.000 On Order Expected 08-Oct-26 Power Inductors - SMD 150uH 10% SMD 0604 | 7.000In Stock7.000 On Order Expected 08-Oct-26 | Power Inductor | 2525 | Shielded | 150 uH | 10 % | 300 mA | 1 Ohms | 470 mA | - 40 C | + 125 C | 21 | 12 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | |||||
Mfr: ASPI-6045S-270M-T TTI: ASPI-6045S-270M-T ABRACON Availability: 18.000In StockPower Inductors - SMD 27 UH 20% | 18.000In Stock | Power Inductor | 6045 | Shielded | 27 uH | 20 % | 1.65 A | 102 mOhms | - 40 C | + 125 C | 9.2 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | ASPI-S | Reel | |||||||
Mfr: SRP4030FA-4R7M TTI: SRP4030FA-4R7M Bourns Availability: 4.000In StockPower Inductors - SMD 4.7uH 20% 5.1A | 4.000In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 3.9 A | 44.1 mOhms | 2.8 A | - 55 C | + 150 C | 10 | 27 MHz | Standard | 4.1 mm | 4.1 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP4030FA | Reel | |||||
Mfr: SRP6540-6R8M TTI: SRP6540-6R8M Bourns Availability: 2.400In StockPower Inductors - SMD 6.8uH 20% SMD 6540 | 2.400In Stock | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 6.8 uH | 20 % | 5 A | 49.5 mOhms | 5.5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | |||||||
Mfr: SRN4018TA-150M TTI: SRN4018TA-150M Bourns Availability: 15.000In StockPower Inductors - SMD 15uH 0.2 0.9A shdSMD 4018 AEC-Q200 | 15.000In Stock | Power Inductor | Semi-Shielded | 15 uH | 20 % | 900 mA | 230 mOhms | 1.1 A | - 40 C | + 125 C | 10 | 30 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | |||||
Mfr: SRP1770TA-220M TTI: SRP1770TA-220M Bourns Availability: 2.000In StockPower Inductors - SMD 22uH 20% | 2.000In Stock | Power Inductor | Shielded | 22 uH | 20 % | 12 A | 26.5 mOhms | 15 A | - 40 C | + 150 C | 20 | 5 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-220MA | ||||
Mfr: IHLP6767GZER4R7M01 TTI: IHLP6767GZER4R7M01 Vishay / Dale Availability: 5.400In Stock5.000 On Order Expected 13-Nov-26 Power Inductors - SMD 4.7uH 20% upto 2MHz | 5.400In Stock5.000 On Order Expected 13-Nov-26 | High Power Choke | 17.15 mm x 7 mm x 17.15 mm | Shielded | 4.7 uH | 20 % | 25 A | 5.11 mOhms | 41 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | IHLP-6767GZ-01 | Reel | IHLP6767GZEB4R7M01 | ||||||
Mfr: IHLP2525CZEK1R0M01 TTI: IHLP2525CZEK1R0M01 Vishay / Dale Availability: 15.000In StockPower Inductors - SMD 1.0 UH 20% | 15.000In Stock | Reel | |||||||||||||||||||||||
Mfr: SRU1038-5R0Y TTI: SRU1038-5R0Y Bourns Availability: 2.400In Stock176.000 On Order Expected Power Inductors - SMD 5uH 30% SMD 1038 | 2.400In Stock176.000 On Order Expected | Power Inductor | Shielded | 5 uH | 30 % | 4.6 A | 14.5 mOhms | 4.8 A | - 40 C | + 125 C | 12 | 30 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel |