Power Inductors - SMD
69.617 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR0604-470KL TTI: SDR0604-470KL Bourns Availability: 19.200In Stock36.400 On Order Expected Power Inductors - SMD 47uH 10% SMD 0604 | 19.200In Stock36.400 On Order Expected | Power Inductor | Unshielded | 47 uH | 10 % | 720 mA | 370 mOhms | 1 A | - 40 C | + 125 C | 22 | 12 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: IHLP2525CZER6R8M01 TTI: IHLP2525CZER6R8M01 Vishay / Dale Availability: 172.000In Stock62.000 On Order Expected Power Inductors - SMD 6.8uH 20% | 172.000In Stock62.000 On Order Expected | Automotive Grade | 2525 (6363 metric) | Shielded | 6.8 uH | 20 % | 4.5 A | 60 mOhms | 8 A | - 55 C | + 125 C | 21 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: SRN3015-2R2M TTI: SRN3015-2R2M Bourns Availability: 76.000In Stock14.000 On Order Expected 08-Sep-27 Power Inductors - SMD 2.2uH 20% SMD 3015 | 76.000In Stock14.000 On Order Expected 08-Sep-27 | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 2.2 uH | 20 % | 1.8 A | 72 mOhms | 1.65 A | - 40 C | + 125 C | 90 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||||
Mfr: MLZ2012N6R8LT000 TTI: MLZ2012N6R8LT000 TDK Availability: 200.000In Stock1.912.000 On Order Expected Power Inductors - SMD 6.8 UH 20% | 200.000In Stock1.912.000 On Order Expected | Automotive Grade | 0805 (2012 metric) | Shielded | 6.8 uH | 20 % | 550 mA | 250 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N6R8LT000 - | |||||
Mfr: SRN5040-4R7M TTI: SRN5040-4R7M Bourns Availability: 29.000In Stock73.000 On Order Expected Power Inductors - SMD 4.7uH 20% SMD 5040 | 29.000In Stock73.000 On Order Expected | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 3.3 A | 35 mOhms | 3.3 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | ||||||||
Mfr: B82442T1103K000 TTI: B82442T1103K000 TDK Availability: 55.500In Stock51.000 On Order Expected Power Inductors - SMD 10 UH 10% | 55.500In Stock51.000 On Order Expected | Automotive Grade | 2220 (5650 metric) | Unshielded | 10 uH | 10 % | 1.42 A | 132 mOhms | 2.8 A | - 55 C | + 150 C | 15 | 19 MHz | Standard | 5.6 mm | 5 mm | 5 mm | Ferrite | AEC-Q200 | SIMID 2220-T | Reel | B82442T1103K | |||
Mfr: SRR1208-270ML TTI: SRR1208-270ML Bourns Availability: 6.800In Stock14.000 On Order Expected Power Inductors - SMD 27uH 20% SMD 1208 | 6.800In Stock14.000 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 27 uH | 20 % | 3 A | 48 mOhms | 4.3 A | - 40 C | + 125 C | 23 | 6.5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | |||||
Mfr: SRU1038-100Y TTI: SRU1038-100Y Bourns Availability: 20.000In Stock30.400 On Order Expected 02-Mar-27 Power Inductors - SMD 10uH 30% SMD 1038 | 20.000In Stock30.400 On Order Expected 02-Mar-27 | Power Inductor | Shielded | 10 uH | 30 % | 3.8 A | 25 mOhms | 3.6 A | - 40 C | + 125 C | 24 | 20 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | SRU1038-100Y. | |||||
Mfr: CM453232-220KL TTI: CM453232-220KL Bourns Availability: 31.500In Stock15.000 On Order Expected 08-Oct-27 Power Inductors - SMD 22uH 10% Wirewound | 31.500In Stock15.000 On Order Expected 08-Oct-27 | Power Inductor | 1812 (4532 metric) | Shielded | 22 uH | 10 % | 180 mA | 3.2 Ohms | - 40 C | + 100 C | 50 | 13 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-220KL. | |||||
Mfr: SDR0805-101KL TTI: SDR0805-101KL Bourns Availability: 226.000In Stock514.000 On Order Expected Power Inductors - SMD 100uH 10% SMD 0805 | 226.000In Stock514.000 On Order Expected | Power Inductor | Unshielded | 100 uH | 10 % | 720 mA | 450 mOhms | 1.1 A | - 40 C | + 125 C | 12 | 7 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
Mfr: IHLP6767GZER100M11 TTI: IHLP6767GZER100M11 Vishay / Dale Availability: 3.600In Stock16.000 On Order Expected 08-Mar-27 Power Inductors - SMD 10uH 20% 500KHz | 3.600In Stock16.000 On Order Expected 08-Mar-27 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 10 uH | 20 % | 19 A | 9.33 mOhms | 17 A | - 55 C | + 125 C | 8 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: MLZ2012N101LT000 TTI: MLZ2012N101LT000 TDK Availability: 368.000In StockPower Inductors - SMD 100 UH | 368.000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 100 uH | 20 % | 140 mA | 3.5 Ohms | 30 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N101LT000 - | |||||
Mfr: SRP1265A-100M TTI: SRP1265A-100M Bourns Availability: 10.500In Stock46.500 On Order Expected Power Inductors - SMD 10uH 20% SMD 1265 AEC-Q200 | 10.500In Stock46.500 On Order Expected | Automotive Grade | Shielded | 10 uH | 20 % | 10 A | 16.5 mOhms | 15.5 A | - 55 C | + 150 C | 20 | 10 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP1265A-220M TTI: SRP1265A-220M Bourns Availability: 55.500In Stock13.500 On Order Expected Power Inductors - SMD 22uH 20% SMD 1265 AEC-Q200 | 55.500In Stock13.500 On Order Expected | Automotive Grade | Shielded | 22 uH | 20 % | 9 A | 37 mOhms | 12 A | - 55 C | + 150 C | 20 | 6 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRN5040-150M TTI: SRN5040-150M Bourns Availability: 59.000In Stock77.000 On Order Expected Power Inductors - SMD 15uH 20% SMD 5040 | 59.000In Stock77.000 On Order Expected | Power Inductor | Semi-Shielded | 15 uH | 20 % | 2 A | 96 mOhms | 2 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | ||||||||
Mfr: SDR0805-221KL TTI: SDR0805-221KL Bourns Availability: 155.000In Stock232.000 On Order Expected Power Inductors - SMD 220uH 10% SMD 0805 | 155.000In Stock232.000 On Order Expected | Power Inductor | Unshielded | 220 uH | 10 % | 490 mA | 960 mOhms | 490 mA | - 40 C | + 125 C | 20 | 5 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
Mfr: CM322522-100KL TTI: CM322522-100KL Bourns Availability: 44.000In Stock90.000 On Order Expected Power Inductors - SMD 10uH 10% Wirewound | 44.000In Stock90.000 On Order Expected | Power Inductor | 1210 (3225 metric) | Shielded | 10 uH | 10 % | 150 mA | 2.1 Ohms | - 40 C | + 125 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | CM322522-100KL. | |||||
Mfr: SDR0805-100ML TTI: SDR0805-100ML Bourns Availability: 86.000In Stock50.000 On Order Expected Power Inductors - SMD 10uH 20% SMD 0805 | 86.000In Stock50.000 On Order Expected | Power Inductor | Unshielded | 10 uH | 20 % | 2.3 A | 70 mOhms | 3.2 A | - 40 C | + 125 C | 25 | 22 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
Mfr: VLCF5020T-100M1R1-1 TTI: VLCF5020T-100M1R1-1 TDK Availability: 37.000In Stock171.500 On Order Expected Power Inductors - SMD 10uH 1.1A 5x5x2.0mm | 37.000In Stock171.500 On Order Expected | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 10 uH | 20 % | 1.5 A | 237 mOhms | 1.13 A | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-100M1R1-1 - | ||||||
Mfr: IHLP4040DZER220M11 TTI: IHLP4040DZER220M11 Vishay / Dale Availability: 37.000In StockPower Inductors - SMD 22uH 20% | 37.000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 22 uH | 20 % | 5 A | 66 mOhms | 4.5 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: SRN3015-100M TTI: SRN3015-100M Bourns Availability: 90.000In Stock246.000 On Order Expected Power Inductors - SMD 10uH 20% SMD 3015 | 90.000In Stock246.000 On Order Expected | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 10 uH | 20 % | 1 A | 276 mOhms | 880 mA | - 40 C | + 125 C | 45 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||||
Mfr: SRN8040-2R2Y TTI: SRN8040-2R2Y Bourns Availability: 18.000In Stock53.000 On Order Expected Power Inductors - SMD 2.2uH 30% SMD 8040 | 18.000In Stock53.000 On Order Expected | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 2.2 uH | 30 % | 6.3 A | 13 mOhms | 7.4 A | - 40 C | + 105 C | 13 | 40 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | ||||
Mfr: IHLP4040DZER470M11 TTI: IHLP4040DZER470M11 Vishay / Dale Availability: 9.000In StockPower Inductors - SMD 47uH 20% | 9.000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 47 uH | 20 % | 3.3 A | 145 mOhms | 3 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: LQM18DN100M70L TTI: LQM18DN100M70L Murata Electronics Availability: 172.000In StockPower Inductors - SMD Fixed IND 10uH 300mA NONAUTO | 172.000In Stock | High Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 100 mA | 1.05 Ohms | - 40 C | + 125 C | 32 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQM | Reel | |||||||
Mfr: SRN6045TA-330M TTI: SRN6045TA-330M Bourns Availability: 23.000In Stock10.000 On Order Expected 08-Jul-27 Power Inductors - SMD 33uH 20% 1.5A shd SMD AEC-Q200 | 23.000In Stock10.000 On Order Expected 08-Jul-27 | Automotive Grade | Semi-Shielded | 33 uH | 20 % | 1.8 A | 145 mOhms | 2.5 A | - 55 C | + 125 C | 15 | 13 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel |