Power Inductors - SMD
69.268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477P4104M000 TTI: B82477P4104M000 TDK Availability: 5.600In Stock2.450 On Order Expected 23-Oct-26 Power Inductors - SMD SMT-INDUCTOR 12X12 100UH 1.87A,AECQ200 | 5.600In Stock2.450 On Order Expected 23-Oct-26 | Power Choke | 12.5 mm x 12.5 mm x 8.5 mm | Shielded | 100 uH | 20 % | 1.87 A | 138 mOhms | 2.55 A | - 55 C | + 150 C | Standard | 12.5 mm | 12.5 mm | 8.5 mm | Ferrite | AEC-Q200 | B82477P4 | Reel | B82477P4104M | |||||
Mfr: IHLP2020CZER4R7M01 TTI: IHLP2020CZER4R7M01 Vishay / Dale Availability: 10.000In StockPower Inductors - SMD 4.7uH 20% | 10.000In Stock | High Power Choke | 2020 (5252 metric) | Shielded | 4.7 uH | 20 % | 3.5 A | 77.5 mOhms | 8.2 A | - 55 C | + 125 C | 25 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | IHLP-01 | Reel | IHLP2020CZEB4R7M01 | |||||
Mfr: SRR4018-220Y TTI: SRR4018-220Y Bourns Availability: 4.000In Stock6.400 On Order Expected 26-Oct-26 Power Inductors - SMD 22uH 30% SMD 4018 | 4.000In Stock6.400 On Order Expected 26-Oct-26 | Power Inductor | 2020 | Shielded | 22 uH | 30 % | 880 mA | 300 mOhms | 650 mA | - 40 C | + 125 C | 7 | 29 MHz | Standard | 4.8 mm | 4.8 mm | 1.8 mm | Ferrite | SRR4018 | Reel | |||||
Mfr: MLZ2012M150WTD25 TTI: MLZ2012M150WTD25 TDK Availability: 2.000In StockPower Inductors - SMD 15uH 1.235ohms 250mA AEC-Q200 | 2.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 15 uH | 20 % | 250 mA | 950 mOhms | 120 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M150WTD25 - | |||||
Mfr: ASPI-4030S-120M-T TTI: ASPI-4030S-120M-T ABRACON Availability: 2.000In StockPower Inductors - SMD 12 UH 20% | 2.000In Stock | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 12 uH | 20 % | 1.3 A | 135 mOhms | 1.7 A | - 40 C | + 125 C | 18 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | ||||||
Mfr: IHLP2020CZER3R3MA1 TTI: IHLP2020CZER3R3MA1 Vishay / Dale Availability: 26.000In Stock34.000 On Order Expected Power Inductors - SMD 3.3uH 20% AEC-Q200 | 26.000In Stock34.000 On Order Expected | Power Choke | 2020 | Shielded | 3.3 uH | 20 % | 8 Ohms | - 55 C | + 125 C | Standard | 5.49 mm | 5.18 mm | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||||||
Mfr: IHLP5050FDER100M51 TTI: IHLP5050FDER100M51 Vishay / Dale Availability: 750In StockPower Inductors - SMD 10uH 20% | 750In Stock | High Power Choke | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 10 uH | 20 % | 12.1 A | 17.76 mOhms | 7.8 A | - 55 C | + 155 C | 10.7 MHz | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | IHLP-51 | Reel | ||||||
Mfr: IHLP8787MZER6R8M5A TTI: IHLP8787MZER6R8M5A Vishay / Dale Availability: 0In StockPower Inductors - SMD 6.8uH 20% High Temp AEC-Q200 | 0In Stock | Power Choke | 22 mm x 13 mm x 22 mm | Shielded | 6.8 uH | 20 % | 36 A | 3.09 mOhms | 36 A | - 55 C | + 155 C | 8.03 MHz | Standard | 22 mm | 22 mm | 13 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: SRN4018-151M TTI: SRN4018-151M Bourns Availability: 9.000In StockPower Inductors - SMD 150uH 20% SMD 4018 | 9.000In Stock | Power Inductor | Semi-Shielded | 150 uH | 20 % | 320 mA | 2.4 Ohms | 350 mA | - 25 C | + 120 C | 5 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | |||||||
Mfr: ETQ-P3M1R0KVP TTI: ETQ-P3M1R0KVP Panasonic Industry Availability: 2.000In StockPower Inductors - SMD 5.5x5.0x3.0mm | 2.000In Stock | Power Choke | Shielded | 1 uH | 20 % | 12.1 A | 10.56 mOhms | - 55 C | + 155 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0530M-LP | Reel | ||||||||
Mfr: IHLE3232DDER330M5A TTI: IHLE3232DDER330M5A Vishay / Dale Availability: 1.000In StockPower Inductors - SMD 33uH 20% e-field Shield | 1.000In Stock | High Power Choke | 3232 (8986 metric) | Shielded | 33 uH | 20 % | 3.1 A | 159.43 mOhms | 3.2 A | - 55 C | + 155 C | 6.1 MHz | Standard | 8.89 mm | 8.74 mm | 4.293 mm | Composite | IHLE-3232DD-5A | Reel | ||||||
Mfr: IHLP2020CZERR68M8A TTI: IHLP2020CZERR68M8A Vishay / Dale Availability: 10.000In StockPower Inductors - SMD .68uH 11.3A 9.74Mohm | 10.000In Stock | Power Choke | Shielded | 680 nH | 20 % | 11.3 A | 9.74 mOhms | 8.2 A | - 55 C | + 180 C | 77.7 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | IHLP-8A | Reel | |||||||
Mfr: PQ2617BHA-3R3K TTI: PQ2617BHA-3R3K Bourns Availability: 2.800In Stock1.750 On Order Expected Power Inductors - SMD 3.3uH 10% 28A AEC-Q200 GULL WING | 2.800In Stock1.750 On Order Expected | Power Choke | Shielded | 3.3 uH | 10 % | 28 A | 2.5 mOhms | 68.4 A | - 40 C | + 155 C | 40 MHz | Standard | 27.9 mm | 19.8 mm | 19 mm | Ferrite | AEC-Q200 | PQ2617BHA | Reel | ||||||
Mfr: HCM1A1707V2-100-R TTI: HCM1A1707V2-100-R Eaton Electronics Availability: 2.800In StockPower Inductors - SMD 10 UH 20% AEC-Q200 | 2.800In Stock | High Power Inductor | 17.15 mm x 17.15 mm x 3.2 mm | Shielded | 10 uH | 20 % | 12 A | 10 mOhms | 17 A | - 55 C | + 155 C | 6 MHz | Standard | 17.45 mm | 17.15 mm | 7 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | |||||
Mfr: AMDLA1004S-470MT TTI: AMDLA1004S-470MT ABRACON Availability: 1.000In StockPower Inductors - SMD 47 UH 20% | 1.000In Stock | Power Inductor | 4540 (1110 metric) | Shielded | 47 uH | 20 % | 3.5 A | 143 mOhms | 4 A | - 55 C | + 155 C | Standard | 11 mm | 10 mm | 3.8 mm | Metal Alloy | AMDLA1004S | Reel | |||||||
Mfr: CM322522-3R3KL TTI: CM322522-3R3KL Bourns Availability: 2.000In Stock16.000 On Order Expected 25-Jan-27 Power Inductors - SMD 3.3uH 10% Wirewound | 2.000In Stock16.000 On Order Expected 25-Jan-27 | Power Inductor | 1210 (3225 metric) | Shielded | 3.3 uH | 10 % | 260 mA | 1.2 Ohms | - 40 C | + 125 C | 30 | 60 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: SDR1105-470KL TTI: SDR1105-470KL Bourns Availability: 4.000In StockPower Inductors - SMD 47uH 10% SMD 1105 | 4.000In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 2.2 A | 170 mOhms | 4 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | ||||||||
Mfr: SRR6038-180Y TTI: SRR6038-180Y Bourns Availability: 1.000In StockPower Inductors - SMD 18uH 30% SMD 6038 | 1.000In Stock | Power Inductor | 2626 | Shielded | 18 uH | 30 % | 1.5 A | 92 mOhms | 1.7 A | - 40 C | + 125 C | 8 | 13.8 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | |||||
Mfr: SRR6603-470ML TTI: SRR6603-470ML Bourns Availability: 1.200In StockPower Inductors - SMD 47uH 20% SMD 6603 | 1.200In Stock | Power Inductor | 6603 | Shielded | 47 uH | 20 % | 500 mA | 230 mOhms | 240 mA | - 55 C | + 125 C | 40 | 20 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | |||||
Mfr: SRR1206-331KL TTI: SRR1206-331KL Bourns Availability: 1.800In StockPower Inductors - SMD 330uH 10% SMD | 1.800In Stock | Power Inductor | 5050 | Shielded | 330 uH | 10 % | 600 mA | 660 mOhms | 1 A | - 40 C | + 125 C | 11 | 3 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: SDR1105-220ML TTI: SDR1105-220ML Bourns Availability: 3.200In StockPower Inductors - SMD 22uH 20% SMD 1105 | 3.200In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 3 A | 80 mOhms | 6.5 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | ||||||||
Mfr: PM2120-121K-RC TTI: PM2120-121K-RC Bourns Availability: 315In StockPower Inductors - SMD 120uH 10% | 315In Stock | High Power Inductor | Unshielded | 120 uH | 10 % | 5.8 A | 39 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 22.1 mm | Iron | PM2120 | Bulk | |||||||||
Mfr: CVH160808-2R2M TTI: CVH160808-2R2M Bourns Availability: 24.000In StockPower Inductors - SMD 2.2 UH 20% | 24.000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 750 mA | 300 mOhms | - 40 C | + 85 C | 50 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | CVH160808 | Reel | |||||||
Mfr: IHLE2525CDER3R3M51 TTI: IHLE2525CDER3R3M51 Vishay / Dale Availability: 3.000In StockPower Inductors - SMD 3.3uH 20% e-field Shield | 3.000In Stock | 2525 (7271 metric) | Shielded | 3.3 uH | 20 % | - 55 C | + 155 C | Standard | 7.214 mm | 7.117 mm | IHLE-2525CD-51 | Reel | |||||||||||||
Mfr: IHLP6767GZEK470M11 TTI: IHLP6767GZEK470M11 Vishay / Dale Availability: 750In Stock1.000 On Order Expected 11-Dec-26 Power Inductors - SMD 47 UH 20% | 750In Stock1.000 On Order Expected 11-Dec-26 | Reel |