Power Inductors - SMD
69.268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP2525CZER4R7MA1 TTI: IHLP2525CZER4R7MA1 Vishay / Dale Availability: 16.000In Stock24.000 On Order Expected Power Inductors - SMD 4.7uH 20% AEC-Q200 | 16.000In Stock24.000 On Order Expected | Power Choke | 2525 (6363 metric) | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 10 A | - 55 C | + 125 C | 25 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||
Mfr: IHLP1616BZER3R3M5A TTI: IHLP1616BZER3R3M5A Vishay / Dale Availability: 8.000In StockPower Inductors - SMD 3.3uH 20% High Temp AEC-Q200 | 8.000In Stock | Power Choke | 1616 (4040 metric) | Shielded | 3.3 uH | 20 % | 3.5 A | 83.1 mOhms | 3 A | - 55 C | + 125 C | 30 MHz | Standard | 4.06 mm | 4.06 mm | 2 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: SRR1260-390M TTI: SRR1260-390M Bourns Availability: 600In StockPower Inductors - SMD 39uH 20% SMD 1260 | 600In Stock | Power Inductor | 5050 | Shielded | 39 uH | 20 % | 2.8 A | 70 mOhms | 2.7 A | - 40 C | + 125 C | 22 | 10.4 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: IHLP1616BZER4R7M11 TTI: IHLP1616BZER4R7M11 Vishay / Dale Availability: 4.000In Stock32.000 On Order Expected 16-Oct-26 Power Inductors - SMD 4.7uH 20% | 4.000In Stock32.000 On Order Expected 16-Oct-26 | High Power Choke | 1616 (4040 metric) | Shielded | 4.7 uH | 20 % | 1.7 A | 105 mOhms | 1.75 A | - 55 C | + 125 C | 29 MHz | Standard | 4.06 mm | 4.06 mm | 2 mm | Composite | IHLP-11 | Reel | IHLP1616BZEB4R7M11 | |||||
Mfr: ETQ-P5M220YFC TTI: ETQ-P5M220YFC Panasonic Industry Availability: 5.000In StockPower Inductors - SMD 22 UH 20% AEC-Q200 | 5.000In Stock | Power Choke | Shielded | 22 uH | 20 % | 8.8 A | 50 mOhms | - 40 C | + 150 C | Standard | 10.7 mm | 10 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M1054M | Reel | ||||||||
Mfr: IHLP2525CZER220M5A TTI: IHLP2525CZER220M5A Vishay / Dale Availability: 24.000In StockPower Inductors - SMD 22uH 20% High Temp AEC-Q200 | 24.000In Stock | Power Choke | 2525 (6363 metric) | Shielded | 22 uH | 20 % | 2.8 A | 174 mOhms | 2.2 A | - 55 C | + 155 C | 8.3 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: SRP2510A-2R2M TTI: SRP2510A-2R2M Bourns Availability: 6.000In StockPower Inductors - SMD 2.2uH 20% 2.3A SMD Inductors | 6.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.3 A | 119 mOhms | 2.4 A | - 40 C | + 125 C | 57 MHz | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | AEC-Q200 | SRP2510A | Reel | |||||
Mfr: IHLP1212BZEZR22M1Z TTI: IHLP1212BZEZR22M1Z Vishay / Dale Availability: 0In StockPower Inductors - SMD 0.22uH 11.1A Low DCR 3x3x2mm | 0In Stock | Low DCR | 1212 (3030 metric) | Shielded | 220 nH | 20 % | 10.3 mOhms | 13.7 A | - 55 C | + 125 C | 214 MHz | Standard | 3 mm | 3 mm | 2 mm | IHLP1212-EZ-1Z | Reel | ||||||||
Mfr: LQH32PHR47NNCL TTI: LQH32PHR47NNCL Murata Electronics Availability: 6.000In StockPower Inductors - SMD .47 UH 30% AEC-Q200 | 6.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 470 nH | 30 % | 3.4 A | 30 mOhms | - 40 C | + 125 C | 100 MHz | Standard | 3.2 mm | 2.5 mm | 1.55 mm | Ferrite | AEC-Q200 | LQH32PH_NC | Reel | EKDMAT02-KIT | |||||
Mfr: LQH32PN220MNCL TTI: LQH32PN220MNCL Murata Electronics Availability: 2.000In StockPower Inductors - SMD 22 UH 20% SHIELDED | 2.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 22 uH | 20 % | 500 mA | 810 mOhms | - 40 C | + 125 C | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | EKDMGN08A-KIT | ||||||
Mfr: SDR1307-330KL TTI: SDR1307-330KL Bourns Availability: 6.400In StockPower Inductors - SMD 33uH 10% SMD 1307 | 6.400In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 3.1 A | 65 mOhms | 5 A | - 40 C | + 125 C | 35 | 10 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||||
Mfr: SRU1048-8R2Y TTI: SRU1048-8R2Y Bourns Availability: 4.800In StockPower Inductors - SMD 8.2uH 30% SMD 1048 | 4.800In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 8.2 uH | 30 % | 4.6 A | 15 mOhms | 3.8 A | - 40 C | + 125 C | 8 | 18 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SDR1005-100ML TTI: SDR1005-100ML Bourns Availability: 3.600In StockPower Inductors - SMD 10uH 20% SMD 1005 | 3.600In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 2.9 A | 50 mOhms | 3.7 A | - 40 C | + 125 C | 50 | 26 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
Mfr: IHLP3232DZER3R3M11 TTI: IHLP3232DZER3R3M11 Vishay / Dale Availability: 4.000In StockPower Inductors - SMD 3.3uH 20% Low Profile | 4.000In Stock | High Power Choke | 3232 (8282 metric) | Shielded | 3.3 uH | 20 % | 10.5 A | 14.9 mOhms | 9.7 A | - 55 C | + 125 C | 22 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | IHLP-11 | Reel | ||||||
Mfr: IHLP2525CZER2R2M5A TTI: IHLP2525CZER2R2M5A Vishay / Dale Availability: 10.000In StockPower Inductors - SMD 2.2uH 20% High Temp AEC-Q200 | 10.000In Stock | Power Choke | 2525 (6363 metric) | Shielded | 2.2 uH | 20 % | 8.1 A | 18.3 mOhms | 10.8 A | - 55 C | + 155 C | 31.2 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: SRR5028-4R2Y TTI: SRR5028-4R2Y Bourns Availability: 400In StockPower Inductors - SMD 4.2uH 30% SMD 5028 | 400In Stock | Power Inductor | 2222 | Shielded | 4.2 uH | 30 % | 2.5 A | 35 mOhms | 2.2 A | - 40 C | + 125 C | 7 | 51 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | |||||
Mfr: IHLP2020BZER100M11 TTI: IHLP2020BZER100M11 Vishay / Dale Availability: 8.000In StockPower Inductors - SMD 10uH 20% | 8.000In Stock | High Power Choke | 2020 (5252 metric) | Shielded | 10 uH | 20 % | 2.2 A | 182.8 mOhms | 2 A | - 55 C | + 125 C | 17 MHz | Standard | 5.18 mm | 5.18 mm | 2 mm | Composite | IHLP-11 | Reel | ||||||
Mfr: SRR0604-4R7ML TTI: SRR0604-4R7ML Bourns Availability: 6.000In StockPower Inductors - SMD 4.7uH 20% SMD 0604 | 6.000In Stock | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 4.7 uH | 20 % | 2 A | 60 mOhms | 2.2 A | - 40 C | + 125 C | 10 | 50 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | |||||
Mfr: SPM10065VT-3R3M-D TTI: SPM10065VT-3R3M-D TDK Availability: 500In StockPower Inductors - SMD 3.3uH 20% 6mOhm AEC-Q200 | 500In Stock | Power Inductor | 10.5 mm x 10 mm x 6.5 mm | Shielded | 3.3 uH | 20 % | 14.5 A | 6 mOhms | 21.1 A | - 55 C | + 155 C | Standard | 10.5 mm | 10 mm | 6.5 mm | Metal | AEC-Q200 | SPM-VT-D | Reel | SPM10065VT-3R3M-D - | |||||
Mfr: IHLP5050FDER6R8M5A TTI: IHLP5050FDER6R8M5A Vishay / Dale Availability: 1.250In StockPower Inductors - SMD 6.8uH 20% High Temp AEC-Q200 | 1.250In Stock | Power Choke | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 6.8 uH | 20 % | 14.9 A | 12.09 mOhms | 14.1 A | - 55 C | + 155 C | 13.4 MHz | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: SRP5030T-R47M TTI: SRP5030T-R47M Bourns Availability: 2.000In StockPower Inductors - SMD 0.47uH 20% SMD 5030 | 2.000In Stock | Power Inductor | 5.7 mm x 5.2 mm x 2.8 mm | Shielded | 470 nH | 20 % | 12 A | 7.4 mOhms | 16 A | - 40 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | SRP5030T | Reel | |||||||
Mfr: CLF5030NIT-3R3N-D TTI: CLF5030NIT-3R3N-D TDK Availability: 10.000In StockPower Inductors - SMD 3.3uH +/-30% AECQ200 -55 to +150C | 10.000In Stock | Power Inductor | 5.3 mm x 5 mm | Shielded | 3.3 uH | 30 % | 3.6 A | 40 mOhms | 2.7 A | - 55 C | + 150 C | Standard | 5.3 mm | 5 mm | 3 mm | Ferrite | AEC-Q200 | CLF-D | Reel | CLF5030NIT-3R3N-D - | |||||
Mfr: SPM10054T-470M-HZ TTI: SPM10054T-470M-HZ TDK Availability: 1.000In StockPower Inductors - SMD 47uH 20% 121.15mOhms AEC-Q200 | 1.000In Stock | Power Inductor | 10.7 mm x 10 mm x 5.4 mm | Shielded | 47 uH | 20 % | 4.4 A | 121.2 mOhms | 3.1 A | - 40 C | + 125 C | Standard | 10.7 mm | 10 mm | 5.4 mm | Metal | AEC-Q200 | SPM-HZ | Reel | SPM10054T-470M-HZ - | |||||
Mfr: SRN2010TA-1R0Y TTI: SRN2010TA-1R0Y Bourns Availability: 2.000In StockPower Inductors - SMD 1uH 30% 1.6A non-shdSMD AEC-Q200 | 2.000In Stock | Power Inductor | Semi-Shielded | 1 uH | 30 % | 1.6 A | 80 mOhms | 1.8 A | - 40 C | + 125 C | 170 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | ||||||
Mfr: SDR1105-201KL TTI: SDR1105-201KL Bourns Availability: 4.000In StockPower Inductors - SMD 200uH 10% SMD 1105 | 4.000In Stock | Power Inductor | Unshielded | 200 uH | 10 % | 1 A | 650 mOhms | 1.8 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel |