Power Inductors - SMD
69.268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR1005-331KL TTI: SDR1005-331KL Bourns Availability: 2.400In StockPower Inductors - SMD 330uH 10% SMD 1005 | 2.400In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 550 mA | 1.15 Ohms | 600 mA | - 40 C | + 125 C | 33 | 4 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
Mfr: SDR1105-680KL TTI: SDR1105-680KL Bourns Availability: 800In Stock7.200 On Order Expected 01-Dec-26 Power Inductors - SMD 68uH 10% SMD 1105 | 800In Stock7.200 On Order Expected 01-Dec-26 | Power Inductor | Shielded | 68 uH | 10 % | 1.8 A | 210 mOhms | 3.5 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | ||||||||
Mfr: SDR0302-121KL TTI: SDR0302-121KL Bourns Availability: 12.000In StockPower Inductors - SMD 120uH 10% SMD 0302 | 12.000In Stock | Power Inductor | Unshielded | 120 uH | 10 % | 220 mA | 3.2 Ohms | 250 mA | - 40 C | + 125 C | 40 | 10 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | |||||||
Mfr: SDR1105-151KL TTI: SDR1105-151KL Bourns Availability: 1.600In StockPower Inductors - SMD 150uH 10% SMD 1105 | 1.600In Stock | Power Inductor | Unshielded | 150 uH | 10 % | 1.2 A | 500 mOhms | 2.3 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | ||||||||
Mfr: SRR5028-180Y TTI: SRR5028-180Y Bourns Availability: 2.800In StockPower Inductors - SMD 18uH 30% SMD 5028 | 2.800In Stock | Power Inductor | 2222 | Shielded | 18 uH | 30 % | 1.27 A | 110 mOhms | 1.1 A | - 40 C | + 125 C | 10 | 20 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | |||||
Mfr: SRP7028A-R15Y TTI: SRP7028A-R15Y Bourns Availability: 3.000In StockPower Inductors - SMD .15uH 30% SMD 7028 AEC-Q200 | 3.000In Stock | Power Inductor | 7.3 mm x 6.6 mm | Shielded | 150 nH | 30 % | 27 A | 1.9 mOhms | 45 A | - 40 C | + 150 C | 5 | 220 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRU2013-4R7Y TTI: SRU2013-4R7Y Bourns Availability: 7.200In StockPower Inductors - SMD 4.7uH 30% SMD 2013 | 7.200In Stock | Power Inductor | 2013 | Shielded | 4.7 uH | 30 % | 900 mA | 220 mOhms | 750 mA | - 40 C | + 125 C | 10 | 72 MHz | Standard | 2.8 mm | 2.8 mm | 1.35 mm | Ferrite | SRU2013 | Reel | |||||
Mfr: SRR6028-820Y TTI: SRR6028-820Y Bourns Availability: 2.500In StockPower Inductors - SMD 82uH 30% SMD 6028 | 2.500In Stock | Power Inductor | 2626 | Shielded | 82 uH | 30 % | 700 mA | 400 mOhms | 560 mA | - 40 C | + 125 C | 9 | 14 MHz | Standard | 6.8 mm | 6.8 mm | 2.8 mm | Ferrite | SRR6028 | Reel | |||||
Mfr: CV201210-R10K TTI: CV201210-R10K Bourns Availability: 12.000In StockPower Inductors - SMD .1uH 10% MULTI LAYER | 12.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 100 nH | 10 % | 250 mA | 300 mOhms | - 55 C | + 125 C | 20 | 235 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | CV201210 | Reel | ||||||
Mfr: SRP7028A-1R8M TTI: SRP7028A-1R8M Bourns Availability: 5.000In StockPower Inductors - SMD 1.8uH 20% SMD 7028 AEC-Q200 | 5.000In Stock | Power Inductor | Shielded | 1.8 uH | 20 % | 16 A | 17 mOhms | 16 A | - 40 C | + 150 C | 20 | 36 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: SDR0403-3R9ML TTI: SDR0403-3R9ML Bourns Availability: 10.000In StockPower Inductors - SMD 3.9uH 20% SMD 0403 | 10.000In Stock | Power Inductor | Unshielded | 3.9 uH | 20 % | 1.98 A | 76 mOhms | 2.7 A | - 40 C | + 125 C | 28 | 55 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
Mfr: IHLP2020BZER1R0MA1 TTI: IHLP2020BZER1R0MA1 Vishay / Dale Availability: 6.000In Stock8.000 On Order Expected 23-Oct-26 Power Inductors - SMD 1uH 20% AEC-Q200 | 6.000In Stock8.000 On Order Expected 23-Oct-26 | Power Choke | 2020 | Shielded | 1 uH | 20 % | 30 mOhms | - 55 C | + 125 C | Standard | 5.49 mm | 5.18 mm | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||||||
Mfr: IHLP3232CZER2R2M01 TTI: IHLP3232CZER2R2M01 Vishay / Dale Availability: 1.000In Stock5.000 On Order Expected 30-Oct-26 Power Inductors - SMD 2.2uH 20% | 1.000In Stock5.000 On Order Expected 30-Oct-26 | High Power Choke | 3232 (8282 metric) | Shielded | 2.2 uH | 20 % | 9 A | 20.3 mOhms | 21 A | - 55 C | + 125 C | 30 MHz | Standard | 8.18 mm | 8.18 mm | 3 mm | Composite | IHLP-01 | Reel | ||||||
Mfr: IFSC1008ABER1R0M01 TTI: IFSC1008ABER1R0M01 Vishay / Dale Availability: 6.000In StockPower Inductors - SMD 1uH 20% | 6.000In Stock | High Power Choke | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 2.65 A | 43 mOhms | 2.75 A | - 55 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | IFSC-1008AB-01 | Reel | ||||||||
Mfr: IHLP5050FDEK100M01 TTI: IHLP5050FDEK100M01 Vishay / Dale Availability: 500In Stock1.500 On Order Expected Power Inductors - SMD 10 UH 20% | 500In Stock1.500 On Order Expected | Reel | |||||||||||||||||||||||
Mfr: IHLP1212BZEV1R0M11 TTI: IHLP1212BZEV1R0M11 Vishay / Dale Availability: 20.000In StockPower Inductors - SMD 1uH 20% | 20.000In Stock | High Power Choke | Shielded | 1 uH | 20 % | Standard | Composite | IHLP-11 | Reel | ||||||||||||||||
Mfr: CM453232-3R3JL TTI: CM453232-3R3JL Bourns Availability: 8.500In StockPower Inductors - SMD CHIP INDUCTOR SMT 3.3uH | 8.500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 3.3 uH | 10 % | 355 mA | 800 mOhms | - 40 C | + 100 C | 50 | 45 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: SRU8043-330Y TTI: SRU8043-330Y Bourns Availability: 1.000In Stock7.000 On Order Expected 19-Oct-26 Power Inductors - SMD 33uH 30% SMD 8043 | 1.000In Stock7.000 On Order Expected 19-Oct-26 | Power Inductor | 8043 | Shielded | 33 uH | 30 % | 1.7 A | 100 mOhms | 1.4 A | - 40 C | + 125 C | 21 | 11 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | |||||
Mfr: IHLP5050FDER6R8M01 TTI: IHLP5050FDER6R8M01 Vishay / Dale Availability: 1.000In Stock750 On Order Expected 19-Jan-27 Power Inductors - SMD 6.8uH 20% | 1.000In Stock750 On Order Expected 19-Jan-27 | High Power Choke | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 6.8 uH | 20 % | 11.5 A | 14 mOhms | 16.5 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP4040DZERR36M01 TTI: IHLP4040DZERR36M01 Vishay / Dale Availability: 2.500In StockPower Inductors - SMD .36uH 20% | 2.500In Stock | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 360 nH | 20 % | 31.5 A | 1.4 mOhms | 60 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP1616BZERR47M11 TTI: IHLP1616BZERR47M11 Vishay / Dale Availability: 12.000In StockPower Inductors - SMD .47uH 20% | 12.000In Stock | High Power Choke | 1616 (4040 metric) | Shielded | 470 nH | 20 % | 7 A | 16 mOhms | 7 A | - 55 C | + 125 C | 97 MHz | Standard | 4.06 mm | 4.06 mm | 2 mm | Composite | IHLP-11 | Reel | ||||||
Mfr: IHLP4040DZER150M11 TTI: IHLP4040DZER150M11 Vishay / Dale Availability: 1.000In StockPower Inductors - SMD 15uH 20% | 1.000In Stock | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 15 uH | 20 % | 6.25 A | 45 mOhms | 6 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: B82442T1475J000 TTI: B82442T1475J000 TDK Availability: 1.500In StockPower Inductors - SMD 4700 UH 5% | 1.500In Stock | Power Inductor | 2220 (5650 metric) | Unshielded | 4.7 mH | 5 % | 73 mA | 48.6 Ohms | 145 mA | - 55 C | + 150 C | 30 | 800 kHz | Standard | 5.6 mm | 5 mm | 5 mm | Ferrite | AEC-Q200 | SIMID 2220-T | Reel | B82442T1475J | |||
Mfr: IDC5020ER3R3M TTI: IDC5020ER3R3M Vishay / Dale Availability: 500In StockPower Inductors - SMD 3.3uH 20% | 500In Stock | 3.3 uH | 137 mOhms | Standard | 12.95 mm | 9.4 mm | 5.21 mm | Reel | |||||||||||||||||
Mfr: HM71-10101LFTR TTI: HM71-10101LFTR BI Technologies / TT Electronics Availability: 5.000In StockPower Inductors - SMD 100uH 20% HI PERFORMNCE SM IND | 5.000In Stock | Power Inductor | Unshielded | 100 uH | Standard | HM71 | Reel |