Power Inductors - SMD
69.268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLCF5024T-4R7N1R3-2 TTI: VLCF5024T-4R7N1R3-2 TDK Availability: 2.000In StockPower Inductors - SMD 4.7uH 1.33A 38mOhms 30% | 2.000In Stock | Power Inductor | 5 mm x 5 mm x 2.4 mm | Shielded | 4.7 uH | 30 % | 3.11 A | 44 mOhms | 1.33 A | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2.4 mm | Ferrite | VLCF | Reel | VLCF5024T-4R7N1R3-2 - | ||||||
Mfr: VLS3015CX-6R8M-1 TTI: VLS3015CX-6R8M-1 TDK Availability: 24.000In StockPower Inductors - SMD 1.67A 6.8uH 185mOhm 3x3x1.5mm | 24.000In Stock | High Power Inductor | 3 mm x 3 mm x 1.5 mm | Shielded | 6.8 uH | 20 % | 1.5 A | 185 mOhms | 1.19 A | - 40 C | + 105 C | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | VLS-CX-1 | Reel | VLS3015CX-6R8M-1 - | ||||||
Mfr: SRR1280-102K TTI: SRR1280-102K Bourns Availability: 400In Stock800 On Order Expected 14-Dec-26 Power Inductors - SMD 1000uH 10% SMD 1280 | 400In Stock800 On Order Expected 14-Dec-26 | Power Inductor | 5050 | Shielded | 1 mH | 10 % | 680 mA | 1.7 Ohms | 800 mA | - 40 C | + 125 C | 40 | 1.3 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: LQM2HPN1R0MJ0L TTI: LQM2HPN1R0MJ0L Murata Electronics Availability: 21.000In StockPower Inductors - SMD 1.0 UH 20% | 21.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 1.5 A | 112.5 mOhms | - 55 C | + 125 C | 70 MHz | Standard | 2.5 mm | 2 mm | 1.1 mm | Ceramic | LQM | Reel | |||||||
Mfr: IHLP2020CZER1R5M01 TTI: IHLP2020CZER1R5M01 Vishay / Dale Availability: 8.000In StockPower Inductors - SMD 1.5uH 20% | 8.000In Stock | High Power Choke | 2020 (5252 metric) | Shielded | 1.5 uH | 20 % | 7.2 A | 20.7 mOhms | 11 A | - 55 C | + 125 C | 42 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | IHLP-01 | Reel | IHLP2020CZEB1R5M01 | |||||
Mfr: SRP4012TA-3R3M TTI: SRP4012TA-3R3M Bourns Availability: 12.000In StockPower Inductors - SMD 3.3uH 20% SMD 4012 AEC-Q200 | 12.000In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 3 A | 97 mOhms | 3 A | - 40 C | + 150 C | 10 | 41 MHz | Standard | 4.45 mm | 4.06 mm | 1 mm | Ferrite | AEC-Q200 | SRP4012TA | Reel | |||||
Mfr: SRP7028A-6R8M TTI: SRP7028A-6R8M Bourns Availability: 16.000In Stock3.000 On Order Expected 08-Oct-26 Power Inductors - SMD 6.8uH 20% SMD 7028 AEC-Q200 | 16.000In Stock3.000 On Order Expected 08-Oct-26 | Power Inductor | Shielded | 6.8 uH | 20 % | 8 A | 60 mOhms | 8 A | - 40 C | + 150 C | 20 | 18 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: IHLP2020ABER1R0M01 TTI: IHLP2020ABER1R0M01 Vishay / Dale Availability: 12.000In StockPower Inductors - SMD 1uH 20% | 12.000In Stock | High Power Choke | 2020 (5252 metric) | Shielded | 1 uH | 20 % | 4.4 A | 46.5 mOhms | 10.2 A | - 55 C | + 125 C | 64 MHz | Standard | 5.18 mm | 5.18 mm | 1.2 mm | Composite | IHLP-01 | Reel | ||||||
Mfr: SRR4818A-6R8Y TTI: SRR4818A-6R8Y Bourns Availability: 4.000In StockPower Inductors - SMD 2.2A 6.8uH 30% SMD 4818 AEC-Q200 | 4.000In Stock | Power Inductor | Shielded | 6.8 uH | 30 % | 2.2 A | 100 mOhms | 1.25 A | - 40 C | + 150 C | 45 MHz | Standard | 4.8 mm | 4.8 mm | 1.8 mm | Ferrite | AEC-Q200 | SRR4818A | Reel | ||||||
Mfr: IHLP5050CEER4R7M01 TTI: IHLP5050CEER4R7M01 Vishay / Dale Availability: 54.000In StockPower Inductors - SMD 4.7uH 20% | 54.000In Stock | High Power Choke | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 4.7 uH | 20 % | 10 A | 15 mOhms | 24 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: DRA125-330-R TTI: DRA125-330-R Eaton Electronics Availability: 9.000In StockPower Inductors - SMD 33uH 3.86A 0.053ohms | 9.000In Stock | Power Inductor | Shielded | 31.47 uH | 20 % | 3.19 A | 64 mOhms | 3.09 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | DRA | Reel | |||||||
Mfr: IFSC1515AHER6R8M01 TTI: IFSC1515AHER6R8M01 Vishay / Dale Availability: 6.000In StockPower Inductors - SMD 6.8uH 20% | 6.000In Stock | High Power Choke | 1515 (4040 metric) | Shielded | 6.8 uH | 20 % | 2.1 A | 115 mOhms | 1.75 A | - 55 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | IFSC-1515AH-01 | Reel | ||||||||
Mfr: LSQPB201616T470K TTI: LSQPB201616T470K TAIYO YUDEN Availability: 4.000In StockPower Inductors - SMD 47uH 0806 10% HI CURR | 4.000In Stock | 0806 (2016 metric) | Semi-Shielded | 47 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQP | Reel | |||||||||||
Mfr: IHLM2525CZER1R0M01 TTI: IHLM2525CZER1R0M01 Vishay / Dale Availability: 14.000In StockPower Inductors - SMD 1uH 20% | 14.000In Stock | High Power Choke | 2525 (6965 metric) | Shielded | 1 uH | 20 % | 11 A | 10 mOhms | 22 A | - 55 C | + 125 C | 55 MHz | Standard | 6.86 mm | 6.47 mm | 3 mm | Composite | IHLM-2525CZ-01 | Reel | ||||||
Mfr: SDR0302-122KL TTI: SDR0302-122KL Bourns Availability: 4.000In StockPower Inductors - SMD 1200uH 10% SMD 0302 | 4.000In Stock | Power Inductor | Unshielded | 1.2 mH | 10 % | 60 mA | 30 Ohms | 80 mA | - 40 C | + 125 C | 40 | 3 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | |||||||
Mfr: SDR0906-331KL TTI: SDR0906-331KL Bourns Availability: 24.000In StockPower Inductors - SMD 330uH 10% SMD 0906 | 24.000In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 500 mA | 1.27 Ohms | 650 mA | - 40 C | + 125 C | 15 | 5 MHz | Standard | 11 mm | 10.5 mm | 6.3 mm | Ferrite | SDR0906 | Reel | ||||||
Mfr: SDR0403-2R2ML TTI: SDR0403-2R2ML Bourns Availability: 18.000In StockPower Inductors - SMD 2.2uH 20% SMD 0403 | 18.000In Stock | Power Inductor | Unshielded | 2.2 uH | 20 % | 2.6 A | 47 mOhms | 3.9 A | - 40 C | + 125 C | 28 | 80 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
Mfr: VLS201612CX-1R0M-1 TTI: VLS201612CX-1R0M-1 TDK Availability: 2.000In StockPower Inductors - SMD 1.0 UH 20% | 2.000In Stock | High Power Inductor | 2 mm x 1.6 mm x 1.2 mm | Shielded | 1 uH | 20 % | 2.54 A | 68 mOhms | 2.08 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.2 mm | Ferrite | VLS-CX-1 | Reel | VLS201612CX-1R0M-1 VLS201612CX-1R0M | ||||||
Mfr: SPM4020T-R47M-LR TTI: SPM4020T-R47M-LR TDK Availability: 2.500In StockPower Inductors - SMD .47 UH 20% | 2.500In Stock | Power Inductor | 4.4 mm x 4.1 mm x 2 mm | Shielded | 470 nH | 20 % | 8.7 A | 11.8 mOhms | 14.1 A | - 40 C | + 125 C | Standard | 4.4 mm | 4.1 mm | 2 mm | Metal | SPM-LR | Reel | SPM4020T-R47M-LR - | ||||||
Mfr: LQH3NPZ470MMEL TTI: LQH3NPZ470MMEL Murata Electronics Availability: 4.000In StockPower Inductors - SMD 47 UH 20% | 4.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 47 uH | 20 % | 460 mA | 984 mOhms | 260 mA | - 40 C | + 105 C | 5 MHz | Standard | 3 mm | 3 mm | 1.4 mm | Ferrite | AEC-Q200 | LQH3NPZ-MME | Reel | |||||
Mfr: SDR1006-2R2ML TTI: SDR1006-2R2ML Bourns Availability: 7.200In Stock8.000 On Order Expected 08-Feb-27 Power Inductors - SMD 2.2uH 20% SMD 1006 | 7.200In Stock8.000 On Order Expected 08-Feb-27 | Power Inductor | Unshielded | 2.2 uH | 20 % | 5.4 A | 21 mOhms | 10 A | - 40 C | + 125 C | 35 | 68 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | |||||||
Mfr: SDR1006-391KL TTI: SDR1006-391KL Bourns Availability: 3.200In StockPower Inductors - SMD 390uH 10% SMD 1006 | 3.200In Stock | Power Inductor | Shielded | 390 uH | 10 % | 480 mA | 1.3 Ohms | 800 mA | - 40 C | + 125 C | 12 | 3 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | |||||||
Mfr: SDR0805-2R5ML TTI: SDR0805-2R5ML Bourns Availability: 8.000In StockPower Inductors - SMD 2.5uH 20% SMD 0805 | 8.000In Stock | Power Inductor | Unshielded | 2.5 uH | 20 % | 5 A | 20 mOhms | 7.2 A | - 40 C | + 125 C | 32 | 70 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
0In Stock | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 780 nH | 20 % | 27 A | 1.9 mOhms | 22 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||||
Mfr: IHLP4040DZERR19M01 TTI: IHLP4040DZERR19M01 Vishay / Dale Availability: 1.500In Stock1.000 On Order Expected 07-Oct-26 Power Inductors - SMD 0.19uH 20% | 1.500In Stock1.000 On Order Expected 07-Oct-26 | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 190 nH | 20 % | 40 A | 950 mOhms | 90 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel |